Si82Ax-Fx Isolated Gate Drivers

The Skyworks Si82Ax-Fx single and dual-channel performance and value-isolated gate drivers are available with 1 A, 4 A, and 6 A outputs

Image of Skyworks Solutions Si82xx Isolated Gate DriversSkyworks Si82Ax and Si82Dx isolated gate drivers offer a high-performance solution for power and motor control applications. Single or split outputs support 3 V to 20 V input and up to 30 V gate drive. Using Skyworks silicon isolation, they provide 6 kVRMS isolation, high noise immunity, low delays, and better reliability than optocouplers. The voltage-mode output allows optimized switching performance, while built-in protections like undervoltage lockout (UVLO) and input overlap protection ensure safe operation.

The Si82Bx and Si82Ex are isolated gate drive solutions for power switch driving needs, including silicon MOSFET, IGBT, SiC, and GaN. These devices support 3 V to 20 V input and up to 30 V gate drive. This includes proven voltage mode gate drive architectures with a variety of CMOS inputs with deglitch options, single channel with combined or split output configuration, integrated Miller clamp, and assorted UVLOs according to the power switch type being driven. With outstanding isolation ratings of up to 6 kV and compliance with VDE 60747-17, AEC-Q100 qualifications and automotive-grade options, and a variety of popular packaging options, this device family is suitable for isolated gate drive needs.

The Si82Cx and Si82Fx high-performance isolated gate drivers offer solutions for power switch driving needs, including silicon MOSFET, IGBT, SiC, and GaN. These devices include the revolutionary SelVCD™ current mode architecture with a variety of CMOS inputs with deglitch options, single channel with split output configuration, and assorted UVLOs suitable for the power switch type being driven. With outstanding isolation ratings of up to 6 kV and compliance to VDE 60747-17, AEC-Q100 qualifications and automotive-grade options, and a variety of popular packaging options, this device family has a match for isolated gate drive needs. They also support 3 V to 20 V input and up to 30 V gate drive.

Resources
    Image of Skyworks Solutions Si82xx Isolated Gate Drivers - Chart
Features
  • CMOS input with deglitch filter
  • 10 kV bipolar surge (IEC60747-17)
  • 200 kV/μs CMTI
  • <45 ns propagation delay
  • 5 ns to 8 ns skew (part-to-part or channel-to-channel)
  • Support for GaN, IGBT, SiC, MOSFET
  • Up to 6 kVRMS isolation rating
  • Safe output state when unpowered
  • Gate short-circuit protection
  • Thermal shutdown
  • Improved ESD clamp
  • Negative I/O transient tolerance
  • 1500 VRMS working voltage
Applications
  • AC/DC power supplies
  • DC/DC converters
  • Onboard chargers (OBC)
  • Servo motor drive
  • AC induction motor drive
  • Solar PV/UPS inverters
  • Large AC induction motor drive
  • Large PV/UPS inverters
  • Traction inverters

Si82Ax Isolated Gate Drivers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
3.75 KV 1-AMP 1-CHANNEL ISOLATEDSI82A30BCC-IS3.75 KV 1-AMP 1-CHANNEL ISOLATED56 - Immediate$13.44Vis detaljer
3.75 KV 1-AMP 1-CHANNEL ISOLATEDSI82A40ABC-IS3.75 KV 1-AMP 1-CHANNEL ISOLATED96 - Immediate$13.44Vis detaljer
3.75 KV 1-AMP 1-CHANNEL ISOLATEDSI82A30ACC-IS3.75 KV 1-AMP 1-CHANNEL ISOLATED96 - Immediate$13.44Vis detaljer
3.75 KV 1-AMP 1-CHANNEL ISOLATEDSI82A28AGC-IS3.75 KV 1-AMP 1-CHANNEL ISOLATED96 - Immediate$13.44Vis detaljer
3.75 KV 1-AMP 1-CHANNEL ISOLATEDSI82A40ACC-IS3.75 KV 1-AMP 1-CHANNEL ISOLATED96 - Immediate$13.44Vis detaljer
3.75 KV 1-AMP 1-CHANNEL ISOLATEDSI82A28ABC-IS3.75 KV 1-AMP 1-CHANNEL ISOLATED96 - Immediate$13.44Vis detaljer
3.75 KV 1-AMP 1-CHANNEL ISOLATEDSI82A28ACC-IS3.75 KV 1-AMP 1-CHANNEL ISOLATED94 - Immediate$13.44Vis detaljer
6 KV 1-AMP 1-CHANNEL ISOLATED VASI82A40AEE-IS46 KV 1-AMP 1-CHANNEL ISOLATED VA80 - Immediate$17.63Vis detaljer

Si82Bx Isolated Gate Drivers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
3.75  KV 6-AMP 1-CHANNEL ISOLATESI82B28ACC-IS3.75 KV 6-AMP 1-CHANNEL ISOLATE86 - Immediate$16.86Vis detaljer
3.75  KV 6-AMP 1-CHANNEL ISOLATESI82B28AGC-IS3.75 KV 6-AMP 1-CHANNEL ISOLATE96 - Immediate$16.86Vis detaljer
3.75  KV 6-AMP 1-CHANNEL ISOLATESI82B40ACC-IS3.75 KV 6-AMP 1-CHANNEL ISOLATE86 - Immediate$16.86Vis detaljer
3.75  KV 6-AMP 1-CHANNEL ISOLATESI82B28ABC-IS3.75 KV 6-AMP 1-CHANNEL ISOLATE82 - Immediate$16.86Vis detaljer
3.75  KV 6-AMP 1-CHANNEL ISOLATESI82B30ABC-IS3.75 KV 6-AMP 1-CHANNEL ISOLATE16 - Immediate$16.86Vis detaljer
3.75  KV 6-AMP 1-CHANNEL ISOLATESI82B30BBC-IS3.75 KV 6-AMP 1-CHANNEL ISOLATE96 - Immediate$16.86Vis detaljer
3.75  KV 6-AMP 1-CHANNEL ISOLATESI82B40ABC-IS3.75 KV 6-AMP 1-CHANNEL ISOLATE102 - Immediate$16.86Vis detaljer
6 KV 6-AMP 1-CHANNEL ISOLATED VASI82B40ACE-IS46 KV 6-AMP 1-CHANNEL ISOLATED VA75 - Immediate$20.67Vis detaljer

Si82Cx Isolated Gate Drivers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
3.75  KV 4-AMP 1-CHANNEL ISOLATESI82C60ABC-IS3.75 KV 4-AMP 1-CHANNEL ISOLATE94 - Immediate$17.63Vis detaljer
3.75  KV 4-AMP 1-CHANNEL ISOLATESI82C50ABC-IS3.75 KV 4-AMP 1-CHANNEL ISOLATE86 - Immediate$17.63Vis detaljer
3.75  KV 4-AMP 1-CHANNEL ISOLATESI82C70AEC-IS3.75 KV 4-AMP 1-CHANNEL ISOLATE86 - Immediate$17.63Vis detaljer
3.75  KV 4-AMP 1-CHANNEL ISOLATESI82C50AGC-IS3.75 KV 4-AMP 1-CHANNEL ISOLATE83 - Immediate$17.63Vis detaljer
3.75  KV 4-AMP 1-CHANNEL ISOLATESI82C70ABC-IS3.75 KV 4-AMP 1-CHANNEL ISOLATE96 - Immediate$17.63Vis detaljer
3.75  KV 4-AMP 1-CHANNEL ISOLATESI82C50BBC-IS3.75 KV 4-AMP 1-CHANNEL ISOLATE78 - Immediate$17.63Vis detaljer
3.75  KV 4-AMP 1-CHANNEL ISOLATESI82C60ACC-IS3.75 KV 4-AMP 1-CHANNEL ISOLATE0 - Immediate$17.63Vis detaljer
3.75  KV 4-AMP 1-CHANNEL ISOLATESI82C50AEC-IS3.75 KV 4-AMP 1-CHANNEL ISOLATE78 - Immediate$17.63Vis detaljer

Si82Dx Isolated Gate Drivers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
3.75 KV 1-AMP 2-CHANNEL ISOLATEDSI82D39ABC-IS13.75 KV 1-AMP 2-CHANNEL ISOLATED91 - Immediate$18.39Vis detaljer
3.75 KV 1-AMP 2-CHANNEL ISOLATEDSI82D39AEC-IS13.75 KV 1-AMP 2-CHANNEL ISOLATED96 - Immediate$18.39Vis detaljer
3.75 KV 1-AMP 2-CHANNEL ISOLATEDSI82D29AEC-IS13.75 KV 1-AMP 2-CHANNEL ISOLATED96 - Immediate$18.39Vis detaljer
3.75 KV 1-AMP 2-CHANNEL ISOLATEDSI82D89ACC-IS13.75 KV 1-AMP 2-CHANNEL ISOLATED81 - Immediate$18.39Vis detaljer
3.75 KV 1-AMP 2-CHANNEL ISOLATEDSI82D29ABC-IS13.75 KV 1-AMP 2-CHANNEL ISOLATED96 - Immediate$18.39Vis detaljer
3.75 KV 1-AMP 2-CHANNEL ISOLATEDSI82D39BCC-IS13.75 KV 1-AMP 2-CHANNEL ISOLATED96 - Immediate$18.39Vis detaljer
6 KV 1-AMP 2-CHANNEL ISOLATED VASI82D29AEE-IS36 KV 1-AMP 2-CHANNEL ISOLATED VA92 - Immediate$22.44Vis detaljer
6 KV 1-AMP 2-CHANNEL ISOLATED VASI82D89ABE-IS36 KV 1-AMP 2-CHANNEL ISOLATED VA92 - Immediate$22.44Vis detaljer

Si82Ex Isolated Gate Drivers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
3.75 KV 2-CHANNEL ISOLATED VALUESI82E29ABC-IS13.75 KV 2-CHANNEL ISOLATED VALUE48 - Immediate$24.41Vis detaljer
3.75 KV 2-CHANNEL ISOLATED VALUESI82E29ABC-IS1R3.75 KV 2-CHANNEL ISOLATED VALUE0 - Immediate$14.45Vis detaljer
6 KV 2-CHANNEL ISOLATED VALUE GASI82E29ABE-IS36 KV 2-CHANNEL ISOLATED VALUE GA46 - Immediate$29.10Vis detaljer
6 KV 2-CHANNEL ISOLATED VALUE GASI82E29ABE-IS3R6 KV 2-CHANNEL ISOLATED VALUE GA0 - Immediate$17.57Vis detaljer
3.75 KV 2-CHANNEL ISOLATED VALUESI82E29ACC-IS13.75 KV 2-CHANNEL ISOLATED VALUE0 - Immediate$15.58Vis detaljer
3.75 KV 2-CHANNEL ISOLATED VALUESI82E29ACC-IS1R3.75 KV 2-CHANNEL ISOLATED VALUE0 - Immediate$12.81Vis detaljer
6 KV 2-CHANNEL ISOLATED VALUE GASI82E29ACE-IS36 KV 2-CHANNEL ISOLATED VALUE GA0 - Immediate$18.81Vis detaljer
6 KV 2-CHANNEL ISOLATED VALUE GASI82E29ACE-IS3R6 KV 2-CHANNEL ISOLATED VALUE GA0 - Immediate$17.57Vis detaljer

Si82Fx Isolated Gate Drivers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
3.75 KV 2-CHANNEL ISOLATED SELVCSI82F29AGC-IS13.75 KV 2-CHANNEL ISOLATED SELVC43 - Immediate$26.75Vis detaljer
3.75 KV 2-CHANNEL ISOLATED SELVCSI82F39BBC-IS13.75 KV 2-CHANNEL ISOLATED SELVC3 - Immediate$26.75Vis detaljer
3.75 KV 2-CHANNEL ISOLATED SELVCSI82F99ABC-IS13.75 KV 2-CHANNEL ISOLATED SELVC46 - Immediate$26.75Vis detaljer
3.75 KV 2-CHANNEL ISOLATED SELVCSI82F39AGC-IS13.75 KV 2-CHANNEL ISOLATED SELVC18 - Immediate$26.75Vis detaljer
6 KV 2-CHANNEL ISOLATED SELVCD GSI82F29ABE-IS36 KV 2-CHANNEL ISOLATED SELVCD G22 - Immediate$31.38Vis detaljer
6 KV 2-CHANNEL ISOLATED SELVCD GSI82F39ABE-IS36 KV 2-CHANNEL ISOLATED SELVCD G346 - Immediate$31.38Vis detaljer
6 KV 2-CHANNEL ISOLATED SELVCD GSI82F39BBE-IS36 KV 2-CHANNEL ISOLATED SELVCD G0 - Immediate$31.38Vis detaljer
6 KV 2-CHANNEL ISOLATED SELVCD GSI82F99ABE-IS36 KV 2-CHANNEL ISOLATED SELVCD G30 - Immediate$31.38Vis detaljer

Evaluations Boards

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SI82AX EVALUATION KIT, 12V UVLO,SI82A30ACE-KITSI82AX EVALUATION KIT, 12V UVLO,2 - Immediate$517.53Vis detaljer
SI82BX EVALUATION KIT, 12V UVLO,SI82B41ACE-KITSI82BX EVALUATION KIT, 12V UVLO,1 - Immediate$517.53Vis detaljer
SI82BX EVALUATION KIT, 8V UVLO,SI82B30ABC-KITSI82BX EVALUATION KIT, 8V UVLO,1 - Immediate$517.53Vis detaljer
SI82CX EVALUATION KIT, 8V UVLO,SI82C50ABE-KITSI82CX EVALUATION KIT, 8V UVLO,1 - Immediate$517.53Vis detaljer
SI82DX EVALUATION KIT, 8V UVLO,SI82D39ABE-KITSI82DX EVALUATION KIT, 8V UVLO,2 - Immediate$517.53Vis detaljer
SI82EX EVALUATION KIT, 8V UVLO,SI82E39ABE-KITSI82EX EVALUATION KIT, 8V UVLO,1 - Immediate$517.53Vis detaljer
SI82EX EVALUATION KIT, 8V UVLO,SI82E39ABC-KITSI82EX EVALUATION KIT, 8V UVLO,1 - Immediate$517.53Vis detaljer
SI82FX EVALUATION KIT, 8V UVLO,SI82F39ABC-KITSI82FX EVALUATION KIT, 8V UVLO,1 - Immediate$517.53Vis detaljer
SI82FX EVALUATION KIT, 8V UVLO,SI82F39ABE-KITSI82FX EVALUATION KIT, 8V UVLO,1 - Immediate$517.53Vis detaljer
Published: 2025-02-13