Ceramic Band Pass Filters
Skyworks’ filters span L-, S-, and C-band frequencies and can withstand a wide operating temperature of -40°C to +85°C
Skyworks' 2 mm, 3 mm, and 4 mm ceramic filters are designed for use in RF applications where smaller space and higher performance are required. All filters are comprised of vertically integrated ceramics in a surface-mount package for easy drop-in solutions. Higher Q values using proprietary formulations deliver superior performance as each filter is custom-tuned to meet customer's needs. Typical applications include but are not limited to: RF transceivers, IF filtering, GPS and satellite systems, and TCAS and medical applications.
This series of filters span frequency bands from L-band, S-band, and C-band. Additionally, they can handle up to 10 W of continuous power while maintaining outstanding frequency stability over a wide range of temperatures of -40°C to +85°C. If customization is required, Skyworks can modify current designs to meet more challenging specifications.
- Small surface-mount footprint
- Custom-tuned high reliability
- Power handling up to 10 W continuous
- Insertion loss as low as 1.3 dB
- Wide operating temperature: -40°C to +85°C
- Manufactured in the U.S.
- Fixed or mobile transceivers
- Airborne navigation and collision avoidance
- Earth exploration
- Satellite communication
- Medical
- 5G
Ceramic Band Pass Filters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TT49778E-TR | CER FILTER 1.277GHZ BAND PASS | 99 - Immediate | $508.81 | Vis detaljer |
![]() | ![]() | TT49777E-TR | CER FILTER 3.2GHZ BAND PASS | 66 - Immediate | $437.24 | Vis detaljer |
![]() | ![]() | TT49767E-TR | CER FILTER 1.4GHZ BAND PASS | 98 - Immediate | $603.58 | Vis detaljer |
![]() | ![]() | TT49764E-TR | CER FILTER 4.7GHZ BAND PASS | 54 - Immediate | $638.11 | Vis detaljer |