MEMS kHz Oscillators
SiTime's MEMS kHz temperature compensated crystal oscillators (TCXOs) are ideal for mobile and other battery-powered applications
SiTime’s micro-electro-mechanical systems (MEMS) kHz oscillators are extremely small, low-power 32 kHz devices optimized for mobile and other battery-powered applications. The silicon MEMS technology enables an ultra-small footprint and chip-scale packaging. These parts enable greater component placement flexibility and they eliminate external load capacitors which saves additional component count and board space. SiTime utilizes NanoDrive™ technology which is a factory-programmable output that reduces the voltage swing to minimize power. TempFlat MEMS™ technology is also available which enables the first 32 kHz ±3 parts per million (ppm) super-TCXO in a 1.2 mm x 1.2 mm footprint.
SiTime's MEMS oscillator consists of a MEMS resonator and a programmable analog circuit. The kHz MEMS oscillator is built with SiTime’s unique MEMS First™ process. A key manufacturing step is EpiSeal™ during which the MEMS resonator is annealed with temperatures over +1,000°C. EpiSeal creates an extremely strong and clean vacuum chamber that encapsulates the MEMS resonator ensuring high performance and high reliability in harsh environments.
- Ultra-small chip-scale footprint: 1.5 mm x 0.8 mm
- Nano power
- Operational voltage down to 1.2 V
- No load caps or VDD filter caps needed
- Stability overtemperature
- Ultra-low power
- Low jitter
- Capable of driving multiple loads
- Analog front-end (AFE) reference clocks
- Industrial data loggers
- Oil and gas exploration
- Industrial automation
- Wireless mouse
- Wireless keypad
- Pulse/sec. (pps) timekeeping
- Battery management timekeeping
- Smartphones
- Tablets
- Health and wellness monitors
- Fitness watches
- Sport video camcorders
- Wireless keypads
- Real-time clocks (RTCs)
- Medical monitoring
- Remote sensing
- Asset tracking
- Home automation
- Fitness trackers
- Smart farming
- Wireless connectivity sleep clocks
MEMS kHz Oscillators
| Billede | Manufacturer Part Number | Beskrivelse | Funktion | Absolute Pull Range (APR) | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SIT1566AC-JV-18E-32.768E | MEMS OSC TCXO 32.7680KHZ LVCMOS | - | - | -20°C – 70°C | 1943 - Immediate | $26.06 | Vis detaljer |
![]() | ![]() | SIT1566AI-JV-18E-32.768E | MEMS OSC TCXO 32.7680KHZ LVCMOS | - | - | -40°C – 85°C | 2314 - Immediate | $28.34 | Vis detaljer |
![]() | ![]() | SIT1532AC-J5-DCC-32.768E | MEMS OSC XO 32.7680KHZ LVCMOS | - | - | -10°C – 70°C | 216 - Immediate | $9.32 | Vis detaljer |
![]() | ![]() | SIT1533AI-H4-DCC-32.768D | MEMS OSC XO 32.7680KHZ LVCMOS | - | - | -40°C – 85°C | 59071 - Immediate | $8.75 | Vis detaljer |
![]() | ![]() | SIT1630AI-S4-DCC-32.768E | MEMS OSC XO 32.7680KHZ LVCMOS | - | - | -40°C – 85°C | 1197 - Immediate | $16.29 | Vis detaljer |
![]() | ![]() | SIT1533AC-H5-DCC-32.768E | MEMS OSC XO 32.7680KHZ LVCMOS | - | - | -10°C – 70°C | 10620 - Immediate | $8.43 | Vis detaljer |
![]() | ![]() | SIT1630AI-H4-DCC-32.768D | MEMS OSC XO 32.7680KHZ LVCMOS | - | - | -40°C – 85°C | 1904 - Immediate | $15.66 | Vis detaljer |
![]() | ![]() | SIT1552AC-JE-DCC-32.768E | MEMS OSC TCXO 32.7680KHZ LVCMOS | - | - | 0°C – 70°C | 34311 - Immediate | $14.14 | Vis detaljer |
![]() | ![]() | SIT1568AI-JE-DCC-32.768E | MEMS OSC TCXO 32.7680KHZ LVCMOS | - | - | -40°C – 85°C | 1157 - Immediate | $27.20 | Vis detaljer |
![]() | ![]() | SIT1533AC-H5-D93-32.768E | MEMS OSC XO 32.7680KHZ NANODRIVE | - | - | -10°C – 70°C | 2428 - Immediate | $8.43 | Vis detaljer |