Delta 55 Antenna
Siretta antennas are IP67 rated and cover a wideband range from 600 MHz to 6,000 MHz
The Siretta Delta 55 is a compact, blade-style antenna designed for wideband coverage across a broad frequency range of 600 MHz to 6,000 MHz. This antenna is ideal for applications that demand reliable performance across various wireless technologies, with primary support for 5G NR, LTE, UMTS, and GSM.
With an IP67 rating, the Delta 55 is sealed against water and dust ingress, making it suitable for both indoor and outdoor mounting applications. They are supplied as standard with an SMA male connector.
Its rugged design and broad compatibility make it ideal for modern connectivity demands in a wide range of industrial and smart infrastructure deployments.
- Supports 5G NR, 4G LTE, 3G UMTS, and 2G Quad-band GSM
- Supports both LTE Cat M and LTE Cat NB-IoT
- Covers a wideband range from 600 MHz to 6,000 MHz
- SMA (male) connector
- IP67-rated housing for outdoor and harsh environments
- IoT and LPWAN for asset tracking, agriculture, and monitoring
- Building and perimeter security for LTE/5G-connected cameras
- Networking gateways
- Industrial wireless equipment
- Smart metering enclosures
- Ruggedized communication terminals
- Telemetry and control systems
Delta 55 Antenna
| Billede | Manufacturer Part Number | Beskrivelse | RF-familie/standard | Frekvensgruppe | Frekvens (center/bånd) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DELTA54/X/NTYPE-F/S/S/32 | IP67 N-TYPE FEMALE WIDEBAND 5G/4 | Mobiltelefon, Generel ISM, Wi-fi | Bredbånd | 780MHz, 3,75GHz | 7 - Immediate | $293.72 | Vis detaljer |