PCIe NVMe FerriSSD®
Silicon Motion's single-chip solid-state drive (SSD) offers high performance and data protection for mission-critical applications
Silicon Motion's PCIe NVMe FerriSSD consists of the SM689 that supports PCIe Gen3 x4 NVMe 1.3 and the SM681 that supports PCIe Gen3 x2 NVMe 1.3. It is optimally designed for high-performance mission-critical applications. The PCIe NVMe FerriSSD combines industry-proven controller technology, NAND flash, and passive components into a single small BGA package to notably simplify design efforts and reduce time-to-market, while protecting from NAND technology migration concerns.
The SM689 supports embedded dynamic random-access memory (DRAM) with data redundancy and the PCIe Gen3 x4 interface which exhibits a sequential read speed of up to 1.45 Gbps and sequential write speed of up to 650 Mbps. The SM681 products feature the best balance of low cost and high performance by eliminating DRAM while maintaining DRAM-like performance via a host memory buffer (HMB). They are both available in 3D triple-level cell (TLC), multi-level cell (MLC), single-level cell (SLC) modes. The unique flexible design can support multiple capacity configurations ranging from 4 GB to 256 GB and includes enterprise-grade, advanced data integrity, and reliability capabilities using Silicon Motion's proprietary end-to-end data protection, error correcting code (ECC), and data-caching technologies.
- Plug-and-play only requires format/fdisk prior to use
- Small footprint for space-limited designs
- Eliminates the requalification cost from NAND generation change
- Remote firmware updates available via a secured digital signature
- Cost-saving with flexible TLC, MLC, and SLC modes, configurable capacities
- Rugged and reliable (no moving parts)
- Supports S.M.A.R.T. and advanced SSD telemetry logging features
- IntelligentScan and DataRefresh enhances data integrity
- Full end-to-end data path protection with recovery algorithms
- 4th generation low-density parity check (LDPC) ECC engine with group page RAID
- In-vehicle infotainment (IVI)
- Industrial handheld devices
- Factory automation: human-machine interface (HMI)
- Video arcade gaming
- Multifunction printers
- Test instruments
- Surveillance (DVR)
- Medical devices
- Point-of-sale (POS)
- Servers
- Thin clients
- Kiosks
Ferri-eMMC®
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | SM662PXF BEST | IC FLASH 4TBIT EMMC 153BGA | 0 - Immediate | $3,947.47 | Vis detaljer | |
![]() | ![]() | SM662PED BEST | IC FLASH 1TBIT EMMC 153BGA | 0 - Immediate | $797.03 | Vis detaljer |
![]() | SM662GED BEST | IC FLASH 1TBIT EMMC 100BGA | 0 - Immediate | $776.39 | Vis detaljer | |
![]() | SM662GED BESS | IC FLASH 320GBIT EMMC 100BGA | 0 - Immediate | $776.39 | Vis detaljer | |
![]() | SM662GEB BESS | IC FLASH 80GBIT EMMC 100BGA | 0 - Immediate | $445.34 | Vis detaljer | |
![]() | SM662GXC BESS | IC FLASH 512GBIT EMMC 100BGA | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | SM662PEC BESS | IC FLASH 160GBIT EMMC 153BGA | 0 - Immediate | $392.29 | Vis detaljer |
![]() | ![]() | SM662PEE BESS | IC FLASH 640GBIT EMMC 153BGA | 0 - Immediate | $1,544.58 | Vis detaljer |
![]() | ![]() | SM662GXD BESS | IC FLASH 1TBIT EMMC 100BGA | 0 - Immediate | $769.87 | Vis detaljer |
FerriSSD®
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SM619GXB DFSS | SSD 10GB BGA SLC SATA | 2 - Immediate | $660.23 | Vis detaljer |
![]() | SM619GXF DFST | SSD 512GB BGA TLC SATA | 0 - Immediate | $3,257.56 | Vis detaljer | |
![]() | SM619GED DFSS | SSD 40GB BGA SLC SATA | 0 - Immediate | $1,014.57 | Vis detaljer | |
![]() | SM619GEF DFSS | SSD 160GB BGA SLC SATA | 0 - Immediate | $3,569.34 | Vis detaljer | |
![]() | SM619GEE DFST | SSD 256GB BGA TLC SATA | 0 - Immediate | $2,374.84 | Vis detaljer | |
![]() | SM619GXE DFSS | SSD 80GB BGA SLC SATA | 0 - Immediate | $2,167.35 | Vis detaljer | |
![]() | ![]() | SM619GEC DFSS | SSD 20GB BGA SLC SATA | 18 - Immediate | $711.51 | Vis detaljer |
![]() | SM619GXD DFST | SSD 128GB BGA TLC SATA | 0 - Immediate | $925.86 | Vis detaljer | |
![]() | SM619GXD DFSS | SSD 40GB BGA SLC SATA | 0 - Immediate | $925.86 | Vis detaljer | |
![]() | SM619GXE DFST | SSD 256GB BGA TLC SATA | 0 - Immediate | $1,733.84 | Vis detaljer | |
![]() | ![]() | SM619GEE DFSS | SSD 80GB BGA SLC SATA | 2 - Immediate | $2,374.84 | Vis detaljer |
![]() | SM619GXF DFSS | SSD 160GB BGA SLC SATA | 0 - Immediate | $4,071.95 | Vis detaljer | |
![]() | SM619GEB DFST | SSD 32GB BGA TLC SATA | 0 - Immediate | $578.82 | Vis detaljer | |
![]() | SM619GXC DFST | SSD 64GB BGA TLC SATA | 0 - Immediate | $649.27 | Vis detaljer | |
![]() | ![]() | SM619GXB DFST | SSD 32GB BGA TLC SATA | 4 - Immediate | $660.23 | Vis detaljer |
![]() | SM619GEB DFSS | SSD 10GB BGA SLC SATA | 0 - Immediate | $578.82 | Vis detaljer | |
![]() | SM619GEC DFST | SSD 64GB BGA TLC SATA | 0 - Immediate | $569.21 | Vis detaljer | |
![]() | SM619GXC DFSS | SSD 20GB BGA SLC SATA | 0 - Immediate | $519.40 | Vis detaljer | |
![]() | SM619GED DFST | SSD 128GB BGA TLC SATA | 0 - Immediate | $1,014.57 | Vis detaljer |