Ferri-eMMC®
Silicon Motion's industrial and automotive eMMC delivers ultra-robust data integrity and protection
Silicon Motion's Ferri-eMMC is optimally designed for a wide range of embedded applications and is fully compliant to the JEDEC standards for the eMMC 4.5/5.0/5.1 protocols. It is available in 100- and 153-ball BGA packages to help ease the PCB design and enable low-cost manufacturing.
Built with industry-proven controllers and high-quality NAND components, the Ferri-eMMC offers advanced NAND management features including error correction, bad-block management, and health monitoring. These features enable the ultra-reliable, non-volatile eMMC storage solution for cutting-edge industrial, embedded, and automotive applications. The Ferri-eMMC features ultra-low dPPM, AEC-Q100 qualification, and product longevity support for automotive in-vehicle (IVI) applications.
- Advanced hardware BCH error correcting code (ECC) engine
- StaticDataRefresh™ and EarlyRetirement™ technologies ensure the data reliability
- Cost-saving with low-density Ferri-eMMC, hard disk drives (HDD) are typically > 160 GB capacity
- Automotive IVI compliance with AEC-Q100 requirements
- Easy PCB trace routing and layout with high PCB and SMT yield
- Excellent long-term reliability and good heat dissipation
- Eliminate requalification cost from NAND generation change
- Advanced global wear leveling enhances reliability
- Long product life cycle
- Supports self-monitoring, analysis, and reporting health status
- Field-programmable firmware update available
- Configurable, enhanced partition with content preload and protection
- Robust data protection
- Technical customization available
- Factory automation: human-machine interface (HMI)
- Industrial handheld devices
- Video arcade gaming
- Multifunction printers
- Surveillance (DVR)
- Point-of-sale (POS)
- Test instruments
- Medical devices
- Thin clients
- Servers
- Kiosks
- IVI
Ferri-eMMC®
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SM661GE4-AC | IC FLASH 100BGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SM661GE8-AC | IC FLASH 100BGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SM661GE8-ACS | IC FLASH 100BGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SM661GX4-AC | IC FLASH 100BGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SM661GX8-AC | IC FLASH 100BGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SM661GX8-ACS | IC FLASH 100BGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SM661PE4-AC | IC FLASH 153BGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SM661PE8-AC | IC FLASH 153BGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SM661PE8-ACS | IC FLASH 153BGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SM661PX4-AC | IC FLASH 153BGA | 0 - Immediate | See Page for Pricing | Vis detaljer |