Embedded Graphics Products
Silicon Motion's graphics processing unit (GPU) products support a wide variety of I/O interfaces
Silicon Motion offers embedded graphics to enable consumer and embedded applications including high-resolution handhelds, point-of-sale (POS) terminals, medical equipment, multi-functional printers, casino gaming machines, industrial PCs, and servers.
The embedded GPU products are packaged in multi-chip modules (MCM) with embedded video memory to maximize cost-effectiveness, minimize power consumption, and ensure prolonged device longevity. The integration of graphics fundamentals provides outstanding reliability and flexibility to address the requirements of a broad range of applications.
Additionally, the GPU products are designed to meet the needs of vertical markets that require a flexible bus interface with a wide range of embedded microprocessors, such as x86, XScale, Arm®, microprocessors without interlocked pipelined stages (MIPS), Renesas SH, and PowerPC. To help reduce total system costs and maximize capability in interfacing with a wide variety of external devices, the products can manage many types of I/O interfaces, including analog RGB and digital LCD panel interfaces, USB host, UART, AC97, I2S, zoom video (ZV), pulse-width modulation (PWM), synchronous serial port (SSP), and general-purpose input/output (GPIO). The rich software debug and software development kit (SDK) tools simplify driver development by utilizing up to eight graphics display layers and multiple display functions for high-quality, sophisticated applications.
- PCIe®, PCI (33 MHz and 66 MHz), and 32-bit host bus support
- Embedded memory (MCM package):
- Memory size varies with the product
- Low-cost, low-power 2D graphics processor
- 16-bit ITU601/656 ZV port input (luminance-bandwidth-chrominance (YUV) and digital RGB), scaling, and CSC
- Up to 32-bit super-twisted nematic (STN) and thin-film transistor (TFT) panel interface support
- Dual display for mirror-mode or extended-mode
- Hardware assisted video playback
- Up to 1920 x 1200 resolution with programmable phase-locked loop (PLL)
- Proprietary hardware screen rotation
- Secondary adapter support
- Software support:
- WinCE, WinXP, Win7, Win2003 (32-bit and 64-bit), Win2008 (32-bit and 64-bit), and Linux Enterprise (32-bit and 64-bit)
- CPU platform support:
- Intel, AMD, AFMicro, Freescale PPC, AMCC, STMicro, Marvell, Loongson and other PCI, and PCIe
- Operation temperature:
- Commercial and industrial temperatures
- Servers
- Thin clients
- Medical devices
- Industrial handheld devices
- Multifunction printers
- Factory automation: human-machine interfaces (HMI)
- Gaming
- Surveillance (DVR)
- POS
- Kiosks
- Digital signage
- Test instruments
Embedded Graphics Products
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SM712GX04LF04-BA | IC MPU 135MHZ 256BGA | 109 - Immediate | $192.75 | Vis detaljer |
![]() | ![]() | SM502GX08LF02-AC | IC MPU 240MHZ 297BGA | 33 - Immediate | $203.71 | Vis detaljer |
![]() | ![]() | SM502GE08LF02-AC | IC MPU 240MHZ 297BGA | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SM750KE160000-AC | IC MPU LYNXEXP 300MHZ 265BGA | 508 - Immediate | $321.21 | Vis detaljer |
![]() | ![]() | SM502GX00LF00-AC | IC MPU 240MHZ 297BGA | 91 - Immediate | $125.57 | Vis detaljer |
![]() | ![]() | SM750GX160001-AC | IC MPU LYNXEXP 300MHZ 265BGA | 9 - Immediate | $225.44 | Vis detaljer |
![]() | ![]() | SM718KE160000-AB | IC MPU 300MHZ 320BGA | 1 - Immediate | $289.60 | Vis detaljer |
![]() | ![]() | SM768GE0B0000-AB | IC MPU 340MHZ 425BGA | 148 - Immediate | $383.57 | Vis detaljer |