Z-Wave 700 Starter Kit Unlocks Smart Home Potential

Silicon Labs' kit offers S2 security and enhanced interoperability to the powerful wireless Gecko platform

Image of Silicon Labs' SLWSTK6050A Z-Wave 700 Starter KitSilicon Labs' Z-Wave 700 platform is broadly deployed, enabling technology for interoperable smart home products and services. The Z-Wave 700 is designed specifically to meet the technical and market demands for context-aware smart home environments. The Z-Wave 700 combines low power, long range, and tools for fast development to enable context-aware smart homes with numerous smart devices.

The Z-Wave 700 wireless starter kit is a very simple and ultra-fast way to start the evaluation and development of a user's Z-Wave 700 mesh application. The Z-Wave 700 Zen Gecko wireless starter kit includes the Z-Wave software stack, sample code, and an integrated debug adapter. A single world wide development kit for end devices and gateways with multiple radio boards enable users to create a mesh network and evaluate the Z-Wave 700 module.

Silicon Labs' ZGM130S Z-Wave 700 SiP is a fully integrated Z-Wave module enabling rapid development of Z-Wave solutions. The module is an ideal solution for energy-friendly smarthome control applications such as motion sensors, door/window sensors, access controls, appliance controls, building automation, energy management, lighting, and security networks in the Internet of Things (IoT).

Silicon Labs' EFR32ZG14 Z-Wave 700 modem SoC is an excellent solution for gateways and controllers in smart home applications such as smart home gateways, smart speakers, set-top-boxes, USB sticks, and more.

The single-die solution provides industry-leading low-power Gecko technology. The EFR32ZG14 features excellent radio sensitivity that improves the range of the Z-Wave mesh network.

Kit Contents
  • 2x BRD4001A: wireless starter kit mainboard
  • 2x BRD4200A: ZGM130S radio board
  • 2x BRD8029A: buttons and LEDs expansion board
  • 1x SLUSB7000A: UZB-7 USB stick
  • 1x UZB-S:(ACC-UZB3-S) UZB-S USB stick network sniffer
  • 2x SMAMFL: flexi-antenna, male with skirt
  • 2x ENRM002: 1 m USB A <-> USB mini B cable
ZGM130S Features
  • TX power up to 13 dBm
  • RX sensitivity at 100 kbps: -97.5 dBm
  • Range: up to 100 meters
  • 9.8 mA RX current at 100 kbps, GFSK, 868 MHz
  • 13.3 mA TX current at 0 dBm output power at 908 MHz
  • 0.8 µA EM4 current (128 B RAM retention and RTCC running from LFRCO)
  • 32-bit Arm® Cortex®-M4 core at 39 MHz
  • RAM: 64 kB
EFR32ZG14 Features
  • TX power up to 13 dBm
  • RX sensitivity at 100 kbps: -98.8 dBm
  • 32-bit Arm Cortex-M4 core at 39 MHz

Z-Wave 700 Starter Kit

BilledeManufacturer Part NumberBeskrivelseFrekvensUdnyttet IC/delTilgængeligt antal PrisVis detaljer
Z-WAVE 700 MESH STARTER KITSLWSTK6050AZ-WAVE 700 MESH STARTER KIT--0 - Immediate$2,748.71Vis detaljer

ZGM130S SiP Modules

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RF TXRX MOD ISM<1GHZSMDZGM130S037HGN1RF TXRX MOD ISM<1GHZSMD0 - ImmediateSee Page for PricingVis detaljer

EFR32ZG14 Z-Wave 700 Modem SoCs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC RF TXRX+MCU ISM<1GHZ 32QFNEFR32ZG14P231F256GM32-BRIC RF TXRX+MCU ISM<1GHZ 32QFN12284 - Immediate$60.93Vis detaljer
IC RF TXRX+MCU ISM<1GHZ 32QFNEFR32ZG14P231F256GM32-BIC RF TXRX+MCU ISM<1GHZ 32QFN2465 - Immediate$60.93Vis detaljer
Published: 2019-04-05