Zero-Programming Wi-Fi Xpress Solution for IoT Cloud Connectivity

Silicon Lab's Wi-Fi Xpress module enables low-cost IoT edge devices with zero programming

Image of Silicon Labs' Zero-Programming Wi-Fi Xpress Solution for IoT Cloud ConnectivitySilicon Labs’ Wireless Xpress AMW007 is a low-cost Wi-Fi networking module that comes with full regulatory certification and supports the Xpress Command API for fast and simple Internet connectivity in end products.

The AMW007 module is an advanced stand-alone Wi-Fi and networking solution. It is an integrated module designed to avoid difficult RF layout and to enable designers to rapidly embed Wi-Fi and secure networking functionality into any device. Each AMW007 is pre-installed with the Gecko OS IoT operating system and is designed to enable fast product development. With dimensions of just 12 mm x 11 mm and a wide temperature range, the module is suitable for integration into most embedded applications.

Features
  • Add cloud connectivity to devices with zero software development
  • Integrated web server enables browser-based user interfaces
    • Device configuration and setup
    • Command and control
    • Data visualization
  • Configurable power profiles for low power applications
  • Enhanced device management services
  • Gecko OS command API for simple configuration and control
  • Supports cloud vendors such as Amazon AWS and Microsoft Azure

Evaluation Board

BilledeManufacturer Part NumberBeskrivelseIndholdAntennetypeUdnyttet IC/delTilgængeligt antal PrisVis detaljer
AMW007 EXPANSION BOARDAMW007-E04AMW007 EXPANSION BOARDKort-AMW00615 - Immediate$389.34Vis detaljer

AMW007 Module

BilledeManufacturer Part NumberBeskrivelseFølsomhedSeriel-interaceAntennetypeTilgængeligt antal PrisVis detaljer
RF TXRX MODULE WIFI SMDAMW037RF TXRX MODULE WIFI SMD-93dBmSPI, UART-0 - ImmediateSee Page for PricingVis detaljer

Starter Kit

BilledeManufacturer Part NumberBeskrivelseTypeCentral processorPlatformTilgængeligt antal PrisVis detaljer
UNIVERSAL BEE STARTR KIT EFM8UB2SLSTK2001AUNIVERSAL BEE STARTR KIT EFM8UB2MCU 8-bit8051Universal Bee-startkit32 - Immediate$887.66Vis detaljer
Updated: 2018-09-26
Published: 2018-07-30