Si822x/3x Isolated Gate Drivers

Skyworks Solutions Si822x/3x for a wide range of isolated MOSFET/IGBT gate drive applications

Image of Skyworks Solutions Si822x/3x Isolated Gate Drivers Skyworks Solutions Si8220/1 are "opto-input" package, and pin compatible single-channel isolated gate driver upgrades to HCPL-3120 and other optically-coupled gate drivers. These devices can connect to optocoupler external input circuits, for example voltage source and series limiting resistors, and offer significant improvements in performance and reliability.

The Si822x/3x isolated drivers combine two independent, isolated drivers plus an integrated isolator into a single package. The Si8230/1/3/4 are high-side/low-side drivers, and the Si8232/5/6/7/8/9 are dual drivers. Versions with peak output currents of 0.5 A (Si8230/1/2/7) and 4.0 A (Si8233/4/5/6/8/9) are available. All drivers operate with a maximum supply voltage of 24 V. The Si823x drivers utilize Skyworks Solutions proprietary silicon isolation technology, which provides up to 5 kVRMS withstand voltage per UL1577 and fast 60 ns propagation times. Driver outputs can be grounded to the same or separate grounds or connected to a positive or negative voltage. The TTL level compatible inputs with >400 mV hysteresis are available in individual control input (Si8230/2/3/5/6/7/8/9) or PWM input (Si8231/4) configurations.

High integration, low propagation delay, small installed size, flexibility, and cost-effectiveness make the Si823x family ideal for a wide range of isolated MOSFET/IGBT gate drive applications.

Si823x Features
  • Integrated isolator plus dual gate drivers in one package
  • Up to 5 kVRMS input-to-output isolation
  • Up to 1500 VDC peak driver-to-driver differential voltage
  • HS/LS and dual-driver versions
  • Up to 8 MHz switching frequency
  • High electromagnetic immunity
  • 60 ns propagation delay (max)
  • Wide operating range: -40°C to +125°C
  • RoHS compliant packages
Safety Approval
  • UL 1577 recognized:
    • Up to 5000 VRMS for 1 minute
  • CSA component notice 5A approval:
    • IEC 60950-1, 61010-1, 60601-1 (reinforced insulation)
  • VDE certification conformity:
    • IEC 60747-5-2 (VDE 0884 Part 2)
    • EN 60950-1 (reinforced insulation)
Applications
  • Power delivery systems
  • Motor control systems
  • Isolated DC/DC power supplies
  • Lighting control systems
  • Plasma displays
  • Solar and industrial inverters

Si822X Isolated Gate Drivers

BilledeManufacturer Part NumberBeskrivelseUdbredningsforsinkelse tpLH/tpHL (maks.)Strøm - Peak outputSpænding - Fremløb (Vf) (Typ)Tilgængeligt antal PrisVis detaljer
DGTL ISO 2.5KV 1CH GT DVR 8SOICSI8220DB-D-ISDGTL ISO 2.5KV 1CH GT DVR 8SOIC60ns, 40ns2,5A2,5V (maks.)2825 - Immediate$21.22Vis detaljer
DGTL ISO 5KV 1CH GATE DVR 16SOICSI8220BD-D-ISDGTL ISO 5KV 1CH GATE DVR 16SOIC60ns, 40ns2,5A2,5V (maks.)1424 - Immediate$26.04Vis detaljer
DGTL ISO 2.5KV 1CH GT DVR 8SOICSI8220CB-D-ISDGTL ISO 2.5KV 1CH GT DVR 8SOIC60ns, 40ns2,5A2,5V (maks.)0 - Immediate$21.22Vis detaljer
DGTL ISO 3.75KV 1CH GT DVR 8SOICSI8221CC-D-ISDGTL ISO 3.75KV 1CH GT DVR 8SOIC60ns, 40ns500mA2,5V (maks.)1475 - Immediate$23.73Vis detaljer

Si823X Isolated Gate Drivers

BilledeManufacturer Part NumberBeskrivelseUdbredningsforsinkelse tpLH/tpHL (maks.)Forvrængning af impulsbredde (maks.)Stignings-/faldtid (Typ)Tilgængeligt antal PrisVis detaljer
DGTL ISO 2.5KV 2CH GT DVR 16SOICSI8233BB-D-IS1DGTL ISO 2.5KV 2CH GT DVR 16SOIC60ns, 60ns5,6ns12ns, 12ns (maks.)4969 - Immediate$31.06Vis detaljer
DGTL ISO 5KV 2CH GATE DVR 16SOICSI82390AD-ISDGTL ISO 5KV 2CH GATE DVR 16SOIC40ns, 40ns5,6ns12ns, 12ns (maks.)0 - Immediate$25.26Vis detaljer
DGTL ISO 5KV 2CH GATE DVR 16SOICSI82390BD-ISDGTL ISO 5KV 2CH GATE DVR 16SOIC40ns, 40ns5,6ns12ns, 12ns (maks.)411 - Immediate$37.36Vis detaljer
DGTL ISO 5KV 2CH GATE DVR 16SOICSI82390CD-ISDGTL ISO 5KV 2CH GATE DVR 16SOIC40ns, 40ns5,6ns12ns, 12ns (maks.)123 - Immediate$37.36Vis detaljer

Evaluation Tools

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR SI8239XSI8239XISO-KITEVAL BOARD FOR SI8239X1 - Immediate$159.72Vis detaljer
EVAL BD FOR SI8220 SI8233 SI8234SI82XX-KITEVAL BD FOR SI8220 SI8233 SI82341 - Immediate$321.69Vis detaljer
Published: 2018-10-10