RS9116X Dual-Band Wi-Fi + Bluetooth Development Kit (CC1)
Silicon Labs' module provides a comprehensive multi-protocol wireless connectivity solution
Silicon Labs' RS9116 wireless dual-band evaluation board supports the RS9116 dual-band LGA (CC1) module that provides a comprehensive multi-protocol wireless connectivity solution including 802.11a/ b/g/n (2.4 GHz / 5 GHz), dual-mode Bluetooth® 5. The RS9116 development kit enables the evaluation of embedded RS9116 wireless modules in transceiver or NCP mode. The kit brings out multiple host interfaces (SDIO, USB, SPI, UART) for evaluation and easy integration with different processor families. The target devices are RS9116N-SB00-CC1-B00 and RS9116W-SB00-CC1-B2A. The RS9116X-DB-EVK1 includes SDIO adapter cable, SPI cable, two Micro A/B-type USB cables, an RS9116 EXP adapter board, and a wireless daughter card.
Features
- Multiple host interfaces (USB, UART, USB-CDC, SPI and SDIO) for easy evaluation with either PC or different MCUs or processors
- Kit includes various adapter cables for SDIO, USB, and EXP header (for EFM32 and EFR32 WSTKs)
- Enables evaluation of hosted or embedded mode on a single EVB
- Includes jumpers for easy power measurements of the different low-power modes using digital multimeters
- Hosted (n-link) drivers package includes support for Linux OS and provides examples via either Linux PC or Raspberry Pi host processor
- Embedded mode (WiseConnect) SDK includes sample examples for different MCU's such as EFM32 and EFR32 MCUs, STM MCU as well as scripts for running AT commands over UART and PC
Applications
- Wearables: smartwatches, wristbands, fitness monitors, and smart glasses
- Smart homes: smart locks, motion and entrance sensors, water leak sensors, smart plugs/switches, LED lights, door-bell cameras, washers/dryers, refrigerators, thermostats, consumer security cameras, and voice assistants
- Other consumer applications: toys, anti-theft tags, smart dispensers, weighing scales, blood pressure monitors, blood sugar monitors, and portable cameras
- Other applications (medical, industrial, retail, agricultural, smart city, etc.): healthcare tags, medical patches/pills, infusion pumps, sensors/actuators in manufacturing, electronic shelf labels, agricultural sensors, product tracking tags, smart meters, parking sensors, street LED lighting, automotive aftermarket, and security cameras
RS9116X Dual-Band Wi-Fi + Bluetooth Development Kit (CC1)
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RS9116X-DB-EVK1 | EVAL BOARD FOR RS9116 | 16 - Immediate | $681.11 | Vis detaljer |