KG100S-PK6130A Pro Kit with KG100S-RB4332A Radio Board
Silicon Labs' KG100S-PK6130A Pro Kit with KG100S-RB4332A Radio Board extends the connectivity of Amazon Sidewalk
Silicon Labs' KG100S-PK6130A Pro Kit for Amazon Sidewalk simplifies the development process and reduces costs for Amazon Sidewalk devices. Amazon Sidewalk long-range wireless networks connect IoT devices at home and across neighborhoods and cities. Using Bluetooth® Low Energy (LE) and 900 MHz networks, the extended connectivity of Amazon Sidewalk can be used by IoT applications to deliver convenience and new opportunities.
The Pro Kit for Amazon Sidewalk provides the tools for developing high-volume scalable IoT applications. Using Bluetooth and Sub-GHz wireless protocols, the shared wireless network of Amazon Sidewalk easily connects smart home devices. The Pro Kit includes a KG100S radio board that provides a complete reference design to support Bluetooth, FSK, and CSS protocols used in Amazon Sidewalk. It also includes a BG24 radio board and FSK/CSS adapter board for users who want a discrete design. The main board contains an onboard SEGGER J-Link debugger with a packet trace interface (PTI) and a virtual COM port, enabling application development and debugging of the attached radio board as well as external hardware through an expansion header. The KG100S-PK6130A kit contains a BRD4001A wireless starter kit mainboard, KG100S-RB4332A radio board, xG24-RB4187C radio board, BRD8042A CSS/FSK adapter board, and 915 MHz antenna.
The KG100S-RB4332A Radio Board for Amazon Sidewalk is designed to work with the wireless Pro Kit main board (not included) to support the development of Amazon Sidewalk Wireless IoT devices. The radio board provides a complete reference design for the KG100S 2.4 GHz and Sub-GHz module. The KG100S-RB4332A includes one radio board and one 915 MHz antenna.
- Radio board based on KG100S module
- Radio board based on EFR32BG24
- FSK/CSS adapter board
- Advanced energy monitor
- Packet trace interface
- Virtual COM port
- SEGGER J-Link onboard debugger
- External device debugging
- Ethernet and USB connectivity
- Low power 128 pixel x 128 pixel memory LCDTFT
- User LEDs/pushbuttons
- 20-pin 2.54 mm EXP header
- Breakout pads for wireless SoC I/O
- CR2032 coin cell battery support
- Tile trackers
- Smart security
- Smart lighting
- Appliance diagnostics
- Smart bridge
KG100S-PK6130A Pro Kit with KG100S-RB4332A Radio Board
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | KG100S-PK6130A | PRO KIT FOR AMAZON SIDEWALK | 3 - Immediate | $1,651.06 | Vis detaljer |
![]() | ![]() | KG100S-RB4332A | RADIO BOARD FOR AMAZON SIDEWALK | 86 - Immediate | $535.86 | Vis detaljer |