Energy Harvesting for Battery-Free IoT - xG22E Family
Silicon Labs’ energy-efficient SoCs are ideal for a variety of applications including factory automation and fitness devices
The Silicon Labs xG22E family consists of the BG22E, MG22E, and FG22E. Silicon Labs' energy-efficient SoCs will enable IoT device makers to build high-performance, Bluetooth® Low Energy (BLE), 802.15.4-based, or proprietary 2.4 GHz wireless devices for battery-optimized and battery-free devices that can harvest energy from external sources like indoor or outdoor ambient light, ambient radio waves, and kinetic motion.
The energy-conserving BG22E enhances battery longevity and supports designs that eliminate the need for batteries altogether. The EFR32BG22E wireless SoCs are designed with a strong focus on energy efficiency, offering ultra-low transmit and receive power. A high-performance, low-power Arm® Cortex®-M33 core delivers industry-leading energy efficiency that can extend coin cell battery life up to ten years. BG22E SoC's are the ideal market-leading ICs for ambient IoT or energy-harvesting devices.
The EFR32MG22E offers an optimized Zigbee SoC incorporating a high-performance, low-power 76.8 MHz Arm Cortex-M33 core with TrustZone. The energy conservation MG22E enhances battery longevity and designs that eliminate the need for batteries. The MG22E ICs offer a combination of ultra-low transmit and receive power, deep-sleep mode power, and low-power peripherals, delivering an energy-efficient solution for applications using the Zigbee protocol including green power.
Silicon Labs' wireless Gecko series 2 platform includes EFR32FG22E proprietary wireless 2.4 GHz SoCs. FG22E SoCs include a 38.4 MHz Arm Cortex-M33 core with TrustZone and a high-performance radio with a receive sensitivity of -102.3 dBm. The energy conservation FG22E enhances battery longevity and designs that eliminate the need for batteries. The FG22E ICs offer a combination of ultra-low transmit and receive power, deep-sleep mode power, and innovative low-power features such as RFSense delivering industry-leading energy efficiency to extend the operational life of products with limited battery or energy harvesting options.
Evaluation boards are available in the xG22E-EK2710A explorer kit and the EFR32xG22E radio board. The xG22E-EK2710A is a small form factor development and evaluation platform based on the EFR32MG22E system-on-chip. The EFR32xG22E explorer kit is focused on rapid prototyping and concept creation of IoT applications for 2.4 GHz wireless protocols including BLE, Bluetooth mesh, Zigbee, and Proprietary. The EFR32xG22E radio board is designed to work with the wireless pro kit mainboard (not included) to support the development of wireless IoT devices based on 2.4 GHz wireless protocols including BLE, Bluetooth Mesh, and Zigbee. Reference designs are provided for implementation into your own designs.
- 32-bit Arm Cortex-M33 core with 76.8 MHz or 38.4 MHz maximum operating frequency
- Up to 512 kB of Flash and 32 kB of RAM
- High-performance radio with up to +6 dBm output power
- Energy-efficient design with low active and sleep currents
- Ultra-fast, low-energy cold start; low-energy deep sleep wake-up
- Robust peripheral set and up to 26 GPIOs
- Secure Vault™ base
- 16-bit analog-to-digital converter (ADC)
- Up to 26 general-purpose I/O pins with output state retention and asynchronous interrupts
- 8-channel DMA controller
- 12-channel peripheral reflex system (PRS)
- Four 16-bit timers/counters with three compare/capture/PWM channels
- One 32-bit timer/counter with three compare/capture/PWM channels
- 32-bit real-time counter
- 24-bit low-energy timer for waveform generation
- One watchdog timer
- Two universal synchronous/asynchronous receivers/transmitters (UART/SPI/SmartCard (ISO 7816)/IrDA/I²S)
- One enhanced universal asynchronous receiver/transmitter (EUART)
- Two I²C interfaces with SMBus support
- Digital microphone interface (PDM)
- RFSENSE with selective OOK mode
- Asset tracking
- Bluetooth angle of arrival (AoA)
- Bluetooth angle of departure (AoD)
- Factory automation
- Fitness devices
- Personal healthcare
- Predictive maintenance
- Sensors
- Smart agriculture
- Smart home switches
- Smart locks
- Smart metering
xG22E Family of Wireless SoCs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EFR32MG22E224F512IM32-C | MG QFN32 76.8 MHZ 2.4G 6DBM 512K | 1964 - Immediate | $27.39 | Vis detaljer |
![]() | ![]() | EFR32MG22E224F512IM40-C | MG QFN40 76.8 MHZ 2.4G 6DBM 512K | 48 - Immediate | $28.47 | Vis detaljer |
![]() | ![]() | EFR32FG22E121F512IM32-C | FG QFN32 38.4 MHZ 2.4G 6DB PROP | 100 - Immediate | $23.01 | Vis detaljer |
![]() | ![]() | EFR32FG22E121F512IM40-C | FG QFN40 38.4 MHZ 2.4G 6DBM PROP | 100 - Immediate | $23.84 | Vis detaljer |
![]() | ![]() | EFR32BG22E224F512IM32-C | BG QFN32 76.8 MHZ 2.4G 6DBM 512K | 1725 - Immediate | $21.68 | Vis detaljer |
![]() | ![]() | EFR32BG22E224F512IM40-C | BG QFN40 76.8 MHZ 2.4G 6DBM 512K | 37 - Immediate | $22.70 | Vis detaljer |
![]() | ![]() | XG22-EK2710A | EFR32XG22E +6 DBM EXPLOORER KIT | 22 - Immediate | $144.74 | Vis detaljer |
![]() | ![]() | XG22-RB4415A | EFR32XG22E 2.4 GHZ RADIO BOARD | 1 - Immediate | $205.80 | Vis detaljer |