EM357 System-on-Chip Platforms

Silicon Labs' EM357 for Smart Energy, building automation and control, and security

Image of Silicon Laboratories' EM357 System-on-Chip PlatformsSilicon Labs' EM357 is a fully integrated system-on-chip that integrates a 2.4 GHz, IEEE 802.15.4-2003-compliant transceiver, 32-bit ARM® Cortex™-M3 microprocessor, flash and RAM memory, and peripherals of use to designers of ZigBee-based systems.

The transceiver uses an efficient architecture that exceeds the dynamic range requirements imposed by the IEEE 802.15.4-2003 standard by over 15 dB. The integrated receive channel filtering allows for robust co-existence with other communication standards in the 2.4 GHz spectrum, such as IEEE 802.11-2007 and Bluetooth. The integrated regulator, VCO, loop filter, and power amplifier keep the external component count low. An optional high performance radio mode (boost mode) is software-selectable to boost dynamic range.

The integrated 32-bit ARM Cortex-M3 microprocessor is highly optimized for high performance, low power consumption, and efficient memory utilization. Including an integrated MPU, it supports two different modes of operation: privileged mode and user mode. This architecture could allow for separation of the networking stack from the application code and prevents unwanted modification of restricted areas of memory and registers resulting in increased stability and reliability of deployed solutions.

The EM357 has 192 kB of embedded flash memory and 12 kB of integrated RAM for data and program storage. Silicon Labs' software for the EM357 employs an effective wear-leveling algorithm that optimizes the lifetime of the embedded flash.

Features
  • Capable of being ZigBee Coordinator, full function device and reduced function device
  • Flash guaranteed for 20,000 write cycles, enhances token storage capability via SIM-EEPROM
  • Flexible antenna interface allows easy antenna connection with or without PA
  • Excellent immunity to other 2.4 GHz devices for reliable co-existence
  • High code density to accommodate the most sophisticated applications
  • AES 128 hardware encryption engine with true random number generator
  • Hardware supported network level debugging with “InSight Port”
  • 192 KB flash memory with optional read protection
  • Low deep sleep current and multiple sleep modes
  • Built-in memory protection
  • 12 KB RAM
Applications
  • Smart Energy
  • Building automation and control
  • Home automation and control
  • Security and monitoring
  • General ZigBee wireless sensor networking
Block Diagram  Circuit Diagram
EM357 System-on-Chip Platforms Block Diagram
EM357 System-on-Chip Platforms Circuit Diagram

EM357 Platforms

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
IC RF TXRX+MCU 802.15.4 48QFNEM357-RTRIC RF TXRX+MCU 802.15.4 48QFN2322 - Immediate$74.46Vis detaljer

Development Kits

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
KIT DEV EM35X ZIGBEEEM35X-DEVKIT DEV EM35X ZIGBEE16 - Immediate$6,280.18Vis detaljer
KIT DEV EM35X IAR EWARM ZIGBEEEM35X-DEV-IARKIT DEV EM35X IAR EWARM ZIGBEE0 - ImmediateSee Page for PricingVis detaljer

Related Parts

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
IC FEM TRANS/RCV 2.4GHZ 28-MCMSKY65336-11IC FEM TRANS/RCV 2.4GHZ 28-MCM845 - Immediate$25.33Vis detaljer
Published: 2012-06-29