EFR32xG12/13 Wireless Gecko Multi-Protocol IoT Connectivity
Silicon Labs offers its EFR32xG12/13 wireless Gecko system-on-chip delivering multi-protocol IoT connectivity
Silicon Labs' EFR32xG12/13 wireless Gecko simplifies connectivity now and in the future. The wireless Gecko SoC provides up to 1024 K Flash and 256 K RAM, enough memory to run multiple protocols, applications, and an RTOS, while still providing enough Flash to support field upgrades with over-the-air software updates to support application enhancements and evolving protocol needs in the field. Add superior RF performance and robust wireless software stacks and the user can deliver more reliable, differentiated products to market fast.
- G12 parts are available with up to 1024 K Flash; up to 256 K RAM memory
- G13 parts are available with up to 512 K Flash; 64 K of RAM
- Peripherals (4 x USART, 2 x I2C, timers, 2 x 32-bit pulse counters)
- Lower sleep currents down to 1.5 µA
- Improved 2.4 GHz sensitivity -95 dBm (BLE), -102 dBm (802.15.4)
- Improved sub-GHz performance
- 2 Mbps BLE (BT 5.0 enhancement)
- Captouch for user interface
- LESENSE for lower power sensors
- Cryptographic accelerator block dedicated to radio
- Enables DC/DC to startup at fixed voltage to power external ICs
- Voltage range from 1.8 V to 3.8 V
Development Boards
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SLWSTK6000B | EFR32MG12 2.4GHZ MESH KIT | 0 - Immediate | $3,634.02 | Vis detaljer |
![]() | ![]() | SLWRB4103A | EFR32BG12 2.4GHZ BOARD | 17 - Immediate | $322.01 | Vis detaljer |
![]() | ![]() | SLWRB4161A | EFR32MG12 2.4GHZ BOARD | 77 - Immediate | $322.01 | Vis detaljer |
![]() | ![]() | SLWRB4162A | EFR32MG12 2.4GHZ BOARD | 19 - Immediate | $322.01 | Vis detaljer |
![]() | ![]() | SLWRB4163A | EFR32MG12 2400/868 MHZ BOARD | 26 - Immediate | $322.01 | Vis detaljer |
![]() | ![]() | SLWRB4164A | EFR32MG12 2400/915 MHZ BOARD | 255 - Immediate | $322.01 | Vis detaljer |
![]() | ![]() | SLWRB4253A | EFR32FG12 2400/915 MHZ BOARD | 29 - Immediate | $322.01 | Vis detaljer |
![]() | ![]() | SLWRB4254A | EFR32FG12 2400/868 MHZ BOARD | 4 - Immediate | $424.72 | Vis detaljer |
EFR32xG12/13 Wireless Gecko Multi-Protocol IoT Connectivity
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EFR32BG13P732F512GM48-B | IC RF TXRX+MCU 802.15.4 48QFN | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | EFR32FG13P232F512GM48-B | IC RF 802.15.4 48QFN | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | EFR32MG13P733F512GM48-B | IC RF TXRX+MCU 802.15.4 48QFN | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SLWRB4158A | EVAL BOARD FOR EFR32MG13 | 2 - Immediate | $423.45 | Vis detaljer |
![]() | ![]() | SLWRB4167A | EFR32MG13 2400/868 MHZ 10 DBMDUA | 7 - Immediate | $319.92 | Vis detaljer |
![]() | ![]() | SLWRB4255A | EFR32FG13 2400/915 MHZ 19 DBMDUA | 1 - Immediate | $319.92 | Vis detaljer |
![]() | ![]() | SLWSTK6020B | EFR32 BLUE GECKO BLUETOOTH START | 87 - Immediate | $1,273.33 | Vis detaljer |
![]() | ![]() | EFR32BG13P532F512GM48-B | IC RF TXRX+MCU 802.15.4 48QFN | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | EFR32FG13P231F512GM48-B | IC RF ISM<1GHZ 48QFN | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | EFR32MG13P732F512GM48-B | IC RF TXRX+MCU 802.15.4 48QFN | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | SLWRB4104A | EVAL BOARD FOR EFR32BG13 | 59 - Immediate | $319.92 | Vis detaljer |
![]() | ![]() | SLWRB4159A | EFR32MG13 2400 MHZ 10 DBMRADIO B | 1 - Immediate | $319.92 | Vis detaljer |
![]() | ![]() | SLWRB4168A | EFR32MG13 2400 MHZ 19 DBMRADIO B | 7 - Immediate | $319.92 | Vis detaljer |
![]() | ![]() | SLWRB4256A | EFR32FG13 2400/868 MHZ 10 DBMDUA | 1 - Immediate | $408.61 | Vis detaljer |
![]() | ![]() | EFR32BG12P432F1024GM48-B | IC RF TXRX+MCU BLE 48QFN | 0 - Immediate | See Page for Pricing | Vis detaljer |