Wireless Charging Transmission Coils – WCC Series

Signal Transformer's WCC series of wireless charging transmission coils complies to the Qi open interface standard for power transfer

Image of Signal Transformer's Wireless Charging Transmission Coils – WCC Series Signal Transformer's WCC (wireless charging coil) series are wireless charging transmission coils available in single, double, and triple windings configurations that comply with the Qi open interface standard for power transfer. The WCC series allows power to be transferred wirelessly through inductive coupling to charge an array of products including car chargers for vehicle and navigation, phones, tablets, game machines, wearable devices, robotic cleaners, drones or UAVs (unmanned aerial vehicles), and more.

Resources

Features
  • Two core shapes - square/rectangular (Q) or circular (C)
  • Qi standard compliance
  • Performance confirmed based on WPC equipment
  • Operating temp: -20°C to +85°C (general apps); -40°C to +125°C (automotive)

Wireless Charging Transmission Coils – WCC Series

BilledeManufacturer Part NumberBeskrivelseInduktansToleranceQ @ frek.Tilgængeligt antal PrisVis detaljer
MULTI-COIL WIRELESS CHARGING COIWTM-12R5K-A6MULTI-COIL WIRELESS CHARGING COI11,5µH, 12,5µH±10%-3 - Immediate$98.97Vis detaljer
MULTI-COIL WIRELESS CHARGING COIWTM12R5K-A28MULTI-COIL WIRELESS CHARGING COI11,5µH, 12,5µH±10%-1 - Immediate$104.74Vis detaljer
MULTI-COIL WIRELESS CHARGING COIWTM9R8K-A9MULTI-COIL WIRELESS CHARGING COI9,8µH, 10,2µH, 9,8µH±10%-0 - Immediate$124.48Vis detaljer
SINGLE-COIL WIRELESS CHARGING COWTSC-24R0K-A10SINGLE-COIL WIRELESS CHARGING CO24µH±10%-18 - Immediate$54.61Vis detaljer
SINGLE-COIL WIRELESS CHARGING COWTSC-6R3K-A11SINGLE-COIL WIRELESS CHARGING CO6,3µH±10%-49 - Immediate$34.42Vis detaljer
Published: 2020-09-28