Split/Tran™ Class 2 Split Bobbin Transformers - ST/DST Series
Signal Transformer's ST/DST series transformers feature a power rating of 1.1 VA to 36 VA and are available in a multitude of standard configurations
Signal Transformer's Split/Tran transformers provide superior isolation and low capacitive coupling. This transformer is built to meet Class 2 safety circuit standards. Depending on which transformer in this series is chosen, it is certified to Inherently Limited (no fuse) or Non-Inherently Limited (fuse required). The Split bobbin-low power transformers feature a power rating of 1.1 VA to 36 VA and are available in a multitude of standard configurations.
Resources
- Split bobbin construction
- Class 2 Inherently or Non-Inherently Limited (part specific)
- UL 1446 Class B insulation
- UL recognized to UL 506/UL 5085-1, -2
- CSA certified to C22.2 #66.1
- cCSAus certified to C22.2 #66.3
- Power: 1.1 VA to 36 VA
- Dielectric strength: 2500 VRMS (HiPot)
- Primaries: single or dual (115 V or 115/230 V)
- Secondaries: series or parallel options
- 50/60Hz
ST Series - 115 V Primary - 1.1 VA
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Sekundær (fuld belastning) | Strøm - Output (maks.) | Primær(e) vikling(er) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ST-2-12 | PWR XFMR LAMINATED 1.1VA TH | Parallel 6,3V, serien 12,6V | Parallel 180mA, serien 90mA | Enkelt | 811 - Immediate | $67.64 | Vis detaljer |
![]() | ![]() | ST-2-16 | PWR XFMR LAMINATED 1.1VA TH | Parallel 8V, serien 16V | Parallel 140mA, serien 70mA | Enkelt | 294 - Immediate | $67.64 | Vis detaljer |
ST Series - 115 V Primary - 2.4 VA
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Sekundær (fuld belastning) | Strøm - Output (maks.) | Primær(e) vikling(er) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ST-3-10 | PWR XFMR LAMINATED 2.4VA TH | Parallel 5V, serien 10V | Parallel 500mA, serien 250mA | Enkelt | 272 - Immediate | $68.54 | Vis detaljer |
![]() | ![]() | ST-3-12 | PWR XFMR LAMINATED 2.4VA TH | Parallel 6,3V, serien 12,6V | Parallel 400mA, serien 200mA | Enkelt | 0 - Immediate | $68.54 | Vis detaljer |
ST Series - 115 V Primary - 6 VA
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Sekundær (fuld belastning) | Strøm - Output (maks.) | Primær(e) vikling(er) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ST-4-12 | PWR XFMR LAMINATED 6VA TH | Parallel 6,3V, serien 12,6V | Parallel 1A, serien 500mA | Enkelt | 269 - Immediate | $78.77 | Vis detaljer |
![]() | ![]() | ST-4-16 | PWR XFMR LAMINATED 6VA TH | Parallel 8V, serien 16V | Parallel 800mA, serien 400mA | Enkelt | 601 - Immediate | $70.22 | Vis detaljer |
ST Series - 115 V Primary - 12 VA
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Sekundær (fuld belastning) | Strøm - Output (maks.) | Primær(e) vikling(er) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ST-5-16 | PWR XFMR LAMINATED 12VA TH | Parallel 8V, serien 16V | Parallel 1,6A, serien 800mA | Enkelt | 0 - Immediate | $88.73 | Vis detaljer |
![]() | ![]() | ST-5-20 | PWR XFMR LAMINATED 12VA TH | Parallel 10V, serien 20V | Parallel 1,2A, serien 600mA | Enkelt | 109 - Immediate | $88.73 | Vis detaljer |
ST Series - 115 V Primary - 20 VA
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Sekundær (fuld belastning) | Strøm - Output (maks.) | Primær(e) vikling(er) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ST-6-12 | PWR XFMR LAMINATED 20VA TH | Parallel 6,3V, serien 12,6V | Parallel 3,2A, serien 1,6A | Enkelt | 0 - Immediate | $98.22 | Vis detaljer |
![]() | ![]() | ST-6-16 | PWR XFMR LAMINATED 20VA TH | Parallel 8V, serien 16V | Parallel 2,5A, serien 1,25A | Enkelt | 59 - Immediate | $123.13 | Vis detaljer |
ST Series - 115 V Primary - 36 VA
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Sekundær (fuld belastning) | Strøm - Output (maks.) | Primær(e) vikling(er) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ST-7-10 | PWR XFMR LAMINATED 36VA TH | Parallel 5V, serien 10V | Parallel 7,2A, serien 3,6A | Enkelt | 0 - Immediate | $124.45 | Vis detaljer |
![]() | ![]() | ST-7-24 | PWR XFMR LAMINATED 36VA TH | Parallel 12V, serien 24V | Parallel 3A, serien 1,5A | Enkelt | 68 - Immediate | $152.13 | Vis detaljer |
DST Series - 115 V / 230 V Primary - 1.1 VA
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Sekundær (fuld belastning) | Strøm - Output (maks.) | Primær(e) vikling(er) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DST-2-10 | PWR XFMR LAMINATED 1.1VA TH | Parallel 5V, serien 10V | Parallel 220mA, serien 110mA | Dobbelt | 113 - Immediate | $79.99 | Vis detaljer |
![]() | ![]() | DST-2-12 | PWR XFMR LAMINATED 1.1VA TH | Parallel 6,3V, serien 12,6V | Parallel 180mA, serien 90mA | Dobbelt | 114 - Immediate | $79.99 | Vis detaljer |
DST Series - 115 V / 230 V Primary - 2.4 VA
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Sekundær (fuld belastning) | Strøm - Output (maks.) | Primær(e) vikling(er) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DST-3-12 | PWR XFMR LAMINATED 2.4VA TH | Parallel 6,3V, serien 12,6V | Parallel 400mA, serien 200mA | Dobbelt | 52 - Immediate | $76.97 | Vis detaljer |
![]() | ![]() | DST-3-16 | PWR XFMR LAMINATED 2.4VA TH | Parallel 8V, serien 16V | Parallel 300mA, serien 150mA | Dobbelt | 1067 - Immediate | $76.97 | Vis detaljer |
DST Series - 115 V / 230 V Primary - 6 VA
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Sekundær (fuld belastning) | Strøm - Output (maks.) | Primær(e) vikling(er) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DST-4-10 | PWR XFMR LAMINATED 6VA TH | Parallel 5V, serien 10V | Parallel 1,2A, serien 600mA | Dobbelt | 202 - Immediate | $87.26 | Vis detaljer |
![]() | ![]() | DST-4-12 | PWR XFMR LAMINATED 6VA TH | Parallel 6,3V, serien 12,6V | Parallel 1A, serien 500mA | Dobbelt | 2777 - Immediate | $82.11 | Vis detaljer |
DST Series - 115 V / 230 V Primary - 12 VA
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Sekundær (fuld belastning) | Strøm - Output (maks.) | Primær(e) vikling(er) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DST-5-12 | PWR XFMR LAMINATED 12VA TH | Parallel 6,3V, serien 12,6V | Parallel 2A, serien 1A | Dobbelt | 133 - Immediate | $100.37 | Vis detaljer |
![]() | ![]() | DST-5-16 | PWR XFMR LAMINATED 12VA TH | Parallel 8V, serien 16V | Parallel 1,6A, serien 800mA | Dobbelt | 375 - Immediate | $90.47 | Vis detaljer |
DST Series - 115 V / 230 V Primary - 20 VA
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Sekundær (fuld belastning) | Strøm - Output (maks.) | Primær(e) vikling(er) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DST-6-10 | PWR XFMR LAMINATED 20VA TH | Parallel 5V, serien 10V | Parallel 4A, serien 2A | Dobbelt | 0 - Immediate | $112.57 | Vis detaljer |
![]() | ![]() | DST-6-12 | PWR XFMR LAMINATED 20VA TH | Parallel 6,3V, serien 12,6V | Parallel 3,2A, serien 1,6A | Dobbelt | 10 - Immediate | $137.15 | Vis detaljer |
DST Series - 115 V / 230 V Primary - 36 VA
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Sekundær (fuld belastning) | Strøm - Output (maks.) | Primær(e) vikling(er) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DST-7-10 | PWR XFMR LAMINATED 36VA TH | Parallel 5V, serien 10V | Parallel 7,2A, serien 3,6A | Dobbelt | 34 - Immediate | $166.54 | Vis detaljer |
![]() | ![]() | DST-7-16 | PWR XFMR LAMINATED 36VA TH | Parallel 8V, serien 16V | Parallel 4,5A, serien 2,25A | Dobbelt | 50 - Immediate | $166.54 | Vis detaljer |