Shielded SMD Power Inductors – F1A1 Series

Signal Transformer's inductors help to store energy, reduce signal losses, and filter EMI noise and ripple currents

Image of Signal Transformer's Shielded SMT Power Inductors - F1A1 SeriesSignal Transformer’s low-profile, shielded, surface-mount power inductors feature height profiles of 1.2 mm to 1.8 mm and a broad range of inductance and current ratings, making them ideal for a wide range of applications. Power inductors are an essential component in the voltage regulator topology. Virtually every circuit that regulates power in automobiles, electronics, and DC/DC converters requires an inductor. Magnetically shielded inductors minimize EMI while balancing small size with low DCR and high current ratings. They are perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs.

Features
  • Low-profile, compact design
    • F1A1-3030xx series footprint: 3.0 mm x 3.0 mm
    • F1A1-3838xx series footprint: 3.8 mm x 3.8 mm
    • F1A1-4646xx series footprint: 4.6 mm x 4.6 mm
  • Inductance tolerance: ±20% to ±30% over entire range
  • Ferrite DR drum core
  • Surface-mount
  • Available height: 1.2 mm through 1.8 mm
  • Updated compact design features a small footprint and lower-cost terminals
  • High current
  • Magnetically shielded construction
  • Operating temperature range: -40°C to +125°C
Applications
  • Power supplies for:
    • Portable communications equipment
    • Camcorders
    • LCD televisions
  • DC/DC converters in consumer, industrial, and telecom electronics
  • Wearable devices
  • Office automation (OA) equipment
  • PC notebooks and tablets
  • Audio devices
  • Smartphones
  • Input/output of DC/DC transformers

Shielded SMD Power Inductors – F1A1 Series

BilledeManufacturer Part NumberBeskrivelseToleranceStrømklassificering (AMPS)InduktansTilgængeligt antal PrisVis detaljer
FIXED IND 2.2UH 1A 150 OHM SMDF1A1-303015-2R2NFIXED IND 2.2UH 1A 150 OHM SMD±30%1 A2.2 µH3998 - Immediate$5.71Vis detaljer
FIXED IND 22UH 300MA 1.25K OHMF1A1-303015-220MFIXED IND 22UH 300MA 1.25K OHM±20%300 mA22 µH3999 - Immediate$5.71Vis detaljer
FIXED IND 3.3UH 900MA 234 OHMF1A1-303015-3R3NFIXED IND 3.3UH 900MA 234 OHM±30%900 mA3.3 µH4000 - Immediate$5.71Vis detaljer
FIXED IND 10UH 700MA 624 OHM SMDF1A1-303015-100MFIXED IND 10UH 700MA 624 OHM SMD±20%700 mA10 µH4000 - Immediate$5.71Vis detaljer
FIXED IND 5.6UH 800MA 364 OHMF1A1-303015-5R6NFIXED IND 5.6UH 800MA 364 OHM±30%800 mA5.6 µH4000 - Immediate$5.71Vis detaljer
FIXED IND 6.8UH 770MA 416 OHMF1A1-303015-6R8NFIXED IND 6.8UH 770MA 416 OHM±30%770 mA6.8 µH4000 - Immediate$5.71Vis detaljer
FIXED IND 10UH 750MA 468 OHM SMDF1A1-303018-100MFIXED IND 10UH 750MA 468 OHM SMD±20%750 mA10 µH3500 - Immediate$5.90Vis detaljer
FIXED IND 22UH 450MA 975 OHM SMDF1A1-303018-220MFIXED IND 22UH 450MA 975 OHM SMD±20%450 mA22 µH3488 - Immediate$5.90Vis detaljer
FIXED IND 33UH 330MA 1.222K OHMF1A1-303018-330MFIXED IND 33UH 330MA 1.222K OHM±20%330 mA33 µH3385 - Immediate$5.90Vis detaljer
FIXED IND 8.2UH 950MA 237 OHMF1A1-383815-8R2NFIXED IND 8.2UH 950MA 237 OHM±30%950 mA8.2 µH3990 - Immediate$5.90Vis detaljer
FIXED IND 1.5UH 1.7A 94 OHM SMDF1A1-383815-1R5NFIXED IND 1.5UH 1.7A 94 OHM SMD±30%1.7 A1.5 µH0 - Immediate$5.90Vis detaljer
FIXED IND 3.9UH 1.3A 143 OHM SMDF1A1-383815-3R9NFIXED IND 3.9UH 1.3A 143 OHM SMD±30%1.3 A3.9 µH4000 - Immediate$5.90Vis detaljer
FIXED IND 10UH 900MA 262 OHM SMDF1A1-383815-100MFIXED IND 10UH 900MA 262 OHM SMD±30%900 mA10 µH4000 - Immediate$5.90Vis detaljer
FIXED IND 4.7UH 1.2A 196 OHM SMDF1A1-464612-4R7NFIXED IND 4.7UH 1.2A 196 OHM SMD±30%1.2 A4.7 µH4000 - Immediate$5.90Vis detaljer
FIXED IND 10UH 450MA 650 OHM SMDF1A1-383812-100MFIXED IND 10UH 450MA 650 OHM SMD±30%450 mA10 µH4000 - Immediate$5.90Vis detaljer
FIXED IND 47UH 430MA 1.262K OHMF1A1-383815-470MFIXED IND 47UH 430MA 1.262K OHM±30%430 mA47 µH3964 - Immediate$5.90Vis detaljer
FIXED IND 15UH 750MA 456 OHM SMDF1A1-383815-150MFIXED IND 15UH 750MA 456 OHM SMD±30%750 mA15 µH4000 - Immediate$5.90Vis detaljer
FIXED IND 39UH 450MA 1.037K OHMF1A1-383815-390MFIXED IND 39UH 450MA 1.037K OHM±30%450 mA39 µH4000 - Immediate$5.90Vis detaljer
FIXED IND 6.8UH 1A 212 OHM SMDF1A1-383815-6R8NFIXED IND 6.8UH 1A 212 OHM SMD±30%1 A6.8 µH4000 - Immediate$5.90Vis detaljer
FIXED IND 10UH 850MA 250 OHM SMDF1A1-383818-100MFIXED IND 10UH 850MA 250 OHM SMD±30%850 mA10 µH3500 - Immediate$6.97Vis detaljer
Published: 2023-11-30