SCRH124 Series SMT Shielded Power Inductors

Signal Transformer's SCRH124 series inductors are ideal for high-density circuit boards

Image of Signal Transformer's SCRH124 Series SMT Shielded Power Inductors

Signal Transformer's shielded, miniature SMD power inductors are wire-wound, flat-top designs with a powerful magnetic shield providing EMI protection in filtering applications. They are ideal for high-density circuit boards in low-cost commercial and consumer products. The series features economical low-seated profile packages compatible with a variety of ICs from National Semiconductor, Enpirion, Marvel, Analog Devices, Fairchild, Linear Technologies, Power Integration, and Texas Instruments, among others. These rugged and reliable small-size components are well suited for the most aggressive SMT automated high-speed pick-and-place assemblies and are capable of withstanding extreme soldering temperatures.

Specifications Design Features SMD Power Inductors At-A-Glance
  • Inductance range: 3.9 uH to 330 uH
  • Current range: 0.50 A to 6.5 A
  • DC resistance range: 0.015 mOhms to 0.990 Ohms
  • Test frequency: 100 kHZ
  • Height: 4.5 mm maximum
  • Length x width: 12.5 mm x 12.5 mm maximum
  • Magnetically-shielded design
  • High-frequency multipurpose and wide-range power-choke filtering
  • Low EMI capability
  • Low DC resistance for greater efficiencies
  • Excellent power density
  • Robust terminations
    SMD Inductors At-A-Glance

SCRH124

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal
FIXED IND 33UH 2.43A 97 MOHM SMDSCRH124-330FIXED IND 33UH 2.43A 97 MOHM SMD2903 - ImmediateVis detaljer
FIXED IND 4.7UH 5.4A 18 MOHM SMDSCRH124-4R7FIXED IND 4.7UH 5.4A 18 MOHM SMD0 - ImmediateVis detaljer
FIXED IND 10UH 4.1A 28 MOHM SMDSCRH124-100FIXED IND 10UH 4.1A 28 MOHM SMD0 - ImmediateVis detaljer
FIXED IND 15UH 3.5A 50 MOHM SMDSCRH124-150FIXED IND 15UH 3.5A 50 MOHM SMD0 - ImmediateVis detaljer
FIXED IND 22UH 3A 66 MOHM SMDSCRH124-220FIXED IND 22UH 3A 66 MOHM SMD0 - ImmediateVis detaljer
FIXED IND 47UH 1.87A 160 MOHMSCRH124-470FIXED IND 47UH 1.87A 160 MOHM0 - ImmediateVis detaljer
FIXED IND 100UH 1.36A 308 MOHMSCRH124-101FIXED IND 100UH 1.36A 308 MOHM0 - ImmediateVis detaljer
FIXED IND 220UH 950MA 700 MOHMSCRH124-221FIXED IND 220UH 950MA 700 MOHM0 - ImmediateVis detaljer
FIXED IND 330UH 780MA 990 MOHMSCRH124-331FIXED IND 330UH 780MA 990 MOHM0 - ImmediateVis detaljer
FIXED IND 12UH 3.9A 38 MOHM SMDSCRH124-120FIXED IND 12UH 3.9A 38 MOHM SMD0 - ImmediateVis detaljer
FIXED IND 120UH 1.23A 380 MOHMSCRH124-121FIXED IND 120UH 1.23A 380 MOHM0 - ImmediateVis detaljer
FIXED IND 150UH 1.16A 530 MOHMSCRH124-151FIXED IND 150UH 1.16A 530 MOHM0 - ImmediateVis detaljer
FIXED IND 18UH 3.1A 57 MOHM SMDSCRH124-180FIXED IND 18UH 3.1A 57 MOHM SMD0 - ImmediateVis detaljer
FIXED IND 180UH 1.05A 620 MOHMSCRH124-181FIXED IND 180UH 1.05A 620 MOHM0 - ImmediateVis detaljer
FIXED IND 27UH 2.7A 80 MOHM SMDSCRH124-270FIXED IND 27UH 2.7A 80 MOHM SMD0 - ImmediateVis detaljer
FIXED IND 270UH 860MA 870 MOHMSCRH124-271FIXED IND 270UH 860MA 870 MOHM0 - ImmediateVis detaljer
FIXED IND 39UH 2.07A 132 MOHMSCRH124-390FIXED IND 39UH 2.07A 132 MOHM0 - ImmediateVis detaljer
FIXED IND 3.9UH 6A 15 MOHM SMDSCRH124-3R9FIXED IND 3.9UH 6A 15 MOHM SMD0 - ImmediateVis detaljer
FIXED IND 56UH 1.77A 190 MOHMSCRH124-560FIXED IND 56UH 1.77A 190 MOHM0 - ImmediateVis detaljer
FIXED IND 68UH 1.6A 220 MOHM SMDSCRH124-680FIXED IND 68UH 1.6A 220 MOHM SMD0 - ImmediateVis detaljer
Published: 2013-08-28