High-Frequency Current Sensing Transformers – SCS Series

Signal Transformer's SCS series accurately senses current flow through a non-invasive surface mount design

Image of Signal Transformer's High-Frequency Current Sensing Transformers – SCS SeriesSignal Transformer's current sensing transformers can be used in a variety of applications, including feedback control, load drop/shutdown protection, safety/control circuits, and power supply DC-to-DC converters/chargers. They present a cost-effective low-loss approach to measuring currents in high-frequency voltage regulators and switch mode power supplies in a non-invasive way, which provides ideal safety and control.

The SCS4.4, SCS4.6, and SCS8.3 series are designed for operating frequencies of 50 kHz to 1 MHz and can sense from 7 A to 15 A. They are available with inductance ranges of 33 µH to 22 mH and 2:1 through 220:1 respectively. These small, compact surface-mount transformers offer precise current detection.

Features
  • Low DC resistance
  • Different turns ratios
  • Designed for automatic pick and place
  • Surface mount technology
Specifications
  • EE Core, 5.0
  • Frequency range: 50 kHz to 1 MHz
  • Sensed current primary rating up to 10 A
  • Primary current of 10 A causes less than 40°C temperature rise above 25°C ambient
Applications
  • Switching power supplies
  • Feedback control
  • Overload sensing
  • Motor control
  • Load drop/shut down detection

High-Frequency Current Sensing Transformers – SCS Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CURR SENSE XFMR 40:1 10A SMDSCS-40320CURR SENSE XFMR 40:1 10A SMD986 - Immediate$17.81Vis detaljer
CURR SENSE XFMR 70:1 10A SMDSCS-70980CURR SENSE XFMR 70:1 10A SMD1000 - Immediate$17.81Vis detaljer
CURR SENSE XFMR 60:1 10A SMDSCS-60730CURR SENSE XFMR 60:1 10A SMD990 - Immediate$17.81Vis detaljer
CURR SENSE XFMR 125:1 10A SMDSCS-1253KCURR SENSE XFMR 125:1 10A SMD1000 - Immediate$17.81Vis detaljer
CURR SENSE XFMR 30:1 10A SMDSCS-30180CURR SENSE XFMR 30:1 10A SMD5 - Immediate$17.81Vis detaljer
CURR SENSE XFMR 20:1 10A SMDSCS-2080CURR SENSE XFMR 20:1 10A SMD17 - Immediate$17.81Vis detaljer
CURR SENSE XFMR 50:1 10A SMDSCS-50500CURR SENSE XFMR 50:1 10A SMD0 - Immediate$17.81Vis detaljer
CURR SENSE XFMR 100:1 10A SMDSCS-1002KCURR SENSE XFMR 100:1 10A SMD41 - Immediate$17.81Vis detaljer
SMD CURRENT TRANSFORMER 74H-TRSCS-4-4-30T-TRSMD CURRENT TRANSFORMER 74H-TR0 - Immediate$16.56Vis detaljer
SMD CURRENT TRANSFORMER 295H-TRSCS-4-4-60T-TRSMD CURRENT TRANSFORMER 295H-TR0 - Immediate$17.49Vis detaljer
SMD CURRENT TRANSFORMER 205H-TRSCS-4-4-50T-TRSMD CURRENT TRANSFORMER 205H-TR0 - Immediate$17.49Vis detaljer
SMD CURRENT TRANSFORMER 132H-TRSCS-4-4-40T-TRSMD CURRENT TRANSFORMER 132H-TR0 - Immediate$16.56Vis detaljer
SMD CURRENT TRANSFORMER 33H-TRSCS-4-4-20T-TRSMD CURRENT TRANSFORMER 33H-TR0 - Immediate$16.56Vis detaljer
SMD CURRENT TRANSFORMER 400H-TRSCS-4-4-70T-TRSMD CURRENT TRANSFORMER 400H-TR0 - Immediate$17.49Vis detaljer
SMD CURRENT TRANSFORMER 1280H-TRSCS-4-4-125T-TRSMD CURRENT TRANSFORMER 1280H-TR0 - Immediate$16.56Vis detaljer
SMD CURRENT TRANSFORMER 820H-TRSCS-4-4-100T-TRSMD CURRENT TRANSFORMER 820H-TR0 - Immediate$16.56Vis detaljer
SMD CURRENT TRANSFORMER 1800H-TRSCS-4-4-150T-TRSMD CURRENT TRANSFORMER 1800H-TR0 - Immediate$16.56Vis detaljer
SMD CURRENT TRANSFORMER 22.00MH-SCS-8-3-200T-TRSMD CURRENT TRANSFORMER 22.00MH-0 - Immediate$31.34Vis detaljer
SMD CURRENT TRANSFORMER 0.88MH-TSCS-8-3-40T-TRSMD CURRENT TRANSFORMER 0.88MH-T0 - Immediate$31.34Vis detaljer
SMD CURRENT TRANSFORMER 0.22MH-TSCS-8-3-20T-TRSMD CURRENT TRANSFORMER 0.22MH-T0 - Immediate$31.34Vis detaljer
Published: 2022-12-01