BH Series Industrial Control Transformers

Signal Transformer BH series industrial control transformers are built and tested in accordance with applicable NEMA, ANSI, and IEEE standards

Image of Signal Transformer BH Series Industrial Control TransformersSignal Transformer BH series industrial control transformers offer robust units with compact construction and are easily adaptable to multiple industrial application requirements. These rugged parts provide stable output voltages during high inrush conditions to machine tool control devices and isolate control circuits from other power and lighting sources. The benefit of isolation enables an independently safe operation of other grounded or ungrounded circuits away from neighboring power or lighting grounds. Encapsulation provides protection from contaminants and moisture and a higher thermal conductivity which dissipates heat away from the core and windings.

Features
  • +130°C insulation system
  • 25 VA to 750 VA power ratings
  • UL Recognized to UL 506/5085-2, File #E63829
  • Performance meets/exceeds requirements of ANSI/NEMA ST-1
  • Regulation exceeds ANSI/NEMA requirements for all ratings
  • All control transformers are built and tested in accordance with applicable NEMA, ANSI, and IEEE standards
  • Optional primary fusing
  • Molded terminals for maximum durability
  • Encapsulated coils
  • Copper magnet wire for efficient operation
  • Secondary fuse clips where applicable
  • 50 Hz/60 Hz operation frequency
Applications
  • Industrial
  • Motor starters
  • Machine tool control devices
  • Control panels with relays
  • Contactors
  • Timers
  • Solenoids

BH Series Industrial Control Transformers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
INDUSTRIAL CONTROL TRANSFORMERBH-0050BINDUSTRIAL CONTROL TRANSFORMER18 - Immediate$877.82Vis detaljer
INDUSTRIAL CONTROL TRANSFORMERBH-0050BFBINDUSTRIAL CONTROL TRANSFORMER20 - Immediate$986.30Vis detaljer
INDUSTRIAL CONTROL TRANSFORMERBH-0075BINDUSTRIAL CONTROL TRANSFORMER17 - Immediate$1,127.11Vis detaljer
INDUSTRIAL CONTROL TRANSFORMERBH-0075BFBINDUSTRIAL CONTROL TRANSFORMER20 - Immediate$1,228.07Vis detaljer
INDUSTRIAL CONTROL TRANSFORMERBH-0100BINDUSTRIAL CONTROL TRANSFORMER0 - Immediate$1,352.26Vis detaljer
INDUSTRIAL CONTROL TRANSFORMERBH-0100BFBINDUSTRIAL CONTROL TRANSFORMER20 - Immediate$1,457.04Vis detaljer
INDUSTRIAL CONTROL TRANSFORMERBH-0025BINDUSTRIAL CONTROL TRANSFORMER0 - Immediate$752.77Vis detaljer
INDUSTRIAL CONTROL TRANSFORMERBH-0150BINDUSTRIAL CONTROL TRANSFORMER0 - Immediate$1,256.48Vis detaljer
INDUSTRIAL CONTROL TRANSFORMERBH-0150BFBINDUSTRIAL CONTROL TRANSFORMER0 - Immediate$1,368.76Vis detaljer
INDUSTRIAL CONTROL TRANSFORMERBH-0500BINDUSTRIAL CONTROL TRANSFORMER0 - Immediate$1,532.69Vis detaljer
Published: 2024-12-05