Controls SIRIUS Contactors
Siemens SIRIUS 3RT20152AP611AA0 are rugged, reliable, flexible, and offer safe performance
Siemens 3RT2 contactors are equipped with conventional AC/DC and solid-state AC/DC operating mechanism options. The solid-state operating mechanism has two operating modes and can be optionally equipped with a remaining lifetime signal. The 3RT2 contactors are climate-proof and are suitable and tested for use worldwide, sizes S00 to S2, up to 37 kW. 3RT2 contactors are available in sizes S00 to S3. 3RT1 contactors are available in sizes S6 to S12.
Various switching devices are available for switching electrical loads. The contactor is the ideal device for performing switching operations that are frequently repeated. It is the most commonly used switching device in industry, mechanical engineering, and the manufacture of switching stations.
- Size S00, 10 HP
- Size S0, 25 HP
- Size S2, 50 HP
- Size S3, 75 HP
- Designation K according to DIN 40719 (extendable to IEC 204-2) & IEC 750; Q according to DIN EN 61346-2
- Impulse voltage resistance 6 kV
- Insulation voltage 690 V
- Real loss power only 4 W
- Screw connection and spring clamp
Contactors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3RT20152AP611AA0 | CONTROLS - SIRIUS 2 S00 CONTACTO | 57 - Immediate | $728.40 | Vis detaljer |
![]() | ![]() | 3RT19554G | CONTACTOR BOX TERMAINALS FOR 3RT | 4 - Immediate | $814.94 | Vis detaljer |
![]() | ![]() | 3RT20161AP02 | CONTACTOR_AC_3RT2016-1AP02_230V | 4 - Immediate | $713.38 | Vis detaljer |
![]() | ![]() | 3RT25181AK60 | CONTACTOR S00 16A 120VAC 2NO/2NC | 3 - Immediate | $1,144.31 | Vis detaljer |
![]() | ![]() | 3RT20251AN20 | CONTACTOR S0 16A 220VAC 1NO/1NC | 1 - Immediate | $862.05 | Vis detaljer |
![]() | ![]() | 3RT20261AP60 | CONTACTOR S0 25A 220VAC 1NO/1NC | 4 - Immediate | $1,427.51 | Vis detaljer |
![]() | ![]() | 3RT20271AK600UA0 | CONTACTOR SZ 1 32A 120VAC 1NO/1N | 1 - Immediate | $2,366.09 | Vis detaljer |
![]() | ![]() | 3RT20371KB40 | CONTACTOR S2 65A 24VDC SCREW 1NO | 15 - Immediate | $3,796.58 | Vis detaljer |
![]() | ![]() | 3RT20241AN20 | CONTACTOR S0 12A 220VAC 1NO/1NC | 3 - Immediate | $840.75 | Vis detaljer |
![]() | ![]() | 3RT20281AN20 | CONTACTOR S0 38A 220VAC 1NO/1NC | 1 - Immediate | $2,243.09 | Vis detaljer |
![]() | ![]() | 3RT10556AF36 | CONTACTOR S6 150A 110-127VUC 3P | 47 - Immediate | $8,608.77 | Vis detaljer |
![]() | ![]() | 3RT10566AF363PA0 | CONTACTOR S6 185A 110-127VUC 2NO | 1 - Immediate | $11,647.34 | Vis detaljer |
![]() | ![]() | 3RT20161AN61 | CONTACTOR S00 9A 200VAC 1NO SCRW | 1 - Immediate | $779.12 | Vis detaljer |
![]() | ![]() | 3RT20162FB42 | CONTACTOR S00 9A 24VDC 1NC SPRG | 66 - Immediate | $950.43 | Vis detaljer |
![]() | ![]() | 3RT20171BB41 | CONTACTOR S00 12A 24VDC 1NO SCRW | 43 - Immediate | $991.01 | Vis detaljer |
![]() | ![]() | 3RT20161AK62 | CONTACTOR S00 9A 120VAC 1NC SCRW | 2 - Immediate | $713.38 | Vis detaljer |
![]() | ![]() | 3RT10646AF36 | CONTACTOR S10 225A 110-127VUC 3P | 4 - Immediate | $12,257.69 | Vis detaljer |
![]() | ![]() | 3RT20171AP61 | CONTACTOR S00 12A 240VAC 1NO SCR | 3 - Immediate | $868.71 | Vis detaljer |
![]() | ![]() | 3RT23161AK60 | CONTACTOR RES S00 18A 120VAC 4NO | 3 - Immediate | $795.99 | Vis detaljer |
![]() | ![]() | 3RT20162AK61 | CONTACTOR S00 9A 120VAC 1NO SPRG | 1 - Immediate | $713.38 | Vis detaljer |
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3RT19554G | CONTACTOR BOX TERMAINALS FOR 3RT | 4 - Immediate | $814.94 | Vis detaljer |
![]() | ![]() | 3RT19555AF31 | COIL 3RT105/3RT145, 110-127VUC | 2 - Immediate | $2,247.78 | Vis detaljer |
![]() | ![]() | 3RT19664G | CONTACTOR 3RT106/3RT107 TEMINAL | 1 - Immediate | $3,598.96 | Vis detaljer |
![]() | ![]() | 3RT29161CC00 | ACC_SWITCH_3RT2916-1CC00_RC ELEM | 3 - Immediate | $173.97 | Vis detaljer |
![]() | ![]() | 3RT19555AP31 | COIL 3RT105/3RT145, 220-240VUC | 3 - Immediate | $1,688.66 | Vis detaljer |
![]() | ![]() | 3RT29261BC00 | ACC_CONTACTORS_3RT2926-1BC00_SUR | 13 - Immediate | $211.95 | Vis detaljer |
![]() | ![]() | 3RT29261BD00 | ACC_CONTACTORS_3RT2926-1BD00_150 | 1 - Immediate | $211.95 | Vis detaljer |
![]() | ![]() | 3RT29261CC00 | ACC_SWITCH_3RT2926-1CC00_RC ELEM | 6 - Immediate | $265.33 | Vis detaljer |
![]() | ![]() | 3RT29263AB31 | MECHANICAL LATCH FOR 3RT2 S0 AC/ | 2 - Immediate | $1,290.70 | Vis detaljer |
![]() | ![]() | 3RT19564EA1 | CONTACTOR 3RT10.5 FINGER PROOF C | 4 - Immediate | $376.60 | Vis detaljer |
![]() | ![]() | 3RT19564EA2 | CONTACTOR FINGERSAFE COVERS 3RT1 | 1 - Immediate | $316.37 | Vis detaljer |
![]() | ![]() | 3RT19564G | CONTACTOR BOX TERMINALS FOR 3RT1 | 2 - Immediate | $908.65 | Vis detaljer |
![]() | ![]() | 3RT29161BD00 | ACC_CONTACTORS_OVERVOLTAGE LIMIT | 9 - Immediate | $173.97 | Vis detaljer |
![]() | ![]() | 3RT29361CB00 | RC ELEMENT 24-48 VAC / 24-70 VDC | 13 - Immediate | $184.05 | Vis detaljer |
![]() | ![]() | 3RT29261CD00 | SURGE SUPPR S0 RC AC 127-240, DC | 1 - Immediate | $265.33 | Vis detaljer |
![]() | ![]() | 3RT29161PA2 | EMC SUPPRES S00 RC ELEMENT 575V | 53 - Immediate | $792.82 | Vis detaljer |
![]() | ![]() | 3RT29161JJ00 | SURGE SUPPRESR S00 W LED AC 24-4 | 1 - Immediate | $231.85 | Vis detaljer |
![]() | ![]() | 3RT29261CB00 | SURGE SUPPRESR S0 RC ELEMENT AC | 108 - Immediate | $265.33 | Vis detaljer |
![]() | ![]() | 3RT29161BC00 | SURGE SUPPRESR S00 VARISTOR AC 4 | 49 - Immediate | $173.97 | Vis detaljer |
![]() | ![]() | 3RT29161JK00 | SURGE SUPPRESR S00 W LED AC 48-1 | 1 - Immediate | $231.85 | Vis detaljer |