DT50 Laser Distance Sensor
SICK's sensors provide reliable and proper distance measurements up to 10 m
With multiple performance levels, SICK's DT50 distance sensor is ready to help users reliably and precisely measure distances up to 10 m. The intuitive operating concept and the visible red laser allow for fast and accurate installation and distance measurement. This sensor comes with a digital or analog output, while other versions have switching or serial interfaces, making them suitable for many different applications. The innovative technology in these sensors provides excellent reliability, immunity to ambient lighting, and precision.
- Highly reliable with ambient light immunity and price/performance ratio
- Measuring range:10 m
- Different performance levels depending on the product and laser class
- Output interface capabilities: digital or analog
- Intuitive display with a consistent operating concept
- Rugged zinc die-cast housing
- Wide operating temperature range: -30°C to +65°C
- Level monitoring in storage containers
- Position detection of objects on conveyors
- XY position of the axis in automated forklift systems
- Vertical positioning of cranes in warehouses and overhead conveyors
- Diameter monitoring during the coil winding process
DT50 Laser Distance Sensor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1047581 | SENSOR OPTICAL 20-5000CM ANALOG | 3 - Immediate | $4,692.47 | Vis detaljer |
![]() | ![]() | 1044369 | SENSOR OPTICAL 20-1000CM ANALOG | 5 - Immediate | $4,692.47 | Vis detaljer |
![]() | ![]() | 1065661 | SENSOR OPTICAL 20-1000CM ANALOG | 7 - Immediate | $9,847.19 | Vis detaljer |
![]() | ![]() | 1047118 | SENSOR OPTICAL 20-3000CM ANALOG | 4 - Immediate | $4,692.47 | Vis detaljer |
![]() | ![]() | 1075271 | SENSOR OPTICAL 10-60CM DIGITAL | 2 - Immediate | $9,847.19 | Vis detaljer |
![]() | ![]() | 1047314 | SENSOR OPTICAL 5-1200CM ANALOG | 1 - Immediate | $9,769.14 | Vis detaljer |
![]() | ![]() | 1047399 | SENSOR OPTICAL 0-1000CM ANALOG | 2 - Immediate | $10,230.18 | Vis detaljer |
![]() | ![]() | 1047616 | SENSOR OPTICAL 20-5000CM ANALOG | 1 - Immediate | $4,692.47 | Vis detaljer |
![]() | ![]() | 1047396 | SENSOR OPTICAL 20-5000CM ANALOG | 0 - Immediate | $4,692.47 | Vis detaljer |
![]() | ![]() | 1047397 | SENSOR OPTICAL 20-5000CM ANALOG | 0 - Immediate | $4,692.47 | Vis detaljer |
![]() | ![]() | 1047582 | SENSOR OPTICAL 20-1000CM ANALOG | 0 - Immediate | $4,692.47 | Vis detaljer |
![]() | ![]() | 1047617 | SENSOR OPTICAL 0.5-750M ANALOG | 0 - Immediate | $4,692.47 | Vis detaljer |
![]() | ![]() | 1047398 | SENSOR OPTICAL 20-1000CM ANALOG | 0 - Immediate | $10,230.18 | Vis detaljer |
![]() | ![]() | 1047400 | SENSOR OPTICAL 20-3000CM DIGITAL | 0 - Immediate | $10,230.18 | Vis detaljer |
![]() | ![]() | 1040475 | SENSOR OPTICAL ANALOG, PNP | 0 - Immediate | $19,218.17 | Vis detaljer |
![]() | ![]() | 1040473 | SENSOR OPTICAL CAN, PNP | 0 - Immediate | $19,218.17 | Vis detaljer |
![]() | ![]() | 1040472 | SENSOR OPTICAL 20-800CM CAN, PNP | 0 - Immediate | $19,218.17 | Vis detaljer |
![]() | ![]() | 1042561 | SENSOR OPTICAL 5-400CM ANALOG | 0 - Immediate | $19,218.17 | Vis detaljer |
![]() | ![]() | 1040470 | SENSOR OPTICAL 20-700CM CAN, PNP | 0 - Immediate | $19,218.17 | Vis detaljer |
![]() | ![]() | 1026517 | SENSOR OPT 20-3000CM ANALOG | 0 - Immediate | $19,218.17 | Vis detaljer |