CLV69x Series Barcode Scanners

SICK’s CLV69x scanners with built-in SMART+ code reconstruction technology can read contaminated and damaged barcodes

Image of SICK's CLV69x Series Barcode ScannersSICK’s CLV69x series fixed mount one-dimensional (1D) barcode scanners offer excellent reading performance, high-speed processing, and high reading accuracy. The autofocus function is based on built-in distance measurement technology and allows height-independent code reading within the reading field. Simple and user-friendly parameterization is guaranteed using the standard SOPAS ET operating system from SICK.

Due to built-in SMART+ code reconstruction technology, the CLV69x can read heavily contaminated or partially damaged barcodes, as well as those with a high angle of tilt. With its integrated tracking, the scanner can handle standard applications without an additional system controller. The innovative connectivity with built-in parameter storage enables fast, simple scanner replacement and easy integration into a variety of applications.

Features
  • Advanced SMART+ code reconstruction technology
  • Flexible cloning plug technology
  • Built-in tracking without the use of an additional system controller
  • Large depth of field due to real-time autofocus
  • Consistent, user-friendly SOPAS ET software
  • CAN, Ethernet, and serial communications available on board (dependent on cloning plug variant)
  • Flexible sorting, filtering, and logical functions
  • Integrated LED bar graph with pushbuttons
Applications
  • Pallet identification
  • Warehousing
  • Batch tracing
  • Conveyor systems
  • Industrial vehicles
  • Narrow aisle trucks
  • Document handling
  • Mail sorting

CLV69x Series Barcode Scanners

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FIXED MOUNT BARCODE SCANNERS, CL1056604FIXED MOUNT BARCODE SCANNERS, CL5 - Immediate$68,732.07Vis detaljer
FIXED MOUNT BARCODE SCANNERS, CL1056600FIXED MOUNT BARCODE SCANNERS, CL5 - Immediate$70,906.69Vis detaljer
CODEREAD OSCILL MIRR1056609CODEREAD OSCILL MIRR0 - Immediate$80,769.57Vis detaljer
FIXED MOUNT BARCODE SCANNERS, CL1056601FIXED MOUNT BARCODE SCANNERS, CL1 - Immediate$81,576.84Vis detaljer
CODEREAD OSCILL MIRR1056603CODEREAD OSCILL MIRR1 - Immediate$92,621.44Vis detaljer
CODEREAD OSCILL MIRR1056611CODEREAD OSCILL MIRR0 - Immediate$92,011.22Vis detaljer
Published: 2024-06-12