SFC5500 Series Multi-Gas Mass Flow Sensor
Sensirion’s SFC5500 sensor can cover multiple flow ranges of a traditional mass flow controller in a single device
The SFC5500 mass flow controller series represent the culmination of Sensirion’s excellent 20-year track record in precision control of gas flow. The sensor is based on the microthermal measurement principle and uses Sensirion’s proven CMOSens® MEMS technology. This allowed Sensirion to build a radical mass flow controller with excellent performance and reliability, which, unlike most other devices on the market, does not drift or require in-service re-calibration.
Thanks to the exceptionally high control range enabled by the CMOSens MEMS flow sensor, the SFC5500 series can cover multiple flow ranges of a traditional mass flow controller in a single device. Coupled with multi-gas calibration and exchangeable fittings, the SFC5500 series are the first mass flow controllers on the market available as standard off-the-shelf products suitable for a wide range of applications, making them the first mass flow controllers available via catalog distributors. The SFC5500 series complements the SFC5xxx family of Sensirion’s mass flow controllers.
The EK-F5x evaluation kit is a simple test set for the evaluation and qualification of Sensirion's SFC5500 mass flow controllers. Precise measurements for test purposes can be made quickly and inexpensively with this easy-to-use kit.
Evaluation Kit Contains
- RS485-to-USB adapter cable
- 100/240 VAC adapter
- USB stick with PC software
- Excellent accuracy and repeatability (0.8%/0.1% of setpoint, respectively)
- Very wide control range (better than 1000:1)
- Ultra-fast settling time (<100 ms)
- G ¼″ flange compatible with a broad range of connectors: Swagelok, Legris, Festo, and more
- Calibrated for multiple gases
- Digital interface with temperature-compensated output
- NIST traceable calibration
- Meantime between failures (MTBF) 169 years
- No drift and no re-calibration required in the field
- Medical equipment
- Analytical instruments
- Bioreactors
- Chemical, plastics, and glass industries
- Semiconductors
- Gas mixing in medical and analytical instruments
- Flow control in bioreactors and semiconductor applications
- Process control and industrial automation
- Research and development and prototyping
SFC5500 Series Multi-Gas Mass Flow Sensor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SFC5500-200SLM | SENSOR FLOW AIR/GAS 200 SLM | 10 - Immediate | $11,100.71 | Vis detaljer |
![]() | ![]() | SFC5500-10SLM | SENSOR FLOW AIR/GAS 10 SLM | 9 - Immediate | $9,971.46 | Vis detaljer |
![]() | ![]() | SFC5500-0.5SLM | SENSOR FLOW AIR/GAS 0.5 SLM | 58 - Immediate | $9,971.46 | Vis detaljer |
![]() | ![]() | SFC5500-50SCCM | SENSOR FLOW AIR/GAS 50 SCCM | 20 - Immediate | $9,971.46 | Vis detaljer |
![]() | ![]() | SFC5500-2SLM | SENSOR FLOW AIR/GAS 2 SLM | 28 - Immediate | $9,971.46 | Vis detaljer |
Eval Kit
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | EK-F5X | EVAL KIT FOR SFC5500/SFM5500 | 0 - Immediate | See Page for Pricing | Vis detaljer |
Flow Meters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SFM5500-10SLM | SENSOR FLOW AIR/GAS 10 SLM | 9 - Immediate | $7,008.37 | Vis detaljer |
![]() | ![]() | SFM5500-50SCCM | SENSOR FLOW AIR/GAS 50 SCCM | 17 - Immediate | $7,008.37 | Vis detaljer |
![]() | ![]() | SFM5500-0.5SLM | SENSOR FLOW AIR/GAS 0.5 SLM | 11 - Immediate | $7,008.37 | Vis detaljer |
![]() | ![]() | SFM5500-2SLM | SENSOR FLOW AIR/GAS 2 SLM | 1 - Immediate | $7,008.37 | Vis detaljer |