Air Quality Shield for Arduino

Sensirion’s shield for total VOC and CO2 equivalent gas concentrations with combined relative humidity and temperature sensing

Image of Sensirion's Air Quality Shield for ArduinoSensirion’s ARDUINO SHIELD SGP30_SHTC1 provides an air quality sensor shield for the Arduino platform. The shield includes Sensirion’s popular SGP30-2.5K TVOC sensor for measure total volatile organic compounds as well as equivalent CO2 gas concentrations. The SGP30-2.5K is paired with their SHTC1 relative humidity and temperature sensor to give a well-rounded evaluation shield for rapid prototyping and proof of concept for air quality designs.

Installation and set-up guides as well as example codes are available on GitHub.

SGP30 Features
  • Multi-pixel gas sensor for indoor air quality applications
  • Outstanding long-term stability
  • I2C interface with TVOC and CO2eq output signals
  • Very small 6-pin DFN package: 2.45 mm x 2.45 mm x 0.9 mm
  • Low power consumption: 48 mA at 1.8 V
SHTC1 Features
  • Fully calibrated and reflow solderable
  • Ultra-low power consumption
  • Power-up and measurement within 1 ms
  • 1.8 V supply voltage
  • Ultra-small DFN package: 2 mm × 2 mm × 0.75 mm
  • Typical accuracy: ±3% RH and ±0.3°C

Air Quality Shield for Arduino

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
ENVIRONMENTAL SHLD SGP30/SHTC1ARDUINO SHIELD SGP30_SHTC1ENVIRONMENTAL SHLD SGP30/SHTC10 - Immediate$242.89Vis detaljer

Associated Parts

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SENSOR AIR QUALITY I2C OUTPUTSGP30-2.5KSENSOR AIR QUALITY I2C OUTPUT0 - Immediate$40.42Vis detaljer
SENSOR HUMI/TEMP 1.8V I2C 3% SMDSHTC1SENSOR HUMI/TEMP 1.8V I2C 3% SMD0 - Immediate$15.91Vis detaljer
Published: 2019-02-27