CEL Series Circuit Breaker Expansion for Residential ESS Applications
Sensata Airpax CEL series expansion includes voltage trip and aux switch functionalities within a single device
Sensata Airpax CEL series expansion of hydraulic magnetic circuit breakers provides essential features to meet the advanced safety needs of residential energy storage system applications.
Building upon the high performance and reliability of the existing CEL series, this expansion offers the functionality of dual coil and aux switch within a single device. This capability allows an additional active monitoring circuit to remotely switch off power to the system.
The CEL expansion includes circuit breakers with up to three poles per unit. In multi-pole (2+) models, each function is connected to a separate pole. For single-pole devices, the voltage trip functionality is available with flying leads. CEL models are UL-489A listed and TUV certified to EN60947-2.
- Ratings up to 250 A @ 80 VDC
- Dual coil and aux switch are combined into a device
- Compact size
- Up to 3 poles per unit
- UL-489A Listed /TUV certified to EN60947-2
- Solar power/ESS
CEL Series Circuit Breaker Expansion
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CELHK11-1-52-80.0-A-01-V | CIR BRKR HYD MAG | 5 - Immediate | $1,403.59 | Vis detaljer |
![]() | ![]() | CELHK11-1-52-125.-A-01-V | CIR BRKR HYD MAG | 0 - Immediate | $1,403.59 | Vis detaljer |
![]() | ![]() | CELHPK11-1-52-150.-A-01-V | CIR BRKR MAG-HYDR 150A | 0 - Immediate | $1,403.59 | Vis detaljer |
![]() | ![]() | CELHPK11-1-52-200.-A-01-V | CIR BRKR MAG-HYDR 200A | 0 - Immediate | $1,403.59 | Vis detaljer |
![]() | ![]() | CELHPK111-1-52-250.-A-01-V | CIR BRKR MAG-HYDR LEVER | 0 - Immediate | $2,105.28 | Vis detaljer |
![]() | ![]() | CELHPK111-1-52-300.-A-01-V | CIR BRKR HYD MAG | 0 - Immediate | $2,105.28 | Vis detaljer |
![]() | ![]() | CELHPKM1111-52010-150-V | CIR BRKR HYD MAG | 0 - Immediate | $2,807.04 | Vis detaljer |
![]() | ![]() | CELHPKM1111-52010-200-V | CIR BRKR HYD MAG | 0 - Immediate | $2,807.04 | Vis detaljer |
![]() | ![]() | CELHPKM111111-52010-250-V | CIR BRKR HYD MAG | 0 - Immediate | $4,210.56 | Vis detaljer |
![]() | ![]() | CELHPKM111111-52010-300-V | CIR BRKR HYD MAG | 0 - Immediate | $4,210.56 | Vis detaljer |
![]() | ![]() | CELK2-1REC4-52010-80-V | CIR BRKR HYD MAG | 0 - Immediate | $842.18 | Vis detaljer |
![]() | ![]() | CELK2-1REC4-52010-125-V | CIR BRKR HYD MAG | 0 - Immediate | $842.18 | Vis detaljer |
![]() | ![]() | CELHK21-1REC4-52010-80-V | CIR BRKR HYD MAG | 0 - Immediate | $1,544.02 | Vis detaljer |
![]() | ![]() | CELHPK21-1REC4-52010-150-V | CIR BRKR HYD MAG | 0 - Immediate | $1,544.02 | Vis detaljer |
![]() | ![]() | CELHPKM2111-1REC4-52010-150-V | CIR BRKR HYD MAG | 0 - Immediate | $2,947.47 | Vis detaljer |
![]() | ![]() | CELHPK21-1REC4-52010-200-V | CIR BRKR HYD MAG | 0 - Immediate | $1,544.02 | Vis detaljer |
![]() | ![]() | CELHPKM2111-1REC4-52010-200-V | CIR BRKR HYD MAG | 0 - Immediate | $2,947.47 | Vis detaljer |
![]() | ![]() | CELHPK121-1REC4-52010-250-V | CIR BRKR HYD MAG | 0 - Immediate | $2,245.71 | Vis detaljer |
![]() | ![]() | CELHPKM121111-1REC4-52010-250-V | CIR BRKR HYD MAG | 0 - Immediate | $4,351.06 | Vis detaljer |