PTE7300 I²C Pressure Sensors

Sensata’s compact units offer fast response time, low power consumption, and increased sensor diagnostic capabilities

Image of Sensata Sensor's PTE7300 I2C Pressure SensorsSensata’s PTE7300 I2C pressure sensors play a critical role in ensuring accuracy in the proper operation of industrial equipment. Built for the most demanding environments, the PTE7300 offers excellent performance and reliability for the most demanding applications within mid- to high-pressure ranges of 10 bar to 600 bar (145 psi to 8700 psi) with high proof and burst pressures. Excellent mechanical shock resistance and electromagnetic noise (EMC) protection are ideal for a wide range of applications, including medical and gas monitoring, HVAC systems, and other hydraulic or process control equipment.

These compact units offer fast response time, low power consumption, and increased sensor diagnostic capabilities with a high degree of configurability by incorporating a wide range of selectable ports. Such versatility allows customers to speed up the creative process by standardizing and simplifying designs, ultimately reducing the number of components and lowering supply chain costs.

The PTE7300 sensors are ruggedly constructed from stainless steel, meet the aggressive IP69K requirements, and offer complete hermetic sealing for harsh industrial environments. They are built to handle the demanding requirements of high vibration applications. Cyclic redundancy check (CRC) provides enhanced data integrity and further assurance of reliable communications. Fast response times meet high-performance application criteria. Low power consumption optimizes energy efficiency, and each unit offers high resistance to EMC to ensure the proper performance of electronic circuits.

The PTE7300 pressure sensors make customer products safer, cleaner, and more energy-efficient than ever. The configurability of each device enables simplified designs and allows for a faster time-to-market with reliable performance that is a must in critical applications.

The PTE7300 is the digital I²C output family of Sensata's PTE family of highly configurable pressure sensors. For analog output, please see the PTE7100 series and for CANopen output, please see the PTE7500 series.

Features
  • CRC assures users that communications and data are reliable
  • Pressure ranges from 0-10 bar to 0-600 bar (0-145 psi to 0-8700 psi)
  • Excellent accuracy and fast response time to meet the highest performance applications
  • Digital pressure output and I2C bus for connecting multiple devices
  • Low power consumption to optimize battery life in remote applications
  • High resistance to EMC
  • Stainless steel, fully hermetic, IP69K sensor package, and sealed port modules available to meet the harshest environments
  • Snubber option for dampening of pressure spikes due to hammer and cavitation
  • REACH/RoHS/CE compliant
  • NSF61 (drinking water certifications) pending
Applications
  • Smart water networks and smart fire hydrants
  • Medical and industrial gas monitoring
  • OEM hydraulic and process controls
  • Hydraulics and pneumatics
  • Mobile hydraulics and off-highway vehicles
  • Pumps and compressors
  • Air conditioning and refrigeration systems
  • Plant engineering and automation

PTE7300 I²C Pressure Sensors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
INDUSTRIAL DIGITAL HERMETIC PRESPTE7300-14DN-0B016BNINDUSTRIAL DIGITAL HERMETIC PRES12 - Immediate$481.78Vis detaljer
INDUSTRIAL DIGITAL HERMETIC PRESPTE7300-44DM-0B400SNINDUSTRIAL DIGITAL HERMETIC PRES49 - Immediate$481.78Vis detaljer
INDUSTRIAL DIGITAL HERMETIC PRESPTE7300-14AM-1B016SNINDUSTRIAL DIGITAL HERMETIC PRES0 - Immediate$481.78Vis detaljer
INDUSTRIAL DIGITAL HERMETIC PRESPTE7300-24DN-0B050BNINDUSTRIAL DIGITAL HERMETIC PRES40 - Immediate$481.78Vis detaljer
INDUSTRIAL DIGITAL HERMETIC PRESPTE7300-24DN-0B100BNINDUSTRIAL DIGITAL HERMETIC PRES50 - Immediate$481.78Vis detaljer
INDUSTRIAL DIGITAL HERMETIC PRESPTE7300-24DM-0B100SNINDUSTRIAL DIGITAL HERMETIC PRES5 - Immediate$481.78Vis detaljer
INDUSTRIAL DIGITAL HERMETIC PRESPTE7300-14DM-0B016SNINDUSTRIAL DIGITAL HERMETIC PRES44 - Immediate$481.78Vis detaljer
INDUSTRIAL DIGITAL HERMETIC PRESPTE7300-34AM-1B200SNINDUSTRIAL DIGITAL HERMETIC PRES44 - Immediate$481.78Vis detaljer
INDUSTRIAL DIGITAL HERMETIC PRESPTE7300-44DN-0B400BNINDUSTRIAL DIGITAL HERMETIC PRES0 - Immediate$481.78Vis detaljer
INDUSTRIAL DIGITAL HERMETIC PRESPTE7300-24DM-0B050SNINDUSTRIAL DIGITAL HERMETIC PRES8 - Immediate$481.78Vis detaljer
INDUSTRIAL DIGITAL HERMETIC PRESPTE7300-34DM-0B200SNINDUSTRIAL DIGITAL HERMETIC PRES0 - Immediate$481.78Vis detaljer
INDUSTRIAL DIGITAL HERMETIC PRESPTE7300-34DN-0B200BNINDUSTRIAL DIGITAL HERMETIC PRES0 - Immediate$481.78Vis detaljer
INDUSTRIAL DIGITAL HERMETIC PRESPTE7300-14AN-1B025BNINDUSTRIAL DIGITAL HERMETIC PRES0 - Immediate$224.52Vis detaljer
INDUSTRIAL DIGITAL HERMETIC PRESPTE7300-14DN-0B025BNINDUSTRIAL DIGITAL HERMETIC PRES0 - Immediate$224.52Vis detaljer
INDUSTRIAL DIGITAL HERMETIC PRESPTE7300-14AN-1B010BNINDUSTRIAL DIGITAL HERMETIC PRES0 - Immediate$224.52Vis detaljer
INDUSTRIAL DIGITAL HERMETIC PRESPTE7300-14DN-0B010BNINDUSTRIAL DIGITAL HERMETIC PRES0 - Immediate$224.52Vis detaljer
INDUSTRIAL DIGITAL HERMETIC PRESPTE7300-24AN-1B040BNINDUSTRIAL DIGITAL HERMETIC PRES0 - Immediate$224.52Vis detaljer
INDUSTRIAL DIGITAL HERMETIC PRESPTE7300-24DN-0B040BNINDUSTRIAL DIGITAL HERMETIC PRES0 - Immediate$224.52Vis detaljer
INDUSTRIAL DIGITAL HERMETIC PRESPTE7300-24AN-1B100BNINDUSTRIAL DIGITAL HERMETIC PRES0 - Immediate$378.50Vis detaljer
INDUSTRIAL DIGITAL HERMETIC PRESPTE7300-44AN-1B400BNINDUSTRIAL DIGITAL HERMETIC PRES0 - Immediate$378.50Vis detaljer
Updated: 2024-06-10
Published: 2022-02-07