HotSwitch® for System Protection
Semtech’s family of integrated devices for system protection protects against transient and steady-state fault conditions
Semtech’s HotSwitch is an integrated power switch connected with the main power rail to turn a load on and off as needed by an application. It is an integrated protection device that can replace conventional fuses and other protection devices. HotSwitch detects electrical surges and provides robust security to the downstream subsystem by gracefully disconnecting the load from the power source. Depending on the application, it also can incorporate overvoltage, short-circuit, inrush current, and thermal shutdown protection features.
- VIN range: 2.7 V to 29 V
- Up to 5 A output current
- Low RON: 25 mΩ
- Integrated load switch
- Adjustable overvoltage protection
- Adjustable current limit
- Adjustable soft-start
- Automatic output discharge
- Automatic restart from all faults except OVP and UVLO
- VIN range: 2.7 VDC to 22 VDC
- DC output current: up to 3.1 A
- Fixed current limit: 3.9 A typical
- Low RON: 40 mΩ
- High surge capability:
- IEC 61000-4-5: 40 A (8 µs / 20 µs)
- IEC 61000-4-5: 2 kV (1.2 µs / 50 µs)
- Adjustable overvoltage protection and soft-start
- Constant surge clamping voltage
- Telecommunication and networking equipment
- Set-top boxes
- Smart TVs
- Media players
- Consumer products
- Industrial equipment
- Servers
- USB VBUS
Application Diagram
HotSwitch® for System Protection
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | HS2950P.M | 29V 5A LOAD PROTECTION HOTSWITCH | 4839 - Immediate | $15.06 | Vis detaljer |
![]() | ![]() | HS2240P.C | 22V, 3.1A EFUSE WITH SURGESWITCH | 0 - Immediate | $23.91 | Vis detaljer |