QSiC™ Series 1200 V Gen3 SiC MOSFETs
The SemiQ QSiC Gen3 SiC MOSFET reduces switching losses and supports operation beyond 1400 V
The SemiQ QSiC third-generation silicon carbide (SiC) 1200 V MOSFET is engineered for high-voltage applications demanding greater efficiency, compact size, and thermal performance. Roughly 20% smaller than the previous generation, it reduces switching losses and supports operation beyond 1400 V. Ideal for EV charging stations, solar inverters, renewable energy systems, industrial power supplies, motor drives, and induction heating, this device helps shrink system footprints while improving power density and reliability.
Available in bare die, SOT-227, TSPak, and TO-247-4L packages, the Gen3 SiC MOSFET gives engineers flexibility across a range of power designs. With proven SiC performance and rugged construction, it supports efficient, next-gen power electronics in both industrial and renewable sectors.
- High-speed switching for increased efficiency
- Reliable body diode for robust performance
- 100% tested to >1400 V
- Kelvin reference for stable operation
- Isolated backplate for improved safety
- Avalanche tested to 160 mJ for durability
- Driver source pin for optimized gate control
- Solar and photovoltaic inverters
- Switch-mode power supplies (SMPS) and UPS systems
- Induction heating and welding equipment
- Electric vehicle (EV) charging stations
- High-voltage DC/DC converters
- Motor drives
- Battery chargers
- Server power supplies
- Energy storage systems
QSiC™ Series 1200 V Gen3 SiC MOSFETs
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | GP3T016A120H | GEN3 1200V, 16M SIC MOSFET, TO-2 | 102 - Immediate | $87.30 | Vis detaljer |
![]() | ![]() | GP3T020A120H | GEN3 1200V, 20M SIC MOSFET, TO-2 | 60 - Immediate | $79.76 | Vis detaljer |
![]() | ![]() | GP3T040A120H | GEN3 1200V, 40M SIC MOSFET, TO-2 | 78 - Immediate | $53.19 | Vis detaljer |
![]() | ![]() | GP3T080A120H | GEN3 1200V, 80M SIC MOSFET, TO-2 | 113 - Immediate | $38.93 | Vis detaljer |
![]() | ![]() | GCMX020A120B2T1P | 1200V 20 SIC MOSFET SIX-PACK MOD | 6 - Immediate | $489.26 | Vis detaljer |
![]() | ![]() | GCMX040A120B2T1P | 1200V 40 SIC MOSFET SIX-PACK MOD | 8 - Immediate | $339.19 | Vis detaljer |
![]() | ![]() | GCMX080A120B2T1P | 1200V 80 SIC MOSFET SIX-PACK MOD | 11 - Immediate | $254.30 | Vis detaljer |
![]() | ![]() | GCMX080C120S1-E1 | GEN3 1200V 80M SIC MOSFET MODULE | 30 - Immediate | $144.87 | Vis detaljer |
![]() | ![]() | GCMX040C120S1-E1 | GEN3 1200V 40M SIC MOSFET MODULE | 18 - Immediate | $154.89 | Vis detaljer |
![]() | ![]() | GCMX016C120S1-E1 | GEN3 1200V 16M SIC MOSFET MODULE | 8 - Immediate | $184.75 | Vis detaljer |
![]() | ![]() | GCMX008C120S1-E1 | GEN3 1200V 8M SIC MOSFET MODULE, | 30 - Immediate | $225.45 | Vis detaljer |
![]() | ![]() | GCMS080C120S1-E1 | GEN3 1200V 80M SIC MOSFET & SBD | 28 - Immediate | $151.65 | Vis detaljer |
![]() | ![]() | GCMS040C120S1-E1 | GEN3 1200V 40M SIC MOSFET & SBD | 0 - Immediate | $169.53 | Vis detaljer |
![]() | ![]() | GCMS016C120S1-E1 | GEN3 1200V 16M SIC MOSFET & SBD | 30 - Immediate | $218.29 | Vis detaljer |
![]() | ![]() | GCMS008C120S1-E1 | GEN3 1200V 8M SIC MOSFET & SBD | 47 - Immediate | $285.49 | Vis detaljer |