SenseCAP Industrial IoT Sensors

Seeed’s sensors are designed for serving Industrial IoT needs in the areas of many environmental sensing scenarios

Image of Seeed SenseCap Industrial IoT SensorsSeeed’s SenseCAP line of products is designed for serving Industrial IoT needs in the areas of smart agriculture, smart cities, and smart forestry, as well as other environmental sensing scenarios. This entire line of products is IP66 rated and encapsulated in UV resistant cases to ensure robustness, useful in outdoor applications. Using the LoRaWAN® protocol, this line of products has the capability of wireless transmission of data across ultra-wide distances of 9.6 km (5.96 miles) in light of sight applications and 2 km (1.24 miles) in urban applications.

The SenseCAP LoRaWAN Gateway is a great solution for remote sensor monitoring. With three different options for powering the sensor hub, including wall power, solar power, or rechargeable battery power, it is capable of working with higher power consumption sensors such as an ammonia sensor. The gateway is carrier grade and has the capability of working with up to 1,000 sensors simultaneously. This capability makes it a great option for gathering data from multiple sensors across a large area, such as a farm field, neighborhood, or farmstead.

The SenseCAP series has several different sensor nodes available to work with the LoRaWAN Gateway. The 7-in-1 compact weather station features sensors capable of measuring air temperature, relative humidity, barometric pressure, light intensity, rainfall (optical), wind speed, and wind direction (ultrasonic). Also included in this series are soil moisture and temperature sensor nodes, air temperature and humidity sensor nodes, light intensity sensor nodes, barometric pressure sensor nodes, and CO2 sensor nodes. With the number and types of sensor nodes available and more sensor nodes being developed, the SenseCAP series should be considered for all the users’ environmental monitoring needs.

Features

  • All IP66 rated and made of UV resistant materials
  • Quick and easy setup process to get the system up and running
  • Gateway is capable of handling up to 1,000 sensor nodes
  • Sensor nodes are ultra-low-power for long battery life (up to 6 years or more)
  • Ultra-wide distance transmission: up to 9.6 km (5.96 miles) in light of sight applications and 2 km (1.24 miles) in urban applications
  • High reliability and stability
  • Temperature range from -40°C to +70°C (-40°F to +158°F), which makes it ideal for outdoor applications
  • Supports multiple ISM bands: EU868 and US915
Applications
  • Smart agriculture
  • Smart cities
  • Smart forestry
  • Smart aquaculture
  • Meteorological monitoring
  • Smart animal husbandry

SenseCAP Helium Miners

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
GATEWAY ETHERNET/RJ45/WIFIXNM1US915GATEWAY ETHERNET/RJ45/WIFI992 - Immediate$3,144.27Vis detaljer

SenseCAP Gateways

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SENSECAP LORAWAN GATEWAY - US915102991155SENSECAP LORAWAN GATEWAY - US91565 - Immediate$2,563.96Vis detaljer
SENSECAP LORAWAN GATEWAY - EU868102991154SENSECAP LORAWAN GATEWAY - EU86847 - Immediate$2,565.57Vis detaljer

LoRa Antenna

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
LORA FIBERGLASS ANTENNA, 902-930318020613LORA FIBERGLASS ANTENNA, 902-9300 - Immediate$315.07Vis detaljer

SenseCAP Industrial IoT Sensors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SENSOR CARBON DIOXIDE114991732SENSOR CARBON DIOXIDE0 - Immediate$1,150.97Vis detaljer
SENSOR CARBON DIOXIDE114991728SENSOR CARBON DIOXIDE0 - Immediate$1,150.97Vis detaljer
SENSOR LORAWAN AIR TEMP EU868114991726SENSOR LORAWAN AIR TEMP EU8680 - Immediate$636.57Vis detaljer
SENSOR LORAWAN SOIL MOIST US915101990565SENSOR LORAWAN SOIL MOIST US9150 - Immediate$1,408.17Vis detaljer
SENSOR LORAWAN AIR TEMP US915114991730SENSOR LORAWAN AIR TEMP US91530 - Immediate$636.57Vis detaljer
SENSOR OPT MODULE114991727SENSOR OPT MODULE0 - Immediate$653.55Vis detaljer
SENSOR OPT MODULE114991731SENSOR OPT MODULE1 - Immediate$649.43Vis detaljer
SENSOR 15.95PSI114991729SENSOR 15.95PSI0 - Immediate$649.43Vis detaljer
SENSOR 15.95PSI114991733SENSOR 15.95PSI5 - Immediate$649.43Vis detaljer
SENSOR 15.95PSI BAROMATRIC AU915114992650SENSOR 15.95PSI BAROMATRIC AU9151 - Immediate$649.43Vis detaljer
SENSOR OPT UV MODULE114992649SENSOR OPT UV MODULE3 - Immediate$649.43Vis detaljer
SENSOR MULT EC SENSOR/MOISTURE101990799SENSOR MULT EC SENSOR/MOISTURE0 - Immediate$1,665.37Vis detaljer
SENSOR MULT EC SENSOR/MOISTURE101990798SENSOR MULT EC SENSOR/MOISTURE0 - Immediate$1,665.37Vis detaljer
SENSOR MULT EC SENSOR/MOISTURE101990797SENSOR MULT EC SENSOR/MOISTURE0 - ImmediateSee Page for PricingVis detaljer
SENSECAP SOIL MOISTURE AU915MHZ101990792SENSECAP SOIL MOISTURE AU915MHZ0 - ImmediateSee Page for PricingVis detaljer
SENSOR HUMIDITY 100%RH USER114992648SENSOR HUMIDITY 100%RH USER0 - Immediate$636.57Vis detaljer
Published: 2021-06-18