Dual-Wire Static Control Smocks
SCS' dual-wire static control smock is designed for use with dual-wire grounding systems
The SCS groundable static control garment system offers hands-free hip to cuff grounding. The SCS dual-wire static control smock creates a Faraday cage around the torso and arms of the wearer and protects ESD susceptible items from the electrostatic fields generated by the wearer’s clothing. One conductive cuff is electrically bonded to the dissipative garment and one snap stud at the hip. The second conductive cuff uses an isolated conductive path to bond to a second snap stud at the hip. The smock’s dual-wire circuit loop closes when its two conductive cuffs are bridged by the skin on the wearer’s wrists.
The SCS dual-wire static control smocks are constructed of a lightweight dissipative material which is made from texturized polyester and a minimum of 9% carbon nylon monofilament. The conductive nylon fibers are woven in a chain-link design throughout the material, providing continuous and consistent charge dissipation. All seams in the smocks are designed to maintain electrical continuity from panel to panel and from sleeve to sleeve in accordance with the ESD Association Garment Standard, ESD STM2.1. The magnetic dual-wire ground cord is not included with the SCS dual-wire static control smock, but may be purchased separately.
Features
- Meets ANSI/ESD S20.20 (RTG <3.5 ohms x107 ohms) requirement tested per ANSI/ESD STM2.1 and ESD TR53
- Designed to work with dual-wire grounding systems
- Allows operator and smock to be bonded or electrically connected to remove electrostatic charges to ground to limit ESD events in ESD protected areas
- Provides continuous and consistent charge dissipation throughout lifetime of smock
- Compatible with SCS 724 workstation monitor and other dual-wire continuous monitors
- Shields ESD charges on operators' clothing from damaging ESD sensitive items
Dual-Wire Static Control Smocks
| Billede | Manufacturer Part Number | Beskrivelse | Materiale | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 770102 | SMOCK JACKET POLY BLE MED | Polyester | 14 - Immediate | $573.71 | Vis detaljer |
![]() | ![]() | 770101 | SMOCK JACKET POLY BLE SMALL | Polyester | 6 - Immediate | $573.71 | Vis detaljer |
![]() | ![]() | 770103 | SMOCK JACKET POLY BLE LG | Polyester | 19 - Immediate | $590.63 | Vis detaljer |
![]() | ![]() | 770104 | SMOCK JACKET POLY BLE XLG | Polyester | 4 - Immediate | $590.63 | Vis detaljer |
![]() | ![]() | 770100 | SMOCK JACKET POLY BLE XSMALL | Polyester | 1 - Immediate | $573.71 | Vis detaljer |
![]() | ![]() | 770105 | SMOCK JACKET POLY BLE 2XLG | Polyester | 1 - Immediate | $645.60 | Vis detaljer |
Magnetic Dual-Wire Ground Cords
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 770110 | COIL CORD DUAL-WIRE MAGSNAP 6' | 22 - Immediate | $148.80 | Vis detaljer |
![]() | ![]() | 770111 | COIL CORD DUAL-WIRE MAGSNAP 12' | 1 - Immediate | $176.63 | Vis detaljer |
724 Workstation Monitor Kit
| Billede | Manufacturer Part Number | Beskrivelse | Brug | Funktioner | Strømforsyningtype | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 724 | WORKSTATION MONITOR KIT W/HDWR | Arbejdsflade, Håndledsstrop (2), overvågning | Kontinuerlig overvågning, System med dobbeltleder | AC-adapter | 742 - Immediate | $1,754.79 | Vis detaljer |