UHP/UHS High Current SMD Fuses
SCHURTER’s UHS and UHP fuses are compact and powerful SMD fuses designed for high-current SELV applications
Safety extra low voltage (SELV) has created the need for more cost-effective, space-saving circuit protection solutions due to the growing use of powerful lithium-ion (Li-ion) battery cells with
increased storage capacity. SCHURTER’s UHS and UHP fuses are compact fast-acting SMT fuses designed to safely interrupt high-energy overcurrent in the SELV range. The UHS is available in
six current ratings from 50 A to 100 A at 50 VDC or 32 VDC, with a breaking capacity of up to 2000 A. The UHP is available in six current
ratings from 50 A to 100 A at 80 VDC or 63 VDC, depending on the required breaking capacity of 3000 A or 2000 A.
The challenge lies in meeting these increasing demands while continuing to ensure safety. Even within SELV, where voltage levels are considered safe for human contact, there is still a risk of dangerous high currents in the event of a short circuit.
The UHS and UHP series fuses are designed to operate in a wide range of temperatures, from -55°C to +125°C, making these fuses suitable for use in various industries, including automotive, telecom, power tools, and data centers. Both series are RoHS compliant, UL approved, and bear REACH, CE, halogen-free, UKCA, and China RoHS markings, making the UHS and the UHP reliable and environmentally friendly choices for a broad range of high-energy electronic applications.
- SMT fuses
- High breaking capacity up to 2000 A (UHS) and 3000 A (UHP)
- Rated voltage: 32 VDC to 80 VDC
- Rated current: 50 A to 100 A
- Safe tripping in 10 s (UHS) or 15 s (UHP) at twice the rated current
- High range of operating temperature: -55°C to +125°C
- Compact size: 8.4 mm x 9.4 mm (UHS), 11.4 mm x 12.02 mm (UHP)
- Automotive
- Telecom equipment
- Datacenter appliances
- Power tools
UHP Series High Current SMD Fuses
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3-139-127 | FUSE BOARD MOUNT 70A 80VDC 2SMD | 204 - Immediate | $40.45 | Vis detaljer |
![]() | ![]() | 3-139-123 | FUSE BOARD MOUNT 50A 80VDC 2SMD | 296 - Immediate | $40.45 | Vis detaljer |
![]() | ![]() | 3-139-129 | FUSE BOARD MOUNT 80A 80VDC 2SMD | 0 - Immediate | $17.19 | Vis detaljer |
![]() | ![]() | 3-139-131 | FUSE BOARD MOUNT 90A 80VDC 2SMD | 408 - Immediate | $38.61 | Vis detaljer |
![]() | ![]() | 3-139-125 | FUSE BOARD MOUNT 60A 80VDC 2SMD | 138 - Immediate | $40.45 | Vis detaljer |
![]() | ![]() | 3-139-133 | FUSE BOARD MOUNT 100A 80VDC 2SMD | 0 - Immediate | $38.61 | Vis detaljer |
![]() | ![]() | 3-139-124 | FUSE BOARD MOUNT 60A 80VDC 2SMD | 0 - Immediate | $19.62 | Vis detaljer |
![]() | ![]() | 3-139-130 | FUSE BOARD MOUNT 90A 80VDC 2SMD | 0 - Immediate | $18.67 | Vis detaljer |
![]() | ![]() | 3-139-128 | FUSE BOARD MOUNT 80A 80VDC 2SMD | 0 - Immediate | $18.67 | Vis detaljer |
![]() | ![]() | 3-139-122 | FUSE BOARD MOUNT 50A 80VDC 2SMD | 4 - Immediate | $40.45 | Vis detaljer |
![]() | ![]() | 3-139-132 | FUSE BOARD MOUNT 100A 80VDC 2SMD | 0 - Immediate | $18.67 | Vis detaljer |
![]() | ![]() | 3-139-126 | FUSE BOARD MOUNT 70A 80VDC 2SMD | 161 - Immediate | $40.45 | Vis detaljer |
UHS Series High Current SMD Fuses
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3-140-174 | UHS FUSE F, 80A | 220 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | 3-140-170 | UHS FUSE F, 60A | 0 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | 3-140-168 | UHS FUSE F, 50A | 1000 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | 3-140-172 | UHS FUSE F, 70A | 772 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | 3-140-176 | UHS FUSE F, 90A | 28 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | 3-140-178 | UHS FUSE F, 100A | 125 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | 3-140-169 | UHS FUSE F, 60A | 8 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | 3-140-167 | UHS FUSE F, 50A | 65 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | 3-140-175 | UHS FUSE F, 90A | 20 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | 3-140-171 | UHS FUSE F, 70A | 111 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | 3-140-177 | UHS FUSE F, 100A | 308 - Immediate | $8.24 | Vis detaljer |
![]() | ![]() | 3-140-173 | UHS FUSE F, 80A | 513 - Immediate | $6.91 | Vis detaljer |