ESO Series Touch-Safe Fuse Covers
SCHURTER introduces the ESO series innovative touch-safe covers for 10.3 mm x 38 mm fuses
SCHURTER introduces the ESO series 10.3 mm x 38 mm touch-safe fuse covers, designed to safely and securely insert and extract 10.3 mm x 38 mm fuses. After inserting the ESO 10.3 mm x 38 mm with captive fuse into the fuse clips, the complete installation provides a touch-safe cover according to IP20 specifications; additionally, the cover serves to extract a blown fuse. No additional tools are required.
The ESO 10.3 mm x 38mm touch-safe fuse cover, together with SCHURTER’s CSO fuse clips and ASO 10.3 mm x 38 mm fuse, is ideal for use in photovoltaic applications up to 30 A at 1500 VDC. Specific applications include solar inverters, string fuse boxes, battery charge controllers, and numerous applications in the energy and industrial sectors.
The ESO 10.3 mm x 38 mm and SCHURTER CSO fuse clips can be used up to 32 A at 1500 VAC/VDC with industry-standard 10.3 mm x 38 mm midget-size fuses. When using the ESO 10.3 mm x 38 mm with SCHURTER’s CSO fuse clips, the combination carries cURus certification. A legend can be applied to the cover for string or other fuse identification. The ASO 10.3 mm x 3 mm midget fuse meets UL 2579 and IEC 60269-6 photovoltaic standards. Rated current ranges from 1-30 A and rated voltage is 1000 VDC.
- Fuse inserter, extractor and cover in one component
- Patented, compact, and cost-effective design
- Terminal marking option possible
- Touch-safe according to IP20
- Captive fuse
- Designed for use with CSO clips only
- All photovoltaic applications
- Inverters
- Battery charge controllers
- String fuses
- DC applications