DG11/DG12 Series IEC Inlet with Circuit Breaker
The SCHURTER next-generation power entry modules feature an IEC inlet and IP67-rated circuit breaker
SCHURTER extremely compact DG12 and DG11 series power entry modules combine an IEC appliance inlet with an integrated rocker-style circuit breaker. The DG12 also includes a mains filter. The modules feature a first-of-its-kind IP67 sealed version according to IEC 60529 in addition to IP40 options.
The power entry modules feature three mounting variations: front panel snap-in, 1 mm to 3 mm; and front or rear panel screw-mount with a top or side affixed frame. The sealed version is front panel mounted. It has a sealing gasket between the flange and panel, which is tightly mounted with sealed screws. The circuit breaker is equipped with a factory-mounted protective cover. The inlet is sealed around the frame, as well as around the pins. The inlet is not sealed when plugged, although an IP54 version of the inlet is planned.
The DG12 and DG11 incorporate the SCHURTER TA35 circuit breaker for equipment, available with current ratings from 0.5 A to 15 A. The CBE provides the function of a 2-pole ON/OFF switch with 1- or 2-pole overcurrent protection. The rocker switch is recessed to prevent inadvertent actuation. It is available illuminated or non-illuminated in a variety of colors and markings.
The DG12 features a standard and low-leakage mains filter, as well as standard and higher inductive performance options. Additionally, the filter series is available in standard and medical versions for protection classes I and II.
The PEMs are V-Lock cordset compatible, designed to protect against unintended disconnection.
- Variant tested for IP67 into the appliance
- Various mounting options
- Recessed rocker prevents accidental manipulation
- Compatible with V-Lock cord retention
- Connector and circuit breaker are pre-wired
- Thermo-Magnetic circuit breakers available
- Circuit breaker comes in non-illuminated or illuminated
- Suitable for use in equipment according to IEC/UL 60950
- IP67 protection
- Recessed rocker switch
- Various mounting options
- V-Lock cord retaining
- All single elements are pre-wired
- Circuit breaker comes in non-illuminated or illuminated
- Suitable for use in equipment according to IEC/UL 60950
- Suitable for use in medical equipment according to IEC/UL 60601-1
- Industrial appliances
- Motor drive appliances
- Appliances exposed to water or dust
- Sterile medical and laboratory appliances
- Commercial cooking appliances
- Power tools
DG11 Series IEC Inlet with Circuit Breaker
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3-153-704 | DG11 POWER ENTRY MODULE C14 TA3 | 5 - Immediate | $285.24 | Vis detaljer |
![]() | ![]() | 3-153-716 | DG11 POWER ENTRY MODULE C14 TA3 | 5 - Immediate | $285.24 | Vis detaljer |
![]() | ![]() | 3-153-699 | DG11 POWER ENTRY MODULE C14 TA3 | 11 - Immediate | $373.55 | Vis detaljer |
![]() | ![]() | 3-153-377 | DG11 POWER ENTRY MODULE C14 TA3 | 2 - Immediate | $373.55 | Vis detaljer |
![]() | ![]() | 3-153-701 | DG11 POWER ENTRY MODULE C14 TA3 | 5 - Immediate | $373.55 | Vis detaljer |
![]() | ![]() | 3-153-714 | DG11 POWER ENTRY MODULE C14 TA3 | 8 - Immediate | $373.55 | Vis detaljer |
![]() | ![]() | 3-108-463 | PWR ENT MOD RCPT IEC320-C14 PNL | 114 - Immediate | $195.21 | Vis detaljer |
![]() | ![]() | 3-107-924 | PWR ENT MOD RCPT IEC320-C14 PNL | 71 - Immediate | $201.87 | Vis detaljer |
![]() | ![]() | 3-108-454 | PWR ENT MOD RCPT IEC320-C14 PNL | 0 - Immediate | $270.84 | Vis detaljer |
![]() | ![]() | 3-109-717 | DG11 POWER ENTRY MODULE 10A C14 | 0 - Immediate | $152.09 | Vis detaljer |
![]() | ![]() | 3-109-716 | DG11 POWER ENTRY MODULE 10A C14 | 0 - Immediate | $149.20 | Vis detaljer |
![]() | ![]() | 3-109-718 | DG11 POWER ENTRY MODULE 10A C14 | 0 - Immediate | $149.20 | Vis detaljer |
![]() | ![]() | 3-109-715 | DG11 POWER ENTRY MODULE 10A C14 | 0 - Immediate | $152.09 | Vis detaljer |
![]() | 3-109-714 | DG11 POWER ENTRY MODULE 10A C14 | 0 - Immediate | $152.09 | Vis detaljer | |
![]() | 3-109-713 | DG11 POWER ENTRY MODULE 10A C14 | 0 - Immediate | $152.09 | Vis detaljer | |
![]() | ![]() | 3-109-719 | DG11 POWER ENTRY MODULE 10A C14 | 0 - Immediate | $219.48 | Vis detaljer |
DG12 Series IEC Inlet with Circuit Breaker
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3-109-573 | PWR ENT MOD RCPT IEC320-C14 PNL | 0 - Immediate | $277.18 | Vis detaljer |
![]() | ![]() | 3-118-974 | PWR ENT MOD RCPT IEC320-C14 PNL | 142 - Immediate | $430.36 | Vis detaljer |
![]() | ![]() | 3-109-560 | PWR ENT MOD RCPT IEC320-C14 PNL | 98 - Immediate | $282.70 | Vis detaljer |
![]() | ![]() | 3-109-572 | PWR ENT MOD RCPT IEC320-C14 PNL | 0 - Immediate | $282.70 | Vis detaljer |
![]() | ![]() | 3-108-465 | PWR ENT MOD RCPT IEC320-C14 PNL | 0 - Immediate | $290.50 | Vis detaljer |
![]() | ![]() | 3-109-559 | PWR ENT MOD RCPT IEC320-C14 PNL | 29 - Immediate | $296.33 | Vis detaljer |
![]() | ![]() | 3-109-610 | PWR ENT MOD RCPT IEC320-C14 PNL | 0 - Immediate | $351.74 | Vis detaljer |
![]() | ![]() | 3-109-698 | PWR ENT MOD RCPT IEC320-C14 PNL | 40 - Immediate | $296.33 | Vis detaljer |
![]() | ![]() | 3-109-557 | PWR ENT MOD RCPT IEC320-C14 PNL | 0 - Immediate | $296.33 | Vis detaljer |
![]() | ![]() | 3-109-558 | PWR ENT MOD RCPT IEC320-C14 PNL | 5 - Immediate | $296.33 | Vis detaljer |
![]() | ![]() | 3-118-982 | PWR ENT MOD RCPT IEC320-C14 PNL | 20 - Immediate | $443.29 | Vis detaljer |
![]() | ![]() | 3-109-575 | PWR ENT MOD RCPT IEC320-C14 PNL | 36 - Immediate | $296.33 | Vis detaljer |
![]() | ![]() | 3-109-590 | PWR ENT MOD RCPT IEC320-C14 PNL | 19 - Immediate | $351.74 | Vis detaljer |
![]() | ![]() | 3-108-854 | PWR ENT MOD RCPT IEC320-C14 PNL | 0 - Immediate | $296.33 | Vis detaljer |
![]() | ![]() | 3-109-561 | PWR ENT MOD RCPT IEC320-C14 PNL | 0 - Immediate | $296.33 | Vis detaljer |