CDS1 Series Touch Display Switch
SCHURTER's configurable display switch CDS1 for the most distinguished applications
SCHURTER introduces its new generation of human-machine interfaces with the CDS1, a switch-sized input system using capacitive touch technology. The intuitive operation with the touch of a finger, swipe, or rotation on the touchscreen conveniently resembles that of a smartphone, delighting users with visual and sophisticated taste.
Plug-and-play cannot be easier. Unpack, connect, and immediately begin using the machine simulator (Windows) provided. Fully configurable, the user decides on the imagery to be used for selection. The selection is then activated with just a swipe of the bright round OLED display. Tap the home LED to return to the home screen. Change up the image or add features like subtle fade-in and fade-out. The same flexibility applies to the glass screen, for example, any symbols on the softkeys are possible. All images, graphics and animations can be loaded to its 4 MB internal mass storage via Micro USB 2.0 interface. Standard machine control communication interfaces I2C, SPI, or RS232 are available.
The CDS1 is mounted on the front panel from the rear using a special mounting ring and screws. It has a seal protection rating of IP67 when used with the O-ring, IP40 without. An added aluminum decorative ring accentuates the design. Supply voltage is 3.3 VDC. Display is 16-bit color OLED, 128 x 128 pixel. Touch screen is full size PCAP. Operating temperature is -20°C to +60°C. Applications include high end industrial appliances, professional audio, commercial food service appliances, sophisticated home appliances, equipment and appliances such as vending, service kiosks used in specialty public venues, and specialty lab equipment.
- Capacitive touch technology in combination with an OLED display
- Four softkeys and one touch button
- Functions: rotating, swiping horizontally or vertically, and tapping
- Upload of own pictures in png format and animated gif videos via USB interface
- No operation system software necessary for the operation of the CDS1, only the machine simulator runs on MS Windows 7 and higher
- Selection from three interfaces: I2C, SPI, and RS232
- Configurable input system
- Full size touchscreen
- Round shaped OLED display
- Plug-and-play
- PDF: White Paper
- PDF: User Manual
- Video: Applications of the CDS1
- Zip Files can be found here
|
|
|
CDS1 Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3-102-423 | SW PROG DISPLAY | 0 - Immediate | See Page for Pricing | Vis detaljer |
CDS1 Development Kit
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3-102-424 | EVAL BOARD FOR CDS1 | 0 - Immediate | $1,387.07 | Vis detaljer |
![]() | ![]() | 3-102-436 | EVAL BOARD FOR CDS1 | 0 - Immediate | See Page for Pricing | Vis detaljer |