ALO High Performance Fuse
SCHURTER fuses have been developed for high-voltage electric vehicle applications
The SCHURTER ALO series has been developed for high-voltage electric vehicle applications and covers voltages up to 1,000 VDC and currents up to 900 A. With a high breaking capacity of up to 50 kA and the option of axial or bottom bolt-on mounting, available in either ceramic or resin housings, it offers design flexibility.
The product line is available in a variety of voltage ratings from 250 VDC to 1,000 VDC and covers current ranges from 100 A to 900 A. It is designed for an operating temperature range of -40°C to +125°C. The housing materials are ceramic or resin, and the end caps are made of a tin-coated copper alloy.
A key advantage of the series is its wide range of products, which covers different designs, voltages, currents, and mounting methods, significantly reducing design effort for customers. Its robust construction ensures reliability in harsh environments and minimizes the risk of housing cracks, terminal detachment, or resistance fluctuations. Safety is enhanced by proprietary filling and curing technology that prevents explosions, reduces fire hazards, and protects adjacent components from splinters.
Typical applications for the ALO series include PDUs, battery disconnect units, manual service disconnectors, all-in-one controllers, 2-in-1 electric drives, and battery management systems. The ALO series complies with the JASO D622, ISO 8820-8, GB/T 31465.6, and UL 248-20 standards, with the ALO11, ALO12, and ALO14 models already UL-certified, making it a reliable choice for high-voltage protection in modern electric vehicle systems: powerful, safe, and customizable.
- Rated voltage up to 1,000 VDC
- Breaking capacity up to 50 kA
- Three different mounting options
- Highest security thanks to proprietary housing technology
- Automotive
- Battery management
- Commercial vehicles
ALO High Performance Fuse
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3-156-228 | ALO11 3148 BOLT-ON A 500VDC 250A | 210 - Immediate | $193.05 | Vis detaljer |
![]() | ![]() | 3-156-229 | ALO11 3148 BOLT-ON A 500VDC 300A | 216 - Immediate | $193.05 | Vis detaljer |
![]() | ![]() | 3-156-230 | ALO11 3148 BOLT-ON A 500VDC 350A | 216 - Immediate | $193.05 | Vis detaljer |
![]() | ![]() | 3-156-233 | ALO12 3148 BOLT-ON B 500VDC 150A | 207 - Immediate | $193.05 | Vis detaljer |
![]() | ![]() | 3-156-236 | ALO12 3148 BOLT-ON B 500VDC 300A | 216 - Immediate | $193.05 | Vis detaljer |
![]() | ![]() | 3-156-237 | ALO12 3148 BOLT-ON B 500VDC 350A | 210 - Immediate | $193.05 | Vis detaljer |
![]() | ![]() | 3-156-251 | ALO14 3852 BOLT-ON A 500VDC 350A | 102 - Immediate | $257.85 | Vis detaljer |
![]() | ![]() | 3-156-226 | ALO11 3148 BOLT-ON A 500VDC 150A | 0 - Immediate | $132.56 | Vis detaljer |
![]() | ![]() | 3-156-227 | ALO11 3148 BOLT-ON A 500VDC 200A | 0 - Immediate | $132.56 | Vis detaljer |
![]() | ![]() | 3-156-231 | ALO12 3148 BOLT-ON B 500VDC 100A | 0 - Immediate | $154.85 | Vis detaljer |
![]() | ![]() | 3-156-232 | ALO12 3148 BOLT-ON B 500VDC 125A | 0 - Immediate | $154.85 | Vis detaljer |
![]() | ![]() | 3-156-234 | ALO12 3148 BOLT-ON B 500VDC 200A | 0 - Immediate | $132.56 | Vis detaljer |
![]() | ![]() | 3-156-235 | ALO12 3148 BOLT-ON B 500VDC 250A | 0 - Immediate | $154.85 | Vis detaljer |
![]() | ![]() | 3-156-238 | ALO13 3734 BOLT-ON A 250VDC 160A | 0 - Immediate | $135.41 | Vis detaljer |
![]() | ![]() | 3-156-239 | ALO13 3734 BOLT-ON A 250VDC 200A | 0 - Immediate | $135.41 | Vis detaljer |
![]() | ![]() | 3-156-240 | ALO13 3734 BOLT-ON A 250VDC 250A | 0 - Immediate | $135.41 | Vis detaljer |
![]() | ![]() | 3-156-241 | ALO13 3734 BOLT-ON A 250VDC 300A | 0 - Immediate | $154.85 | Vis detaljer |
![]() | ![]() | 3-156-242 | ALO13 3734 BOLT-ON A 250VDC 315A | 0 - Immediate | $135.41 | Vis detaljer |
![]() | ![]() | 3-156-244 | ALO13 3734 BOLT-ON A 250VDC 400A | 0 - Immediate | $135.41 | Vis detaljer |
![]() | ![]() | 3-156-247 | ALO13 3734 BOLT-ON A 250VDC 600A | 0 - Immediate | $135.41 | Vis detaljer |