TeSys VLS Disconnect Switches

Schneider Electric’s disconnect switches feature a compact design and extensive accessory compatibility

Image of Schneider Electric TeSys VLS Disconnect SwitchesSchneider Electric's TeSys VLS disconnect switches offering consists of UL 98 non-fusible disconnect switches from 30 A to 100 A and UL 60947-4-1 (508) motor disconnect switches from 16 A to 63 A. These switches offer many benefits including front- and rear-mount versions, a compact design to help save panel space, and extensive accessory compatibility which helps simplify inventory.

Features
  • DIN-rail mounting (switch unit + shaft + handle)
  • Door mounting (switch unit + handle)
  • Red or black handles with reduced thickness are designed with multiple hole patterns making them compatible with common brands
  • Defeatable handles in the “I-ON” position with a tool
  • Wide variety of accessories: auxiliary contacts, ground or neutral terminals, fourth power pole, terminal covers, and early make contacts
  • Two disconnect switches can be easily linked together for 6- or 8-pole switch or changeover
Applications
  • Pumping
  • Mining
  • Material handling
  • HVAC

TeSys VLS Disconnect Switches

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
SWITCH 690V 32AVLS3P032R1SWITCH 690V 32A17 - Immediate$332.34Vis detaljer
150MM LENGTH 5MM SHAFTVLSS1505150MM LENGTH 5MM SHAFT158 - Immediate$54.65Vis detaljer
300MM LENGTH 5MM SHAFTVLSS3005300MM LENGTH 5MM SHAFT38 - Immediate$142.78Vis detaljer
3 POLE TERMINAL COVER FOR 16-63AVLSC3P13 POLE TERMINAL COVER FOR 16-63A1 - Immediate$205.10Vis detaljer
PROTRUD DEFEATABLE RED 22MM SINGVLSH2H5RPROTRUD DEFEATABLE RED 22MM SING4 - Immediate$194.32Vis detaljer
PROTRUDING BLACK HANDLE SCREW FIVLSH2S5BPROTRUDING BLACK HANDLE SCREW FI3 - Immediate$194.32Vis detaljer
PROTRUDING RED HANDLE SCREW FIXIVLSH2S5RPROTRUDING RED HANDLE SCREW FIXI41 - Immediate$194.32Vis detaljer
500MM LENGTH 5MM SHAFTVLSS5005500MM LENGTH 5MM SHAFT2 - Immediate$305.46Vis detaljer
ADDITIONAL NEUTRAL BLK 690V 63AVLS1NR1ADDITIONAL NEUTRAL BLK 690V 63A5 - Immediate$229.13Vis detaljer
SWITCH 690V 25AVLS3P025R1SWITCH 690V 25A46 - Immediate$310.53Vis detaljer
RECESSED BLACK HANDLE SCREW FIXIVLSH1S5BRECESSED BLACK HANDLE SCREW FIXI1 - Immediate$347.12Vis detaljer
RECESSED RED HANDLE SCREW FIXINGVLSH1S5RRECESSED RED HANDLE SCREW FIXING13 - Immediate$347.37Vis detaljer
SWITCH 690V 32AVLS3P032D1SWITCH 690V 32A5 - Immediate$437.97Vis detaljer
PROTRUD DEFEATABL BLACK 22MM SINVLSH2H5BDPROTRUD DEFEATABL BLACK 22MM SIN7 - Immediate$502.06Vis detaljer
SWITCH 690V 63AVLS3P063R2SWITCH 690V 63A26 - Immediate$795.16Vis detaljer
MECHANICAL INTERLOCK 30-125AVLS8C2MECHANICAL INTERLOCK 30-125A1 - Immediate$1,245.49Vis detaljer
SWITCH 690V 80AVLS3P080R2SWITCH 690V 80A0 - Immediate$1,017.63Vis detaljer
SWITCH 690V 63AVLS3P063D2SWITCH 690V 63A19 - Immediate$1,041.03Vis detaljer
SWITCH 690V 80AVLS3P080D2SWITCH 690V 80A8 - Immediate$1,291.90Vis detaljer
SWITCH 690V 100AVLS3P100D2SWITCH 690V 100A13 - Immediate$1,178.86Vis detaljer
Published: 2023-07-26