TeSys™ Deca Motor Control Series
Schneider Electric's motor control series includes contactors, manual motor starters, and overload relays
Schneider Electric's TeSys Deca motor control series has been one of the most trusted product lines for over two decades, providing dependable manufacturing and quality. The TeSys Deca series provides a greener, more robust, and highly innovative motor starter solution from contactors to manual motor starters to overload relays.
Features
- Contactors enhance panel design, installation, and performance from 9 A to 150 A (motor control) and from 20 A to 200 A (resistive load control) in 3-pole and 4-pole versions
- GV2/GV3 manual motor starters provide easy-to-install short-circuit protection for motors up to 32 A (15 kW/400 V)
- Overload relays include an integrated manual-automatic reset button and offer simple installation and provide protection for motors up to 150 A (75 kW/400 V)
- Pumping
- HVAC systems
- Commercial refrigeration
- Food and beverages
- Conveying equipment
- Semiconductors
- Farming machinery
Contactors (Electromechanical)
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LC1D09JL | TESYS CONTACTOR | 21 - Immediate | $759.79 | Vis detaljer |
![]() | ![]() | LC1D18G7 | TESYS CONTACTOR | 5 - Immediate | $804.61 | Vis detaljer |
![]() | ![]() | LC1D09G7 | TESYS 3P CTR9A AC3 4KW 1NO1NC120 | 0 - Immediate | $557.54 | Vis detaljer |
![]() | ![]() | LC1D12G7 | TESYS CONTACTOR | 5 - Immediate | $799.03 | Vis detaljer |
![]() | ![]() | LC1D32G7 | TESYS CTR 32A AC3 15KW 1NO1NC120 | 15 - Immediate | $1,164.66 | Vis detaljer |
![]() | ![]() | LC1D32BD | TESYS3P CTR32A AC3 15KW1NO1NC 24 | 4 - Immediate | $1,326.33 | Vis detaljer |
![]() | ![]() | LC1D09BL | TESYS CONTACTOR 9A AC3 4KW 1NO 1 | 20 - Immediate | $641.23 | Vis detaljer |
![]() | ![]() | LC1D12F7 | TESYS CONTACTOR 12A 1F+1O 110V 5 | 4 - Immediate | $705.83 | Vis detaljer |
Overload Relays
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LRD16 | TESYS THERMAL OVERLOAD 9-13A CL1 | 10 - Immediate | $589.05 | Vis detaljer |
![]() | ![]() | LRD07 | TESYS THERMAL OVERLOAD 1.6-2.5A | 11 - Immediate | $571.93 | Vis detaljer |
![]() | ![]() | LRD08 | TESYS THERMAL OVERLOAD 2.5-4.0A | 5 - Immediate | $589.05 | Vis detaljer |
![]() | ![]() | LRD14 | TESYS THERMAL OVERLOAD 7.0-10A C | 2 - Immediate | $589.05 | Vis detaljer |
![]() | ![]() | LRD21 | TESYS THERMAL OVERLOAD 12-18A CL | 1 - Immediate | $591.65 | Vis detaljer |
![]() | ![]() | LRD32 | TESYS THERMAL OVERLOAD 23-32A CL | 3 - Immediate | $624.62 | Vis detaljer |
![]() | ![]() | LR3D10 | TESYS OVERLOAD NON DIFF 4-6A CL1 | 1 - Immediate | $571.93 | Vis detaljer |
![]() | ![]() | LRD06 | TESYS THERMAL OVERLOAD 1.0-1.7A | 2 - Immediate | $571.93 | Vis detaljer |
Manual Starters
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | GV2ME16 | TESYS MOTOR CB THO/MAG 9-14A ROC | 19 - Immediate | $1,262.93 | Vis detaljer |
![]() | ![]() | GV2ME08 | TESYS M-CB THO/MAG 2.5-4A ROCKER | 12 - Immediate | $898.38 | Vis detaljer |
![]() | ![]() | GV2P08 | TESYS MOTOR CIRCUIT BREAKER | 3 - Immediate | $1,340.59 | Vis detaljer |
![]() | ![]() | GV2P07 | TESYS MOTOR CIRCUIT BREAKER | 0 - Immediate | $1,340.59 | Vis detaljer |
![]() | ![]() | GV2P32 | TESYS M-CB THO/MAG 24-32A ROT HA | 2 - Immediate | $1,405.01 | Vis detaljer |
![]() | ![]() | GV3P65 | TESYS 3P MOTOR CB THO/MAG 48-65A | 2 - Immediate | $2,478.94 | Vis detaljer |
![]() | ![]() | GV2RT06 | GV2 MOTOR CB HIGH INRUSH 1-1.6A | 0 - Immediate | $889.76 | Vis detaljer |
![]() | ![]() | GV2ME07 | TESYS M-CB THO/MAG 1.6-2.5A ROCK | 6 - Immediate | $898.38 | Vis detaljer |
Power Relays Over 2 Amps
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CAD32G7 | RELAY GEN PURPOSE 5PST 10A 120V | 63 - Immediate | $495.03 | Vis detaljer |
![]() | ![]() | CAD326BDS135 | TESYS AUX CTR 3F 2O RING TERM 24 | 0 - Immediate | $704.25 | Vis detaljer |
![]() | ![]() | CAD326MD | RELAY GEN PURPOSE 5PST 10A 220V | 15 - Immediate | $936.67 | Vis detaljer |
![]() | ![]() | CAD50G7 | RELAY GEN PURPOSE 5PST 10A 120V | 2 - Immediate | $495.03 | Vis detaljer |
![]() | ![]() | CAD32F7 | RELAY GEN PURPOSE 5PST 10A 110V | 1 - Immediate | $495.03 | Vis detaljer |
![]() | ![]() | CAD50BD | RELAY GEN PURPOSE 5PST 10A 24V | 1 - Immediate | $878.15 | Vis detaljer |
![]() | ![]() | CAD32BD | RELAY GEN PURPOSE 5PST 10A 24V | 2 - Immediate | $878.15 | Vis detaljer |
![]() | ![]() | CAD32G7TQ | RELAY GEN PURPOSE 5PST 10A 120V | 0 - Immediate | $397.01 | Vis detaljer |
Motor Driver Boards, Modules
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LE1D093A62OL70 | ENCLOSED STARTER TESYSDECA 208VA | 0 - Immediate | $1,029.36 | Vis detaljer |
![]() | ![]() | LE1D093A62OT70 | ENCLOSED STARTER TESYSDECA 480VA | 0 - Immediate | $1,029.36 | Vis detaljer |
![]() | ![]() | LE1D093A62OX70 | ENCLOSED STARTER 600VAC 9A IEC | 0 - Immediate | $1,029.36 | Vis detaljer |
![]() | ![]() | LE1D093A62OG70 | ENCLOSED STARTER 600VAC 9A IEC | 0 - Immediate | $1,029.36 | Vis detaljer |
![]() | ![]() | LE1D093A62OB70 | ENCLOSED STARTER 600VAC 9A IEC | 0 - Immediate | $965.01 | Vis detaljer |
![]() | ![]() | LE1D09Q7 | ENCLOS 1S 09A 380V 50/60 | 0 - Immediate | $1,186.34 | Vis detaljer |
![]() | ![]() | LE1D09V7 | ENCLOS 1S 09A 400V 50/60 | 0 - Immediate | $1,186.34 | Vis detaljer |
![]() | ![]() | LE1D09U7 | ENCLOS 1S 09A 240V 50/60 | 0 - Immediate | $1,186.34 | Vis detaljer |
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LA9D901 | LEAD SEALING DEVICE | 16 - Immediate | $37.15 | Vis detaljer |
![]() | ![]() | LA9D11567 | CONTROL CIRCUIT FROM MAIN | 4 - Immediate | $23.71 | Vis detaljer |
![]() | ![]() | LA9D8067 | CONTROL CIRCUIT FROM MAIN | 6 - Immediate | $36.84 | Vis detaljer |
![]() | ![]() | LA9D6567 | TERMINAL | 2 - Immediate | $50.21 | Vis detaljer |
![]() | ![]() | LA7D3064 | TERMINAL BLOCK | 0 - Immediate | $236.61 | Vis detaljer |
![]() | ![]() | LA9D11502 | INTERLOCK FOR D115/150 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | LA9D90 | REFERENCE HOLDER | 0 - Immediate | $0.32 | Vis detaljer |
![]() | ![]() | LA9D93 | SHEET OF LABELS | 0 - Immediate | $38.23 | Vis detaljer |