Surgelogic™ Square D IESE Surge Protector
Schneider Electric's Square D surge protective device with high-frequency noise filter
Schneider Electric's Surgelogic™ Type IESE with active tracking filter technology offers high-frequency noise filter capabilities with surge protection for loads up to 20 A of continuous current. It is designed to protect any microprocessor-based products, including industrial PLCs, OEM applications, and motion control systems.
- Current: 3 A, 5 A, 10 A, 20 A
- Voltage: 120 V to 240 V
- Connection: terminal
- Frequency response (forward-reverse):
- Normal mode: 100 KHz to 50 MHz -90 db Min
- Mode: 5 MHz to 50 MHz -60 db Min
- Mounting: DIN rail or flange
- Multi-staged design featuring active tracking filter technology
- Surge current capacity 15,000 A per mode
- Transient protection in all modes: line to neutral, line to ground, and neutral to ground
- LED status indication
- Form C contact for remote indication
- UL1449 4th edition Type 2; UL1283 – Electromagnetic Interference Filters; CSA C22.2 No. 8-13 CSA Electrical Notice 516
- Microprocessor-based products
- Industrial PLCs
- OEM applications
- Motion control systems
Surgelogic™ Square D IESE Surge Protector
| Billede | Manufacturer Part Number | Beskrivelse | Antal poler | Godkendelsesagentur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HFNF120IESE005 | SPD 150VAC MCOV 1 POLE | 1 | - | 2 - Immediate | $4,198.40 | Vis detaljer |
![]() | ![]() | HFNF120IESE020 | SPD 150VAC MCOV 1 POLE | 1 | - | 2 - Immediate | $8,169.89 | Vis detaljer |
![]() | ![]() | HFNF120IESE003 | SPD 1 POLE | 1 | - | 0 - Immediate | $4,375.62 | Vis detaljer |
![]() | ![]() | HFNF240IESE020 | SPD 320VAC MCOV 1 POLE | 1 | - | 0 - Immediate | $9,871.91 | Vis detaljer |
![]() | ![]() | HFNF240IESE005 | SPD 320VAC MCOV 1 POLE | 1 | - | 0 - Immediate | $4,765.79 | Vis detaljer |
![]() | ![]() | HFNF240IESE010 | SPD 320VAC MCOV 1 POLE | 1 | - | 0 - Immediate | $9,978.85 | Vis detaljer |