Modicon M221 Programmable Logic Controllers

Schneider Electric’s programmable logic controllers are ideal for hardwired architectures

Image of Schneider Electric Modicon M221 Programmable Logic ControllerSchneider Electric's Modicon M221 programmable logic controllers offer excellent performance. They are available in brick or book format, require minimal installation, and offer tremendous versatility.

Users can optimize the size of wall-mounted and floor-standing control system enclosures due to their compact dimensions. The M221 and M221 Book controllers have an embedded Ethernet port meaning they can be easily integrated in control system architectures, for remote control and maintenance of machines using applications for smartphones, tablets, and PCs.

Other functions embedded in the controller include a Modbus serial link, a USB port dedicated to programming, and simple position control functions (high-speed counters and pulse train outputs trapezoidal and S-curve profile).

Features
  • SD card and USB programming port
  • Broad choice of I/O modules: analog, digital, and safety
  • Run/stop switch and cartridge extension
  • Ethernet and serial line ports
  • Intuitive machine programming with EcoStruxure Machine Expert - Basic software - simple and intuitive tool, available as a free download
  • Product certifications: DNV-GL, EAC, ABS, cULus, LR, RCM, CE, UKCA, cULus, and HazLoc
Applications
  • F and B
  • Pumping
  • Hoisting
  • Packaging
  • Conveyor system applications

Modicon M221 Programmable Logic Controllers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
M221-16IO RELAY ETHERNETTM221CE16RM221-16IO RELAY ETHERNET4 - Immediate$2,166.63Vis detaljer
LOGIC CONTROLLER, MODICON M221,TM221C40TLOGIC CONTROLLER, MODICON M221,2 - Immediate$2,924.33Vis detaljer
LOGIC CONTROLLER, MODICON M221,TM221C40RLOGIC CONTROLLER, MODICON M221,1 - Immediate$2,924.33Vis detaljer
LOGIC CONTROLLER, MODICON M221,TM221C16TLOGIC CONTROLLER, MODICON M221,0 - Immediate$1,941.69Vis detaljer
MODICON M221, LOGIC CONTROLLER,TM221C16RMODICON M221, LOGIC CONTROLLER,1 - Immediate$2,052.58Vis detaljer
LOGIC CONTROLLER, MODICON M221,TM221M16TGLOGIC CONTROLLER, MODICON M221,1 - Immediate$2,211.08Vis detaljer
LOGIC CONTROLLER, MODICON M221,TM221M16RGLOGIC CONTROLLER, MODICON M221,1 - Immediate$2,211.08Vis detaljer
LOGIC CONTROLLER, MODICON M221,TM221M16TLOGIC CONTROLLER, MODICON M221,2 - Immediate$2,211.08Vis detaljer
LOGIC CONTROLLER, MODICON M221,TM221M16RLOGIC CONTROLLER, MODICON M221,1 - Immediate$2,091.63Vis detaljer
M221-16IO RELAY ETH SPRING BOOKTM221ME16RGM221-16IO RELAY ETH SPRING BOOK1 - Immediate$2,448.83Vis detaljer
M221-16IO RELAY ETHERNET BOOKTM221ME16RM221-16IO RELAY ETHERNET BOOK9 - Immediate$2,316.57Vis detaljer
M221-24IO RELAY ETHERNETTM221CE24RM221-24IO RELAY ETHERNET4 - Immediate$2,391.51Vis detaljer
LOGIC CONTROLLER, MODICON M221,TM221C24TLOGIC CONTROLLER, MODICON M221,2 - Immediate$2,369.58Vis detaljer
LOGIC CONTROLLER, MODICON M221,TM221C24RLOGIC CONTROLLER, MODICON M221,2 - Immediate$2,369.58Vis detaljer
LOGIC CONTROLLER, MODICON M221,TM221M32TKLOGIC CONTROLLER, MODICON M221,2 - Immediate$2,448.83Vis detaljer
M221-40IO RELAY ETHERNETTM221CE40RM221-40IO RELAY ETHERNET1 - Immediate$2,448.13Vis detaljer
LOGIC CONTROLLER, MODICON M221,TM221C40ULOGIC CONTROLLER, MODICON M221,0 - Immediate$2,766.40Vis detaljer
LOGIC CONTROLLER, MODICON M221,TM221C16ULOGIC CONTROLLER, MODICON M221,0 - Immediate$2,912.60Vis detaljer
LOGIC CONTROLLER, MODICON M221,TM221C24ULOGIC CONTROLLER, MODICON M221,0 - Immediate$3,362.42Vis detaljer
Published: 2023-12-04