Lexium 32 Servo Drives and Motors

Schneider Electric servo drives and servo motors provide high performance, power, and ease of use

Image of Schneider Electric Lexium 32 Servo Drives & MotorsSchneider Electric Lexium 32 range of servo drives includes four servo drive models, LXM32C, LXM32A, LXM32M, and LXM32S, combined with two servo motor ranges, BMH and BSH models, for optimal use. Lexium 32 servo drives and motors meet the demands for high performance, power, and simplicity of use in motion control applications. It covers power ratings from 0.15 kW to 11 kW.

The Lexium 32 servo drive range is designed to simplify the machine lifecycle. SoMove setup software, side-by-side mounting, and color-coded connectors, which are easily accessible on the front panel or top of the servo drives, make installation, setup, and maintenance easier. Maintenance is also faster and less expensive with duplication and backup tools such as the memory card. Performance is improved through optimized motor control, which is achieved by reducing vibration with automatic parameter calculation, a speed observer, and an additional band-stop filter. This optimization helps increase machine productivity. The compact size of the servo drives and motors provides maximum performance in minimum space, helping to reduce overall machine size and cost. Built-in communication or optional communication cards, depending on the model, and standard encoders allow adaptation to many types of industrial control system architectures. An integrated safety function and access to additional safety features reduce design time and facilitate compliance with safety standards.

Features

  • For the leading edge
    • Three book-size servo drive models and two servo motor families plus a full range of intelligent options
    • Lexium 32 simplifies all aspects of the machine lifecycle from engineering to maintenance
  • Superior performance and compact design
    • A speed bandwidth of 1,600 Hz provides an outstanding response
    • With a power density of 548 W/l, Lexium 32 packs maximum power into minimum volume
    • Saves on cabinet space and size, reduces the machine footprint, and decreases costs
  • Simplified engineering, installation and commissioning
    • Powerful integration software simplifies the entire process from planning to commissioning
    • Autotuning function makes tuning easier than ever before
    • Lexium 32 offers a host of features for rapid installation and maintenance, e.g., removable, color-coded connectors
    • SoMove software for configuring on PC and transferring the configuration via Bluetooth® or by using a cable
  • Open for the world of motion
    • Lexium 32 supports a wide selection of interfaces for fast integration into architectures
    • Communication boards, encoder options and accessories adapt your Lexium 32 solution
    • Leverage the full power of existing assets such as applications or legacy motors
  • Integrated safety
    • Safe Torque Off onboard (IEC/EN 61800-5-2) for shorter downtimes and less wiring
    • The optional enhanced safety module eSM frees users from the hassle of devising complex, proprietary safety concepts; access to SS1, SS2, SOS, and SLS safety functions (IEC/EN 61800-5-2)
Applications
  • Printing: cutting, machines with position control
  • Packaging and wrapping: cutting to length, rotary knife, bottling, capsuling, labeling
  • Textiles: winding, spinning, weaving, embroidery
  • Handling: conveying, palletization, warehousing, pick and place
  • Transfer machines (gantry cranes, hoists)
  • Clamping, on-the-fly cutting operations (flying shear, printing, marking)
  • Materials processing

Lexium 32 Servo Drives

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
LXM32 MODULAR 72A RMS PEAK 3PH 4LXM32MD72N4LXM32 MODULAR 72A RMS PEAK 3PH 43 - Immediate$17,977.01Vis detaljer
LXM32A CAN RJ45 12A RMS PEAK 3PHLXM32AD12N4LXM32A CAN RJ45 12A RMS PEAK 3PH3 - Immediate$9,755.23Vis detaljer
LXM32 MODULAR 18A RMS PEAK 3PH 4LXM32MD18N4LXM32 MODULAR 18A RMS PEAK 3PH 44 - Immediate$10,876.21Vis detaljer
LXM32A CAN RJ45 4,5A RMS PEAK 1PLXM32AU45M2LXM32A CAN RJ45 4,5A RMS PEAK 1P1 - Immediate$7,091.67Vis detaljer
LXM32 MODULAR 9A RMS PEAK 1PH 23LXM32MU90M2LXM32 MODULAR 9A RMS PEAK 1PH 231 - Immediate$7,924.05Vis detaljer
LXM32A CAN RJ45 6A RMS PEAK 3PHLXM32AU60N4LXM32A CAN RJ45 6A RMS PEAK 3PH1 - Immediate$8,867.38Vis detaljer
LXM32 MODULAR 6A RMS PEAK 3PH 48LXM32MU60N4LXM32 MODULAR 6A RMS PEAK 3PH 481 - Immediate$8,867.38Vis detaljer
LXM32 MODULAR 18A RMS PEAK 1PH 2LXM32MD18M2LXM32 MODULAR 18A RMS PEAK 1PH 20 - Immediate$9,089.15Vis detaljer
LXM32C P/D,+/- 10V 18A RMS PEAKLXM32CD18N4LXM32C P/D,+/- 10V 18A RMS PEAK1 - Immediate$9,422.32Vis detaljer
LXM32 MODULAR 12A RMS PEAK 3PH 4LXM32MD12N4LXM32 MODULAR 12A RMS PEAK 3PH 41 - Immediate$9,755.10Vis detaljer

Lexium 32 Servo Motors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
MOTOR 70MM IP54 NOKEY ENC SINGLEBMH0701P06A2AMOTOR 70MM IP54 NOKEY ENC SINGLE2 - Immediate$5,348.99Vis detaljer
MOTOR 70MM IP54 NOKEY ENC SINGLEBMH0702P06A2AMOTOR 70MM IP54 NOKEY ENC SINGLE1 - Immediate$5,719.06Vis detaljer
MOTOR 55 IP40 SMOOTH INC NOBRK ABSH0552P01A2AMOTOR 55 IP40 SMOOTH INC NOBRK A1 - Immediate$5,820.06Vis detaljer
MOTOR 70MM IP54 KEY ENC SINGLE16BMH0702P16A2AMOTOR 70MM IP54 KEY ENC SINGLE162 - Immediate$5,920.86Vis detaljer
MOTOR 70MM IP54 KEY ENC SINGLE16BMH0702T16A2AMOTOR 70MM IP54 KEY ENC SINGLE160 - Immediate$5,920.86Vis detaljer
MOTOR 70MM IP54 NOKEY ENC SINGLEBMH0703P06A2AMOTOR 70MM IP54 NOKEY ENC SINGLE1 - Immediate$5,988.19Vis detaljer
MOTOR 70MM IP65 KEY ENC SINGLE16BMH0702P36A2AMOTOR 70MM IP65 KEY ENC SINGLE161 - Immediate$6,156.46Vis detaljer
MOTOR 40MM IP54 NOKEY ENC SINGLEBSH0402P06A2AMOTOR 40MM IP54 NOKEY ENC SINGLE1 - Immediate$6,169.83Vis detaljer
MOTOR 70MM IP54 KEY ENC SINGLE16BMH0703P16A2AMOTOR 70MM IP54 KEY ENC SINGLE168 - Immediate$6,190.00Vis detaljer
MOTOR 55 IP40 KEYED INC NOBRK ANBSH0551P11A2AMOTOR 55 IP40 KEYED INC NOBRK AN1 - Immediate$6,492.86Vis detaljer
Published: 2024-12-18