Lexium 28 Servo Drives and Motors
Schneider Electric servo drives and motors meet the requirements of motion control applications and optimize installation performance
Schneider Electric Lexium 28 range offers predetermined combinations to meet the requirements of motion control applications and optimize installation performance. The combinations of servo motors and servo drives are based on the power class, both servo motors and servo drives are of the same power class. The bundle of a servo drive with its related servo motor is designed to cover a nominal power from 0.05 kW to 4.5 kW (0.067 to 6.03 hp) with 200 V to 240 V mains supply voltage.
- Lexium 28 drive
- Single-phase 220 VAC: 50 W ~ 1.5 KW
- Triple-phase 220 VAC: 50 W ~ 4.5 KW
- Five terminals: R, S, T, L1, L2
- EtherCAT SERCOS 3 connection
- Input/output interface: open collector: max 500 KHz, line driver: max 4 MHz, supporting PTO control method, motion sequence mode control
- Commissioning (Modbus RTU): RJ45 connector, read parameter of drive, transfer parameter from PC to drive
- Motor feedback: 20-bit single-turning absolute encoder
- BCH2 motor
- Power cable connection: flange 040 to 080 (plastic connector, flange 100 to 180) military connector
- Flange size: 40/60/80/100/130/180
- Encoder: 20-bit single-turn absolute encoder, unique encoder type
- Encoder cable connection: flange 040 to 080 plastic connector, flange 100 to 180 military connector
- Packaging: labeling machines
- Material working: wood, glass
- Material handling: small warehouse storage
- Electronic equipment: inserters/ mounters/ testing machines/LED sorting machines
- Engraving: wood engraving machines
- Machine tools: besides CNC
- Textile
Motor Drivers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LXM28AUA5M3X | LEXIUM28 IO AND CAN DRIVE - 50W | 1 - Immediate | $4,253.57 | Vis detaljer |
![]() | ![]() | LXM28AU01M3X | LEXIUM28 IO AND CAN DRIVE - 100W | 1 - Immediate | $4,371.18 | Vis detaljer |
![]() | ![]() | LXM28AU02M3X | LEXIUM28 IO AND CAN DRIVE - 200W | 1 - Immediate | $4,481.37 | Vis detaljer |
![]() | ![]() | LXM28AU04M3X | LEXIUM28 IO AND CAN DRIVE - 400W | 1 - Immediate | $4,701.68 | Vis detaljer |
![]() | ![]() | LXM28AU07M3X | LEXIUM28 IO AND CAN DRIVE - 750W | 1 - Immediate | $5,215.98 | Vis detaljer |
![]() | ![]() | LXM28AU10M3X | LEXIUM28 IO AND CAN DRIVE - 1KW | 1 - Immediate | $5,730.22 | Vis detaljer |
![]() | ![]() | LXM28EU04M3X | LEXIUM28 DRIVE 400W 3PHASE 220V | 1 - Immediate | $6,563.74 | Vis detaljer |
Motors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BCH2LF0731CF5C | 80MM, 750W, IP54, W/ KEY, BRK, L | 1 - Immediate | $14,043.23 | Vis detaljer |
![]() | ![]() | BCH2LD0233CA5C | 60MM, 200W, IP65, W/ KEY, LEADS | 1 - Immediate | $3,524.53 | Vis detaljer |
![]() | ![]() | BCH2MBA533CA5C | 40MM, 50W, IP65, W/ KEY, LEADS | 0 - Immediate | $4,477.88 | Vis detaljer |
![]() | ![]() | BCH2LD0433CA5C | 60MM, 400W, IP65, W/ KEY, LEADS | 1 - Immediate | $3,767.80 | Vis detaljer |
![]() | ![]() | BCH2LF0431CA5C | 80MM, 400W, IP54, W/ KEY, LEADS | 0 - Immediate | $4,794.50 | Vis detaljer |
![]() | ![]() | BCH2LF0433CA5C | 80MM, 400W, IP65, W/ KEY, LEADS | 0 - Immediate | $4,038.58 | Vis detaljer |
![]() | ![]() | BCH2MB0133CA5C | 40MM, 100W, IP65, W/KEY, LEADS | 1 - Immediate | $3,928.52 | Vis detaljer |
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VW3M1C10R10 | LXM28 IO PTI CABLE 1M | 1 - Immediate | $624.17 | Vis detaljer |
![]() | ![]() | VW3M1C12 | LXM28 CN1 IO CONN. PLUG | 0 - Immediate | $293.86 | Vis detaljer |
![]() | ![]() | VW3M1C13 | LXM28 IO TERMINAL BLOCK WITH 0.5 | 1 - Immediate | $1,873.41 | Vis detaljer |
![]() | ![]() | VW3M1C10R30 | LXM28 IO PTI CABLE 3M | 0 - Immediate | $2,162.64 | Vis detaljer |
![]() | ![]() | VW3M1C20R10 | LXM28 STO CABLE 1M | 0 - Immediate | $100.30 | Vis detaljer |
![]() | ![]() | VW3M1C20R20 | LXM28 STO CABLE 2M | 1 - Immediate | $132.25 | Vis detaljer |
![]() | ![]() | VW3M1C20R30 | LXM28 STO CABLE 3M | 0 - Immediate | $168.96 | Vis detaljer |
![]() | ![]() | VW3M1C10R20 | LXM28 IO PTI CABLE 2M | 1 - Immediate | $1,053.20 | Vis detaljer |