Harmony XVB 70 mm Modular Tower Lights and Beacons

Schneider Electric’s XVB modular lights and beacons offer a simple setup for ease of mounting and servicing

Image of Schneider’s Harmony XVB 70 mm Modular Tower Lights and BeaconsSchneider Electric’s Harmony XVB tower lights and beacons are a simple and flexible range of visual or audible signaling units used for indicating, throughout 360° and at a distance, the various states or operation sequences of a machine or installation. Some examples include start, stop, no material, call technical staff, and fault signaling.

The XVB offers a simple setup for ease of mounting and servicing with its modular configuration. Its flexibility allows the product to adapt to a wide range of working environments, including industries such as automotive, material handling, and assembly stations.

The range features Ø 70 mm modular beacons and tower lights that come as readily assembled single illuminated units and as variable compositions of one to five illuminated or audible units that can be assembled by the user. The illuminated units provide the option of steady or flashing light and come with an option of six different colors with incandescent or LED illumination.

Features
  • Flexible construction of up to five lens units (six colors of illuminated lens unit), simple interchangeability of units
  • Connector with removable base, axial, or side cable entry, immediate assembly, and fixing using a locking ring
  • Modularity and electrical shock protection enable immediate access when changing bulbs and immediate electrical connection between lens units
  • IP66 protection
  • Color marker and legend plate to remind the position and functions of stacked lens units in the event of dismantling the modular tower light
  • International standards: CE, UL, CCC, CSA, and EAC
  • Three types of light sources:
    • 10 watt incandescent bulb
    • Built-in high-efficiency LEDs
    • 5 joule and 10 joule discharge tube
  • 100,000 hours of maintenance-free lighting thanks to LED-protected technology
Applications
  • Automotive
  • Machine tools
  • Material handling
  • Packaging
  • Assembly stations
  • Conveyors

Harmony XVB 70 mm Modular Tower Lights and Beacons

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
COMPLETE UNIT GRN LED FLASHXVBC4M3COMPLETE UNIT GRN LED FLASH2 - Immediate$893.94Vis detaljer
COMPLETE UNIT CLEAR LED FLASHXVBC4B7COMPLETE UNIT CLEAR LED FLASH3 - Immediate$1,331.59Vis detaljer
COMPLETE UNIT BLUE LED FLASHXVBL4B6COMPLETE UNIT BLUE LED FLASH2 - Immediate$1,815.02Vis detaljer
COMPLETE UNIT RED LED FLASHINGXVBL0G4COMPLETE UNIT RED LED FLASHING8 - Immediate$1,407.48Vis detaljer
COMPLETE UNIT RED LED STEADYXVBKEQ3743G2COMPLETE UNIT RED LED STEADY3 - Immediate$1,443.49Vis detaljer
Published: 2023-02-06