Harmony Metal and Plastic Emergency Stop Pushbuttons
Schneider Electric's emergency stop red pushbuttons operate with a latched push-pull, turn release, or key release mechanism
Schneider Electric's Harmony XB4 Metal and Harmony XB5 Plastic emergency stop/shutdown 40 mm mushroom heads modular red pushbuttons operate with a latched push-pull, turn release, or key release mechanism. They have a robust metal or plastic bezel, depending on the range. Emergency stop/shutdown buttons, also called EMS (emergency machine stop) and EMO (emergency off), are easily installed into a standard 22 mm diameter cut-out and connected with simple screw-clamp connections. It is distinguishable visually at a distance thanks to clear colors and prominent 30 mm, 40 mm, or 60 mm mushroom shapes. Thanks to their IP66 rating, they are impact-resistant, dust-resistant, water-resistant, and vibration-resistant, making them ideal for operation in the most demanding environments. They are also compatible for installation with XALK and XAPK yellow lid control stations.
Features
- Wide modular range to suit machines and operator safety
- Designed to fit in a 22 mm cut-out or Harmony XALK control station or XAPK control stations, ensuring compatibility with pre-existing machinery
- Ergonomic design for emergency actuation in several environments
- Large set of accessories: circular legends, illuminated legend rings for harsh environments
- CE, UL, CSA, and CCC certifications
- Industry: machine tools, robotics, material handling, packaging, hoisting
- Buildings: alarms, lifts
- Tertiary: laboratories and medical instrumentation, shops
Configurable Switch Heads
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ZB5AS844 | CONFIG SW BODY E-STOP NON-ILLUM | 174 - Immediate | $325.56 | Vis detaljer |
![]() | ![]() | ZB5AS844TQ | CONFIG SW BODY E-STOP NON-ILLUM | 96 - Immediate | $247.26 | Vis detaljer |
![]() | ![]() | ZB4BS834 | CONFIG SW BODY E-STOP NON-ILLUM | 1 - Immediate | $573.77 | Vis detaljer |
![]() | ![]() | ZB4BS844 | CONFIG SW BODY E-STOP NON-ILLUM | 6 - Immediate | $327.65 | Vis detaljer |
![]() | ![]() | ZB5AS834 | CONFIG SW BODY E-STOP NON-ILLUM | 1 - Immediate | $323.28 | Vis detaljer |
![]() | ![]() | ZB5AS84W00 | CONFIG SW BODY E-STOP NON-ILLUM | 8 - Immediate | $441.33 | Vis detaljer |
![]() | ![]() | ZB5AS864 | CONFIG SW BODY E-STOP NON-ILLUM | 2 - Immediate | $624.49 | Vis detaljer |
![]() | ![]() | ZB5AS94420 | CONFIG SW BODY E-STOP NON-ILLUM | 0 - Immediate | $957.15 | Vis detaljer |
![]() | ![]() | ZB5AS94412 | CONFIG SW BODY E-STOP NON-ILLUM | 5 - Immediate | $534.34 | Vis detaljer |
![]() | ![]() | ZB4BS964 | CONFIG SW BODY E-STOP NON-ILLUM | 3 - Immediate | $658.28 | Vis detaljer |
Configurable Switch Contact Blocks
| Billede | Manufacturer Part Number | Beskrivelse | Kredsløb | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ZBE102 | CONT BL SPST 6A 120V/550MA 125V | SPST-NC | 2294 - Immediate | $57.31 | Vis detaljer |
![]() | ![]() | ZBE101 | CONT BL SPST 6A 120V/550MA 125V | SPST-NO | 3135 - Immediate | $103.98 | Vis detaljer |
![]() | ![]() | ZB4BZ101 | CONT BL SPST 6A 120V/550MA 125V | SPST-NO | 175 - Immediate | $90.73 | Vis detaljer |
![]() | ![]() | ZB4BZ102 | CONT BL SPST 6A 120V/550MA 125V | SPST-NC | 175 - Immediate | $76.84 | Vis detaljer |
![]() | ![]() | ZB4BZ103 | CONT BL DPST 6A 120V/550MA 125V | DPST-NO | 77 - Immediate | $133.52 | Vis detaljer |
![]() | ![]() | ZB4BZ104 | CONTACT BLK SPST-NCX2 6A 120V | SPST-NC x 2 | 103 - Immediate | $135.68 | Vis detaljer |
![]() | ![]() | ZB4BZ105 | CONT BL DPST 6A 120V/550MA 125V | DPST-NO/NC | 0 - Immediate | $133.52 | Vis detaljer |
![]() | ![]() | ZB5AZ102 | CONT BL SPST 6A 120V/550MA 125V | SPST-NC | 0 - Immediate | $76.84 | Vis detaljer |
![]() | ![]() | ZB5AZ103 | CONT BL DPST 6A 120V/550MA 125V | DPST-NO | 3 - Immediate | $133.52 | Vis detaljer |
![]() | ![]() | ZB5AZ104 | CONT BL DPST 6A 120V/550MA 125V | DPST-NC | 5 - Immediate | $133.52 | Vis detaljer |
![]() | ![]() | ZB5AZ105 | CONT BL DPST 6A 120V/550MA 125V | DPST-NO/NC | 19 - Immediate | $143.79 | Vis detaljer |
E-Stop Switches
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | XB4BT842 | SWITCH E-STOP PULL RESET 6A 120V | 1 - Immediate | $504.03 | Vis detaljer |
![]() | ![]() | XB4BT845 | SWITCH E-STOP PULL RESET 6A 120V | 27 - Immediate | $640.34 | Vis detaljer |
![]() | ![]() | XB4BS8442 | SWITCH ESTOP TWIST RESET 6A 120V | 20 - Immediate | $789.33 | Vis detaljer |
![]() | ![]() | XB4BS8444 | SWITCH ESTOP TWIST RESET 6A 120V | 211 - Immediate | $697.40 | Vis detaljer |
![]() | ![]() | XB4BS84441 | SWITCH ESTOP TWIST RESET 6A 120V | 4 - Immediate | $1,166.56 | Vis detaljer |
![]() | ![]() | XB4BS8445 | SWITCH ESTOP TWIST RESET 6A 120V | 1 - Immediate | $576.69 | Vis detaljer |
![]() | ![]() | XB4BS9442 | SW E-STOP KEY LOCK RESET 6A 120V | 2 - Immediate | $1,198.26 | Vis detaljer |
![]() | ![]() | XB4BS9445 | SW E-STOP KEY LOCK RESET 6A 120V | 3 - Immediate | $787.17 | Vis detaljer |
![]() | ![]() | XB5AT842 | SWITCH E-STOP PULL RESET 6A 120V | 1 - Immediate | $277.82 | Vis detaljer |
![]() | ![]() | XB5AS8442 | SWITCH ESTOP TWIST RESET 6A 120V | 0 - Immediate | $435.18 | Vis detaljer |
![]() | ![]() | XB5AS8444 | SWITCH ESTOP TWIST RESET 6A 120V | 61 - Immediate | $593.55 | Vis detaljer |
![]() | ![]() | XB5AS8445 | SWITCH ESTOP TWIST RESET 6A 120V | 17 - Immediate | $582.39 | Vis detaljer |
![]() | ![]() | XB5AS84W3B5 | SWITCH E-STOP 6A 120V | 1 - Immediate | $1,212.84 | Vis detaljer |
![]() | ![]() | XB5AS9442 | SW E-STOP KEY LOCK RESET 6A 120V | 1 - Immediate | $931.98 | Vis detaljer |
![]() | ![]() | XB5AS9445 | SW E-STOP KEY LOCK RESET 6A 120V | 1 - Immediate | $576.69 | Vis detaljer |
![]() | ![]() | XALK178H7 | SWITCH ESTOP TWIST RESET 6A 120V | 2 - Immediate | $641.29 | Vis detaljer |
![]() | ![]() | XALK178F | SWITCH ESTOP TWIST RESET 6A 120V | 1 - Immediate | $863.25 | Vis detaljer |
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ZBY9W2B330 | HARMONY, ILLUMINATED RING 60, PL | 0 - Immediate | $188.62 | Vis detaljer |
![]() | ![]() | ZBY9W2G330 | ILL. RING 120V 1 RD LED E STOP W | 0 - Immediate | $229.76 | Vis detaljer |
![]() | ![]() | ZBY9W2M330 | ILL. RING 230V 1 RDLED E STOP W/ | 0 - Immediate | $229.76 | Vis detaljer |
![]() | ![]() | ZBY9W3B330 | ILL. RING 24V 2 WH/RDLED E STOP | 0 - Immediate | $302.80 | Vis detaljer |
![]() | ![]() | ZBY9121 | HARMONY XB4, LEGEND HOLDER 60 FO | 3 - Immediate | $20.61 | Vis detaljer |
![]() | ![]() | ZBY9320 | HARMONY XB4, LEGEND HOLDER 60 FO | 183 - Immediate | $15.09 | Vis detaljer |
![]() | ![]() | ZBY8330 | HARMONY XB4, LEGEND, PLASTIC, YE | 13 - Immediate | $14.27 | Vis detaljer |
![]() | ![]() | ZB5AZ101 | HARMONY, 22MM PUSH BUTTON, XB5A | 15 - Immediate | $76.84 | Vis detaljer |
![]() | ![]() | ZBZ58 | HARMONY XB4, BELLOW SEAL, SILICO | 3 - Immediate | $78.62 | Vis detaljer |