Altivar™ ATV12 Variable Frequency Drives (VFD)
Schneider Electric's variable frequency drive is ideal for small machine applications
Schneider Electric's Altivar ATV12 variable frequency drive (VFD) combines flexibility, reliability, and advanced sensorless flux vector technology into a very small space. This drive features an integrated communications port, a user-friendly navigation wheel on the faceplate, and an optional multi-loader that streamlines setup by making programming quick and easy. All of this comes with the versatility to handle applications both simple and complex across industries and harsh environments.
Features
- Advanced functions for increased productivity (integrated PID, multi-speed, etc.)
- Easy communication with machine components via integrated universal Modbus serial link
- Smaller footprint, as the baseplate-mounted version dissipates heat into the machine frame
- High dynamic performance on acceleration and braking
- Excellent speed regulation on machine load surges
- Reduced noise and maintenance
- Easy access angles
- Numerous, easy-to-identify markings
- Fast detection and protection against motor current peaks (common in motor switching and catch-on-the-fly applications)
- Four logic inputs, one analog input, one status relay, one digital output, and one analog output
- Modbus communication for control and monitoring
- Simple to use manual controls for testing or local operation
- Handling
- Health
- Food and beverage
- Packaging
- Pumping applications
- Machines fitted with fans
Altivar™ ATV12 Variable Frequency Drives (VFD)
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATV12H075F1 | VARIABLE SPEED DRIVE ATV12 - 0.7 | 2 - Immediate | $1,778.88 | Vis detaljer |
![]() | ![]() | ATV12H018M2 | VARIABLE SPEED DRIVE ATV12 - 0.1 | 11 - Immediate | $1,541.89 | Vis detaljer |
![]() | ![]() | ATV12H037M2 | VARIABLE SPEED DRIVE ATV12 - 0.3 | 10 - Immediate | $1,581.77 | Vis detaljer |
![]() | ![]() | ATV12H037F1 | VARIABLE SPEED DRIVE ATV12 - 0.3 | 15 - Immediate | $1,576.82 | Vis detaljer |
![]() | ![]() | ATV12H055M2 | VARIABLE SPEED DRIVE ATV12 - 0.5 | 1 - Immediate | $1,590.58 | Vis detaljer |
![]() | ![]() | ATV12H075M2 | VARIABLE SPEED DRIVE ATV12 - 0.7 | 12 - Immediate | $1,784.46 | Vis detaljer |
![]() | ![]() | ATV12HU15M2 | VARIABLE SPEED DRIVE ATV12 - 1.5 | 3 - Immediate | $2,472.22 | Vis detaljer |
![]() | ![]() | ATV12H018F1 | VARIABLE SPEED DRIVE ATV12 - 0.1 | 14 - Immediate | $1,536.94 | Vis detaljer |
![]() | ![]() | ATV12H075M3 | VARIABLE SPEED DRIVE ATV12 - 0.7 | 0 - Immediate | $1,657.28 | Vis detaljer |
![]() | ![]() | ATV12P075M2 | VARIABLE SPEED DRIVE ATV12 - 0.7 | 1 - Immediate | $1,888.62 | Vis detaljer |
![]() | ![]() | ATV12HU40M3 | VARIABLE SPEED DRIVE ATV12 - 4KW | 1 - Immediate | $3,469.31 | Vis detaljer |
![]() | ![]() | ATV12HU30M3 | VARIABLE SPEED DRIVE ATV12 - 3KW | 1 - Immediate | $3,067.23 | Vis detaljer |
![]() | ![]() | ATV12HU22M3 | VARIABLE SPEED DRIVE ATV12 - 2.2 | 4 - Immediate | $2,562.18 | Vis detaljer |
![]() | ![]() | ATV12HU22M2 | VARIABLE SPEED DRIVE ATV12 - 2.2 | 0 - Immediate | $2,653.99 | Vis detaljer |
![]() | ![]() | ATV12H018M3 | VARIABLE SPEED DRIVE ATV12 - 0.1 | 2 - Immediate | $1,431.95 | Vis detaljer |
![]() | ![]() | ATV12P037M3 | VARIABLE SPEED DRIVE ATV12 - 0.3 | 0 - Immediate | $1,680.04 | Vis detaljer |
![]() | ![]() | ATV12H037M3 | VARIABLE SPEED DRIVE ATV12 - 0.3 | 1 - Immediate | $1,469.04 | Vis detaljer |
![]() | ![]() | ATV12H037M2TQ | VARIABLE SPEED DRIVE ATV12 -0.37 | 0 - Immediate | $1,581.75 | Vis detaljer |
![]() | ![]() | ATV12P037F1 | VARIABLE SPEED DRIVE ATV12 - 0.3 | 0 - Immediate | $1,734.75 | Vis detaljer |
![]() | ![]() | ATV12P037M2 | VARIABLE SPEED DRIVE ATV12 - 0.3 | 1 - Immediate | $1,674.08 | Vis detaljer |