Altivar 340 Machine Variable Frequency Drive
Schneider Electric's ATV340 was created for 3-phase motors with or without sensors from 0.75 kW to 75 kW (1 Hp to 100 Hp)
Schneider Electric's Altivar Machine ATV340 drive is robust for high overloads, offering safety, various communication protocols, and a cutting-edge motor control solution for machine builders. The smart manufacturing approach challenges traditional machine design. Changing times require innovative features such as replacing native Ethernet-based fast devices. It gives machine operators a seamless service approach. The embedded encoder is compatible with asynchronous and synchronous motors in closed-loop control applications, and the load-sharing primary/secondary configuration makes ATV340 a SMART manufacturing success.
In open and closed loop control, the Altivar Machine ATV340 is an IP20 high-performance variable speed drive for three-phase synchronous and asynchronous motors. ATV340 incorporates functions and features suitable for the most common applications.
- Packaging
- Material handling
- Material working
- Hoisting
- Consumer packaged goods
- Textiles
- Pumping
- General machine controls
Variable Frequency Drives
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATV340U22N4 | VARIABLE SPEED DRIVE, ALTIVAR MA | 4 - Immediate | $6,611.61 | Vis detaljer |
![]() | ![]() | ATV340U07N4E | VARIABLE SPEED DRIVE, ALTIVAR MA | 1 - Immediate | $5,930.31 | Vis detaljer |
![]() | ![]() | ATV340U15N4E | VARIABLE SPEED DRIVE, ALTIVAR MA | 3 - Immediate | $9,013.96 | Vis detaljer |
![]() | ![]() | ATV340U40N4E | ATV340 ENET DR IP20 -5HP HD/7.5H | 3 - Immediate | $11,357.29 | Vis detaljer |
![]() | ![]() | ATV340U75N4E | VARIABLE SPEED DRIVE, ALTIVAR MA | 5 - Immediate | $12,875.15 | Vis detaljer |
![]() | ![]() | ATV340D11N4E | VARIABLE SPEED DRIVE, ALTIVAR MA | 0 - Immediate | $20,374.29 | Vis detaljer |
![]() | ![]() | ATV340D15N4E | VARIABLE SPEED DRIVE, ALTIVAR MA | 3 - Immediate | $23,726.94 | Vis detaljer |
![]() | ![]() | ATV340D18N4E | ATV340 ENET DR IP20 -25HP HD/30H | 1 - Immediate | $33,003.31 | Vis detaljer |
![]() | ![]() | ATV340D22N4E | ATV340 ENET DR IP20 -30HP HD/40H | 3 - Immediate | $32,438.74 | Vis detaljer |
![]() | ![]() | ATV340D30N4E | VARIABLE SPEED DRIVE, ALTIVAR MA | 1 - Immediate | $35,652.10 | Vis detaljer |
![]() | ![]() | ATV340D37N4E | VARIABLE SPEED DRIVE, ALTIVAR MA | 1 - Immediate | $43,606.77 | Vis detaljer |
![]() | ![]() | ATV340U07N4 | VARIABLE SPEED DRIVE, ALTIVAR MA | 0 - Immediate | $6,210.16 | Vis detaljer |
![]() | ![]() | ATV340U15N4 | ATV340 DRIVE IP20 -2HP HD/3HP ND | 0 - Immediate | $7,186.52 | Vis detaljer |
![]() | ![]() | ATV340U30N4 | VARIABLE SPEED DRIVE, ALTIVAR MA | 0 - Immediate | $9,092.45 | Vis detaljer |
![]() | ![]() | ATV340U07N4S | ATV340 SERCOS III IP20-1HP HD/1. | 0 - Immediate | $8,235.28 | Vis detaljer |
![]() | ![]() | ATV340U40N4 | VARIABLE SPEED DRIVE, ALTIVAR MA | 0 - Immediate | $9,556.54 | Vis detaljer |
![]() | ![]() | ATV340U15N4S | ATV340 SERCOS III IP20 -2HP HD/3 | 0 - Immediate | $9,193.70 | Vis detaljer |
![]() | ![]() | ATV340U22N4E | VARIABLE SPEED DRIVE, ALTIVAR MA | 0 - Immediate | $9,582.97 | Vis detaljer |
![]() | ![]() | ATV340U55N4 | ATV340 DRIVE IP20 -7.5HP HD/10HP | 0 - Immediate | $11,257.11 | Vis detaljer |
![]() | ![]() | ATV340U30N4E | VARIABLE SPEED DRIVE, ALTIVAR MA | 0 - Immediate | $10,696.91 | Vis detaljer |
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | VW3A4430 | EMC KIT | 0 - Immediate | $822.20 | Vis detaljer |
![]() | ![]() | VW3A4431 | EMC KIT | 0 - Immediate | $613.79 | Vis detaljer |
![]() | ![]() | VW3A4432 | EMC KIT | 0 - Immediate | $860.08 | Vis detaljer |
![]() | ![]() | VW3A47804 | ALTIVAR EASY 610, ALTIVAR PROCES | 0 - Immediate | $1,724.54 | Vis detaljer |
![]() | ![]() | VW3A47805 | ALTIVAR EASY 610, ALTIVAR PROCES | 0 - Immediate | $1,856.16 | Vis detaljer |
![]() | ![]() | VW3M7101R01 | LXM 32 DC BUS CONNECTION 0.1 M 5 | 0 - Immediate | $826.42 | Vis detaljer |
![]() | ![]() | VW3M7102R150 | LEXIUM-32 DC BUS CABLE 15M | 0 - Immediate | $8,638.63 | Vis detaljer |
![]() | ![]() | VW3M2207 | DC BUS CONNECTOR KIT | 0 - Immediate | $1,672.62 | Vis detaljer |
![]() | ![]() | VW3M8502R03 | SIGNAL CABLE X RJ45, PTO TO PTI, | 0 - Immediate | $555.38 | Vis detaljer |
![]() | ![]() | VW3M8502R15 | SIGNAL CABLE X RJ45, PTO TO PTI, | 0 - Immediate | $1,457.69 | Vis detaljer |
![]() | ![]() | VW3M8223R30 | SIGNAL CABLE RJ45 - OPEN, PTO TO | 1 - Immediate | $488.31 | Vis detaljer |
![]() | ![]() | VX5VMS1001 | SCHNEIDER ELECTRIC WEAR PART, FA | 0 - Immediate | $451.09 | Vis detaljer |