Altivar™ 212 Variable Speed Drives (VSD)
Schneider Electric's Altivar 212 provides maximum ease of use and security for system integrators and end-users
Schneider Electric's Altivar 212 VSD offers a dependable and energy efficient solution specifically designed for HVAC applications in buildings. Example applications are fans (air handling units, condenser fans, and exhaust fans), pumps (pressure booster pumps and circulations pumps), and compressors (air conditioners, chillers, and heat pumps). Altivar 212 AC drives are AHRI certified and designed for 3-phase asynchronous motors from 0.75 kW to 75 kW.
The Altivar 212 provides maximum ease of use and security for system integrators and end-users. Set-up, operation, and maintenance are simplified with user-friendliness and enhanced communication. Whether the fluid is air or water, the Altivar 212 saves energy and makes users' buildings more comfortable and easier to manage.
- Compliance with international standards and certifications
- Flexible communication adapted to building management
- Quick and easy dialogue to make user installations easier to use
- Better management of motor disturbance
- Dedicated functions for ventilation and pumping applications
- Specifically designed for HVAC applications:
- Fans
- Pumps
- Compressors
Altivar™ 212 Variable Speed Drives (VSD)
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ATV212H075N4 | VARIABLE SPEED DRIVE ATV212 - 0. | 1 - Immediate | $3,681.89 | Vis detaljer |
![]() | ![]() | ATV212HU15N4 | VARIABLE SPEED DRIVE ATV212 - 1. | 1 - Immediate | $4,231.06 | Vis detaljer |
![]() | ![]() | ATV212HU22N4 | VARIABLE SPEED DRIVE ATV212 - 2. | 8 - Immediate | $4,661.80 | Vis detaljer |
![]() | ![]() | ATV212W075N4 | VARIABLE SPEED DRIVE ATV212 - 0. | 0 - Immediate | $4,307.27 | Vis detaljer |
![]() | ![]() | ATV212HU30N4 | VARIABLE SPEED DRIVE ATV212 - 3K | 1 - Immediate | $5,173.95 | Vis detaljer |
![]() | ![]() | ATV212HU40N4 | VARIABLE SPEED DRIVE ATV212 - 4K | 1 - Immediate | $5,250.53 | Vis detaljer |
![]() | ![]() | ATV212WU15N4 | VARIABLE SPEED DRIVE ATV212 - 1. | 0 - Immediate | $4,853.27 | Vis detaljer |
![]() | ![]() | ATV212WU22N4 | VARIABLE SPEED DRIVE ATV212 - 2. | 0 - Immediate | $5,453.73 | Vis detaljer |
![]() | ![]() | ATV212WU30N4 | VARIABLE SPEED DRIVE ATV212 - 3K | 0 - Immediate | $5,965.24 | Vis detaljer |
![]() | ![]() | ATV212HU55N4 | VARIABLE SPEED DRIVE ATV212 - 5. | 1 - Immediate | $6,040.50 | Vis detaljer |