FN3310 / FN3311 Series EMC/EMI Filters

Schaffner's FN3310 / FN3311 series are key to meet the stringent international standards for electromagnetic compatibility

Image of Schaffner's FN3310-FN3311 SeriesSchaffner’s many years of expertise in filter design for all types of converter and inverter applications are the basis for the FN3310 / FN3311 series of standard EMC/EMI filters. When installed between the PV inverter and the power grid, the AC filters are used to positively influence the conducted emissions on the grid side to help to comply with the required emission standards.

The FN3310 / FN3311 series are the most compact dedicated high-current AC filters, not only suitable for PV applications, but an optimum fit with most modern PV inverter topologies. In addition, the filters can be configured in a very flexible way to fulfill specific custom application requirements. All FN3310 / FN3311 come in asymmetrical housings, which help to prevent inverse installation and wrong electrical connection. Along with solar panel side installed Schaffner DC EMC/EMI filters FN2210 / FN2211, the AC filters FN3310 / FN3311 are key for meeting the stringent international standards for electromagnetic compatibility and help to ensure a reliable and fault-free operation of the entire PV system.

These filters are primarily designed for all kinds of power-line-connected converters and inverter applications between 250 A and 2300 A. However, they are optimized for PV inverters and can potentially also be applied for general-purpose motor drive applications.

Benefits and Features
  • High current 3-phase filter up to 2300 A
  • Extremely compact and light weight design
  • Minimum installation foot print
  • Performance optimized for standard purpose applications

FN3310 Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
LINE FLTR 520VAC 250A CHASS MNTFN3310-250-99-R5LINE FLTR 520VAC 250A CHASS MNT1 - Immediate$3,673.08Vis detaljer
LINE FLTR 520VAC 400A CHASS MNTFN3310-400-99-R5LINE FLTR 520VAC 400A CHASS MNT0 - Immediate$5,514.66Vis detaljer
LINE FLTR 520VAC 600A CHASS MNTFN3310-600-99-R5LINE FLTR 520VAC 600A CHASS MNT1 - Immediate$5,831.66Vis detaljer
LINE FILTER 520VAC 1KA CHASS MNTFN3310-1000-99-R5LINE FILTER 520VAC 1KA CHASS MNT1 - Immediate$6,659.92Vis detaljer
LINE FLTR 520VAC 1.5KA CHASS MNTFN3310-1500-99-R5LINE FLTR 520VAC 1.5KA CHASS MNT3 - Immediate$8,605.66Vis detaljer
LINE FLTR 520VAC 2.3KA CHASS MNTFN3310-2300-99-R5LINE FLTR 520VAC 2.3KA CHASS MNT2 - Immediate$10,354.11Vis detaljer

FN3311 Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
LINE FILTER 520/300VAC 250A CHASFN3311-250-99-C16-R55LINE FILTER 520/300VAC 250A CHAS1 - Immediate$4,038.07Vis detaljer
LINE FILTER 520/300VAC 400A CHASFN3311-400-99-C16-R55LINE FILTER 520/300VAC 400A CHAS2 - Immediate$5,691.93Vis detaljer
LINE FILTER 520/300VAC 600A CHASFN3311-600-99-C16-R55LINE FILTER 520/300VAC 600A CHAS1 - Immediate$6,138.32Vis detaljer
LINE FILTER 520V/300VAC 1KA CHASFN3311-1000-99-C16-R55LINE FILTER 520V/300VAC 1KA CHAS1 - Immediate$7,646.80Vis detaljer
LINE FLTR 520/300VAC 1.5KA CHASFN3311-1500-99-C16-R55LINE FLTR 520/300VAC 1.5KA CHAS2 - Immediate$9,892.75Vis detaljer
LINE FLTR 520/300VAC 2.3KA CHASFN3311-2300-99-C16-R55LINE FLTR 520/300VAC 2.3KA CHAS1 - Immediate$11,382.65Vis detaljer
Published: 2016-02-26