FN3025/FN3026 Three-Phase Compact Lightweight Filters
Schaffner's three-phase compact lightweight filters are suited for space-constrained industrial equipment
Schaffner's FN3025 and FN3026 are designed for small to medium size industrial equipment where space is at a premium. They offer extremely low leakage current. DIN rail versions (FN3026) are ideal for panel building and electrical cabinets on popular TS 35 DIN rails. The HP models offer slightly higher performance and have higher Earth leakage than HL models. They are rated 520 VAC.
They are available in 10 A, 20 A, 30 A, 40 A (recently introduced), and 50 A current ratings. A plastic housing and a metal ground plate are cleverly combined to get the lowest possible product weight without compromising EMC behavior. All models are CE, UL, CSA, UKCA, and ENEC approved and RoHS compliant.
- Embedded jump-terminal system
- Captive hinged protective covers
- Very low earth leakage
- Plastic housing
- Lightweight
- Automation and control
- Motor drives, servo drives, stepping motors
- Three-phase power supplies
- Panels and electrical cabinets
- Semiconductor manufacturing equipment
FN3025 Lightweight Filters
| Billede | Manufacturer Part Number | Beskrivelse | Strøm | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | FN3025HL-20-71 | LINE FILTER 20A CHASSIS MOUNT | 20 A | 0 - Immediate | $867.79 | Vis detaljer |
![]() | ![]() | FN3025HP-30-71 | LINE FILTER 30A DIN RAIL | 30 A | 0 - Immediate | $1,047.39 | Vis detaljer |
![]() | ![]() | FN3025HP-50-72 | LINE FILTER 50A CHASSIS MOUNT | 50 A | 16 - Immediate | $1,106.24 | Vis detaljer |
![]() | ![]() | FN3025HL-50-72 | LINE FILTER 50A CHASSIS MOUNT | 50 A | 11 - Immediate | $1,116.81 | Vis detaljer |
![]() | ![]() | FN3025HP-20-71 | LINE FILTER 20A CHASSIS MOUNT | 20 A | 0 - Immediate | $902.46 | Vis detaljer |
![]() | ![]() | FN3025HP-10-71 | LINE FILTER 10A CHASSIS MOUNT | 10 A | 0 - Immediate | $789.46 | Vis detaljer |
![]() | ![]() | FN3025HL-10-71 | LINE FILTER 10A CHASSIS MOUNT | 10 A | 18 - Immediate | $759.14 | Vis detaljer |
![]() | ![]() | FN3025HL-30-71 | LINE FILTER 30A CHASSIS MOUNT | 30 A | 90 - Immediate | $938.87 | Vis detaljer |
![]() | ![]() | FN3025HL-40-71 | LINE FILTER 40A CHASSIS MOUNT | 40 A | 0 - Immediate | $1,012.33 | Vis detaljer |
![]() | ![]() | FN3025HP-40-71 | LINE FILTER 40A CHASSIS MOUNT | 40 A | 0 - Immediate | $1,021.69 | Vis detaljer |
FN3026 Lightweight Filters
| Billede | Manufacturer Part Number | Beskrivelse | Strøm | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | FN3026HL-20-71 | LINE FILTER 20A DIN RAIL | 20 A | 31 - Immediate | $949.51 | Vis detaljer |
![]() | ![]() | FN3026HP-50-72 | LINE FILTER 50A DIN RAIL | 50 A | 16 - Immediate | $1,270.91 | Vis detaljer |
![]() | ![]() | FN3026HP-10-71 | LINE FILTER 10A DIN RAIL | 10 A | 0 - Immediate | $863.88 | Vis detaljer |
![]() | ![]() | FN3026HL-10-71 | LINE FILTER 10A DIN RAIL | 10 A | 28 - Immediate | $872.08 | Vis detaljer |
![]() | ![]() | FN3026HP-30-71 | LINE FILTER 30A DIN RAIL | 30 A | 0 - Immediate | $1,161.75 | Vis detaljer |
![]() | ![]() | FN3026HL-50-72 | LINE FILTER 50A DIN RAIL | 50 A | 0 - Immediate | $1,222.07 | Vis detaljer |
![]() | ![]() | FN3026HP-20-71 | LINE FILTER 20A DIN RAIL | 20 A | 26 - Immediate | $987.52 | Vis detaljer |
![]() | ![]() | FN3026HL-30-71 | LINE FILTER 30A DIN RAIL | 30 A | 10 - Immediate | $1,117.01 | Vis detaljer |
![]() | ![]() | FN3026HP-40-71 | LINE FILTER 40A DIN RAIL | 40 A | 0 - Immediate | $1,130.28 | Vis detaljer |
![]() | ![]() | FN3026HL-40-71 | LINE FILTER 40A DIN RAIL | 40 A | 11 - Immediate | $1,108.55 | Vis detaljer |